Latching Relays

You are viewing 1 - 20 of 121 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Length Depth Height Dimensions Terminal Type Application Coil Resistance Features Coil Power Life Operating Temperature Range Isolation Coil To Contact Maximum Switching Power AC Electrical Life Standards Met Maximum Operating Temperature Contact Material Minimum Operating Temperature Relay Switching Classification Number of Poles
DPDT PCB Mount Latching Relay 2 A, 12V dc For Use In Automotive, Telecommunications Applications TE Connectivity 12V dc DPDT 2 A PCB Mount 250V ac 220V dc 60 W 10mm 6mm 5.65mm 10 x 6 x 5.65mm Through Hole Automotive, Telecommunications 1.44 kΩ - 100mW - -40 → +85°C 1.8kV rms 62.5 VA - - +85°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 2 A, 24V dc TE Connectivity 24V dc DPDT 2 A PCB Mount 250V ac 220V dc - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole - 4.114 kΩ - 140mW 100000000 (Mechanical) cycles -40 → +85°C 1.5kV rms - - - +85°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 2 A, 4.5V dc For Use In Automotive, Telecommunications Applications TE Connectivity 4.5V dc DPDT 2 A PCB Mount 250V ac 220V dc 60 W 10mm 5.7mm 5.8mm 10 x 5.7 x 5.8mm Through Hole Automotive, Telecommunications 203 Ω - 100mW - -40 → +85°C 1.8kV rms 62.5 VA - - +85°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 2 A, 5V dc TE Connectivity 5V dc DPDT 2 A PCB Mount 250V ac 220V dc - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole - 357 Ω - 70mW 100000000 (Mechanical) cycles -40 → +85°C 1.5kV rms - - - +85°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 2 A, 5V dc For Use In Automotive, Telecommunications Applications TE Connectivity 5V dc DPDT 2 A PCB Mount 250V ac 220V dc 60 W 10mm 5.7mm 5.8mm 10 x 5.7 x 5.8mm Through Hole Automotive, Telecommunications 250 Ω - 100mW - -40 → +85°C 1.8kV rms 62.5 VA - - +85°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 2 A, 5V dc For Use In Automotive, Telecommunications Applications TE Connectivity 5V dc DPDT 2 A PCB Mount 250V ac 220V dc 60 W 10mm 6mm 5.65mm 10 x 6 x 5.65mm Through Hole Automotive, Telecommunications 250 Ω - 100mW - -40 → +80°C 1.8kV rms 62.5 VA - - +85°C Gold Plated -40°C - -
DPDT PCB Mount Latching Relay 8 A, 5V dc For Use In Power Applications TE Connectivity 5V dc DPDT 8 A PCB Mount 400V ac - - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 42 Ω - - - -40 → +85°C - 2 kVA - - +85°C Silver Alloy -40°C - -
DPDT Surface Mount Latching Relay 2 A, 3V dc For Use In Automotive, Telecommunications Applications TE Connectivity 3V dc DPDT 2 A Surface Mount 250V ac 220V dc 60 W 10mm 6mm 5.65mm 10 x 5.65 x 6mm Surface Mount Automotive, Telecommunications 90 Ω - 100mW 100000000 (Mechanical) cycles -40 → +85°C 1.8kV rms 62.5 VA - - +85°C Gold Plated -40°C - -
DPDT Surface Mount Latching Relay 5 A, 24V dc For Use In Signal Applications TE Connectivity 24V dc DPDT 5 A Surface Mount 250V 220V 60 W 14.5mm 7.2mm 10.4mm 14.5 x 7.2 x 10.4mm PCB Pin Signal 4.114 kΩ - 140mW 2 x 10⁵ Operations -40 → +85°C 1.5kV rms 62.5 VA - - +85°C Gold Plated -40°C - -
DPDT Surface Mount Latching Relay 5 A, 4.5V dc TE Connectivity 4.5V dc DPDT 5 A Surface Mount 250V 220V 60 W 10mm 6mm 5.65mm 10 x 6 x 5.65mm Surface Mount Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication 203 Ω - 100mW 100000000 (Mechanical) operations, 2500000 (Electrical) operations -40 → +85°C 1.5kV rms 62.5 VA - UL 508 File No. E 111441 +85°C Silver Alloy -40°C General Purpose Relay 2
DPDT Surface Mount Latching Relay 5 A, 5V dc For Use In Signal Applications TE Connectivity 5V dc DPDT 5 A Surface Mount 250V 220V 60 W 14.5mm 7.2mm 10.4mm 14.5 x 7.2 x 10.4mm PCB Pin Signal 178 Ω - 140mW 1 x 10⁷ Operations -40 → +85°C 1.5kV rms 62.5 VA - - +85°C Gold Plated -40°C - -
DPDT latching PCB relay, 8A 24Vdc coil TE Connectivity 24V dc DPDT 8 A PCB Mount 400V ac - - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 1.44 kΩ - - - -10 → +85°C - 2 kVA - - +85°C Silver Alloy -10°C - -
DPDT telecom SMT latching relay,2A 5Vdc TE Connectivity 5V dc DPDT 2 A Surface Mount 250V ac 220V dc 60 W 10mm 7.5mm 5.65mm 10 x 5.65 x 7.5mm Surface Mount Signal 250 Ω - 100mW - -40 → +85°C - 62.5 VA - - +85°C Gold Plated -40°C - -
SPCO latching PCB relay,2A 5Vdc coil
  • £ 14.23
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 5V dc DPDT 2 A PCB Mount 125V ac 150V dc 60 W 20mm 10mm 8.5mm 20 x 8.5 x 10mm Through Hole - 315 Ω - - - - - 60 VA - - - Gold Plated, Rhodium Plated Palladium Nickel - - -
SPDT PCB Mount Latching Relay 1 A, 12V dc TE Connectivity 12V dc SPDT 1 A PCB Mount 150V ac 125V dc - 13mm 7.6mm 6.9mm 13 x 6.9 x 7.6mm Through Hole - 1.5 kΩ - 96mW 1000000000 (Mechanical) cycles -40 → +85°C 1.5kV rms - - - +85°C Gold Clad, Rhodium Plated Palladium Nickel -40°C - -
SPDT PCB Mount Latching Relay 16 A, 24V dc For Use In Power Applications TE Connectivity 24V dc SPDT 16 A PCB Mount 400V ac - - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 886 Ω - - - -40 → +85°C - 4 kVA - - +85°C Silver Alloy -40°C - -
SPDT PCB Mount Latching Relay 5 A, 12V dc TE Connectivity 12V dc SPDT 5 A PCB Mount 400V ac - - 20mm 10mm 10mm 20 x 10 x 10mm Through Hole - 685 Ω Flux Proof Construction 210mW 15000000 (Mechanical) cycles -40 → +85°C 4kV rms 1.25 kVA - - +85°C Silver Alloy -40°C - -
SPDT latching PCB relay, 16A 24Vdc coil TE Connectivity 24V dc SPDT 16 A PCB Mount 400V ac - - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 1.44 kΩ - - - -10 → +85°C - 4 kVA - - +85°C Silver Alloy -10°C - -
SPNO PCB Mount Latching Relay 16 A, 12V dc For Use In General Purpose Applications TE Connectivity 12V dc SPNO 16 A PCB Mount 250V - - 29.1mm 12.7mm 15.7mm 29.1 x 12.7 x 16mm PCB Pin General Purpose 150 Ω - 950mW 10 x 10^3 (Electrical) cycles -40 → +70°C 5kV rms - - - +70°C Silver Alloy -40°C - -
SPNO PCB Mount Latching Relay 16 A, 12V dc For Use In General Purpose Applications TE Connectivity 12V dc SPNO 16 A PCB Mount 250V - - 29.1mm 12.7mm 15.7mm 29.1 x 12.7 x 16mm PCB Pin General Purpose 220 Ω - 650mW 10 x 10^3 (Electrical) cycles -40 → +70°C 5kV rms - - - +70°C Silver Alloy -40°C - -
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
You are viewing 1 - 20 of 121 results