High Frequency & RF Relays

You are viewing 1 - 20 of 21 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Contact Voltage Coil Power Contact Material Dimensions Height Life Depth Length Operating Time Including Bounce Operating Temperature Range Switching Voltage Minimum Operating Temperature Maximum Operating Temperature Special Features Terminal Type
SPDT PCB Mount, High Frequency Relay 5V dc TE Connectivity - 178 Ω - - - - - SPDT 5V dc PCB Mount - 140mW Gold Plated 14.6 x 7.2 x 10mm 10mm - 7.2mm 14.6mm - -55 → +85°C - -55°C +85°C Immersion Cleanable Through Hole
SPDT PCB Mount, High Frequency Relay 24V dc TE Connectivity - 4.114 kΩ - - - - - SPDT 24V dc PCB Mount - 140mW Gold Plated 14.6 x 7.2 x 10mm 10mm - 7.2mm 14.6mm - -55 → +85°C - -55°C +85°C - Through Hole
SPDT Surface Mount, High Frequency Relay 5V dc TE Connectivity - 178 Ω - - - - - SPDT 5V dc Surface Mount - 140mW Gold Plated 14.9 x 7.5 x 9.6mm 9.6mm 10000000 (Mechanical) operations 7.5mm 14.9mm - -55 → +85°C - -55°C +85°C - PCB Pin
SPDT PCB Mount, High Frequency Relay 12V dc TE Connectivity - 1.028 kΩ - - - - - SPDT 12V dc PCB Mount - 140mW Gold Plated 14.6 x 7.2 x 10mm 10mm - 7.2mm 14.6mm - -55 → +85°C - -55°C +85°C Wash Tight Through Hole
SPDT Surface Mount, High Frequency RF Relay, 3GHz 3V dc TE Connectivity 3GHz 64 Ω 100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 3V dc Surface Mount 220 V dc, 250 V ac 140mW Gold 14.6 x 7.2 x 9.1mm 9.1mm 10000000 (Mechanical) operations 7.2mm 14.6mm 3 (Bounce) ms, 5 (Operate) ms -55 → +85°C 220 V dc, 250 V ac -55°C +85°C Immersion Cleanable, Low Power Consumption -
SPDT PCB Mount, RF Relay, 3GHz 12V dc TE Connectivity 3GHz 1.028 kΩ 100 mΩ - - - 50Ω SPDT 12V dc PCB Mount 250V dc 140mW Gold Plated 14.6 x 9.4 x 10mm 10mm 10000000 (Electrical) cycles 9.4mm 14.6mm 3 → 5ms -55 → +85°C - -55°C +85°C - -
SPDT Surface Mount, High Frequency Relay 5V dc TE Connectivity - 357 Ω - - - - - SPDT 5V dc Surface Mount - 70mW Gold Plated 14.9 x 7.5 x 9.6mm 9.6mm 10000000 (Mechanical) operations 7.5mm 14.9mm - -55 → +85°C - -55°C +85°C - PCB Pin
SPDT Chassis Mount, High Frequency RF Relay 26.5V dc TE Connectivity - - - - - - - SPDT 26.5V dc Chassis Mount 3500V dc - - - - - - - - - - - - - -
SPDT PCB Mount, High Frequency Relay 12V dc TE Connectivity - 1.028 kΩ - - - - - SPDT 12V dc PCB Mount - 140mW Gold Plated 14.6 x 7.2 x 10mm 10mm - 7.2mm 14.6mm - -55 → +85°C - -55°C +85°C Wash Tight Through Hole
SPDT PCB Mount, High Frequency Relay 24V dc TE Connectivity - 4.114 kΩ - - - - - SPDT 24V dc PCB Mount - 140mW Gold Plated 14.6 x 7.2 x 10mm 10mm - 7.2mm 14.6mm - -55 → +85°C - -55°C +85°C - Through Hole
SPDT PCB Mount, High Frequency Relay 5V dc TE Connectivity - 178 Ω - - - - - SPDT 5V dc PCB Mount - 140mW Gold Plated 14.6 x 7.2 x 10mm 10mm - 7.2mm 14.6mm - -55 → +85°C - -55°C +85°C Immersion Cleanable Through Hole
SPDT PCB Mount, RF Relay, 3GHz 12V dc TE Connectivity 3GHz 1.028 kΩ 100 mΩ - - - 50Ω SPDT 12V dc PCB Mount 250V dc 140mW Gold Plated 14.6 x 9.4 x 10mm 10mm 10000000 cycles 9.4mm 14.6mm 3 → 5ms -55 → +85°C - -55°C +85°C - -
SPDT PCB Mount, RF Relay, 3GHz 4.5V dc TE Connectivity 3GHz 1.03 kΩ 100 mΩ - - - 50Ω SPDT 4.5V dc PCB Mount 220 V dc, 250 V ac 140mW Gold Plated 14.6 x 9.4 x 10mm 10mm 10000000 (Electrical) cycles 9.4mm 14.6mm 3 → 5ms -55 → +85°C - -55°C +85°C - -
SPDT PCB Mount, RF Relay, 3GHz 4.5V dc TE Connectivity 3GHz 1.03 kΩ 100 mΩ - - - 50Ω SPDT 4.5V dc PCB Mount 220 V dc, 250 V ac 140mW Gold Plated 14.6 x 9.4 x 10mm 10mm 10000000 (Electrical) cycles 9.4mm 14.6mm 3 → 5ms -55 → +85°C - -55°C +85°C - -
SPDT Surface Mount, High Frequency RF Relay, 3GHz 3V dc TE Connectivity 3GHz 64 Ω <100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 3V dc Surface Mount 220 V dc, 250 V ac 140mW Gold 14.6 x 7.2 x 9.1mm 9.1mm 10000000 (Mechanical) operations 7.2mm 14.6mm 3 (Bounce) ms, 5 (Operate) ms -55 → +85°C 220 V dc, 250 V ac -55°C +85°C Immersion Cleanable, Low Power Consumption -
SPDT Surface Mount, High Frequency RF Relay, 3GHz 5V dc TE Connectivity 3GHz 178 Ω <100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 5V dc Surface Mount 220 V dc, 250 V ac 140mW Gold 14.6 x 7.2 x 9.1mm 9.1mm 10000000 (Mechanical) operations 7.2mm 14.6mm 3 (Bounce) ms, 5 (Operate) ms -55 → +85°C 220 V dc, 250 V ac -55°C +85°C Immersion Cleanable, Low Power Consumption -
SPDT Surface Mount, High Frequency RF Relay, 3GHz 5V dc TE Connectivity 3GHz 178 Ω 100 mΩ 0.35 dB @ 3 GHz 45 dB @ 3GHz 1.2 @ 3 GHz 50Ω SPDT 5V dc Surface Mount 220 V dc, 250 V ac 140mW Gold 14.6 x 7.2 x 9.1mm 9.1mm 10000000 (Mechanical) operations 7.2mm 14.6mm 3 (Bounce) ms, 5 (Operate) ms -55 → +85°C 220 V dc, 250 V ac -55°C +85°C Immersion Cleanable, Low Power Consumption -
SPDT Surface Mount, High Frequency Relay 12V dc TE Connectivity - 1.028 kΩ - - - - - SPDT 12V dc Surface Mount - 140mW Gold Plated 14.9 x 7.5 x 9.6mm 9.6mm 10^7 (Mechanical) Operations 7.5mm 14.9mm - -55 → +85°C - -55°C +85°C - PCB Pin
SPDT Surface Mount, High Frequency Relay 12V dc TE Connectivity - 1.028 kΩ - - - - - SPDT 12V dc Surface Mount - 140mW Gold Plated 14.9 x 7.5 x 9.6mm 9.6mm 10^7 (Mechanical) Operations 7.5mm 14.9mm - -55 → +85°C - -55°C +85°C - PCB Pin
SPDT Surface Mount, High Frequency Relay 5V dc TE Connectivity - 178 Ω - - - - - SPDT 5V dc Surface Mount - 140mW Gold Plated 14.9 x 7.5 x 9.6mm 9.6mm 10000000 (Mechanical) operations 7.5mm 14.9mm - -55 → +85°C - -55°C +85°C - PCB Pin
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
You are viewing 1 - 20 of 21 results