SMB Connectors

You are viewing 1 - 20 of 54 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Minimum Operating Temperature Operating Frequency Maximum Operating Temperature Contact Plating Contact Material Series Number Series
TE Connectivity Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U cable type TE Connectivity Male Straight Crimp Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
TE Connectivity Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG174, RG188, RG316 cable type TE Connectivity Male Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
TE Connectivity Surface Mount standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type TE Connectivity Female Straight Solder Surface Mount Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
TE Connectivity Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U cable type TE Connectivity Male Straight Crimp Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
TE Connectivity Right Angle Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG174, RG188, RG316 cable type TE Connectivity Male Right Angle Crimp Cable Mount - Nickel RG174, RG188, RG316 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
TE Connectivity PCB Mount Subminiature SMB Jack, 50Ω Impedance, Solder Termination TE Connectivity Female Straight Solder PCB Mount Subminiature Gold - 50Ω Slide On - - - Gold Brass - -
TE Connectivity Right Angle Cable Mount SMB Connector, 50Ω Impedance, Solder Termination TE Connectivity Male Right Angle Solder Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - -65 °C 0 → 4GHz +165 °C Gold Beryllium Copper - -
TE Connectivity Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U cable type TE Connectivity Male Straight Crimp Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - -65 °C 0 → 4GHz +165 °C Gold Beryllium Copper - -
TE Connectivity Through Hole standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type TE Connectivity Female Straight Solder Through Hole Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
TE Connectivity Through Hole SMB Connector, 50Ω Impedance, Solder Termination TE Connectivity Female Straight Solder Through Hole - Nickel - 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
TE Connectivity Right Angle Through Hole SMB Connector, 75Ω Impedance, Solder Termination TE Connectivity Female Right Angle Solder Through Hole - Nickel - 75Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
TE Connectivity Panel Mount standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type TE Connectivity Female Straight Solder Panel Mount Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
TE Connectivity Cable Mount SMB Connector, 50Ω Impedance, Crimp Termination, RG161, RG179, RG187 cable type TE Connectivity Male Straight Crimp Cable Mount - Nickel RG161, RG179, RG187 50Ω - -65 °C 0 → 4GHz +165 °C Gold over Nickel Brass - -
TE Connectivity Right Angle Through Hole SMB Connector, 50Ω Impedance, Solder Termination TE Connectivity Female Right Angle Solder Through Hole - Gold - 50Ω - - - - Gold Brass - -
TE Connectivity Cable Mount SMB Connector, 75Ω Impedance, Crimp Termination, RG179/U cable type TE Connectivity Male Straight Crimp Cable Mount - Nickel RG179/U 75Ω - -65 °C 0 → 4GHz +165 °C Gold Beryllium Copper - -
TE Connectivity Right Angle Through Hole standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type TE Connectivity Female Right Angle Solder Through Hole Standard Gold Coaxial 50Ω - -65 °C 0 → 4GHz +165 °C Gold Brass - -
TE Connectivity Through Hole SMB Connector, 50Ω Impedance, Solder Termination TE Connectivity Female Straight Solder Through Hole - Gold - 50Ω - -55 °C - +155 °C Gold Brass - -
TE Connectivity Through Hole standard SMB Connector, 75Ω Impedance, Solder Termination, Coaxial cable type TE Connectivity Female Straight Solder Through Hole Standard Gold Coaxial 75Ω - - - - Gold Brass - -
TE Connectivity SMBSeries, Right Angle Cable Mount standard SMB Connector, 50Ω Impedance, Crimp Termination TE Connectivity Male Right Angle Crimp Cable Mount Standard Nickel BELDEN 9221, RG161/U, RG174/U, RG179 A/U, RG179 B/U, RG179/U, RG187 A/U, RG187/U, RG188 A/U, RG188/U, RG316/U 50Ω Quick Connect - 0 → 4GHz - Gold Brass 414002 SMB
TE Connectivity Right Angle Cable Mount SMB Connector, 50Ω Impedance, Crimp, Solder Termination TE Connectivity Female Right Angle Crimp, Solder Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - -65 °C 0 → 4GHz +165 °C Gold Beryllium Copper - -
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
You are viewing 1 - 20 of 54 results