Edge Connectors

You are viewing 1 - 20 of 67 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Orientation Gender Number Of Contacts Number Of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Voltage Rating Housing Material Series Length Width Depth Series Number Card Type Maximum Operating Temperature Minimum Operating Temperature
TE Connectivity 100 Series Series, Female PCB Edge Connector, Through Hole Mount, 6 Way, 2 Row, 2.54mm Pitch, 3A TE Connectivity Straight Female 6 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A 400 V Glass Fibre Reinforced PET 100 Series 0.56in 0.61in 0.368in 5530843 - +85°C -55°C
TE Connectivity 187 Series Series, Male PCB Edge Connector, PCB Mount Mount, 164 Way, 2 Row, 1mm Pitch, 1.1A
  • £ 9.853
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity Straight Male 164 2 1mm PCB Mount Solder Gold Copper Alloy 1.1A 50 V ac Thermoplastic 187 Series 89mm 11mm 7.5mm 1871058-4 - +85°C -40°C
TE Connectivity 583718 Series, Female PCB Edge Connector, PCB Mount Mount, 10 Way, 2 Row, 2.54mm Pitch TE Connectivity Straight Female 10 2 2.54mm PCB Mount Solder - - - - PET 583718 53.34mm 19.05mm 7.62mm - - - -
TE Connectivity FH Series, Male Backplane Connector SMT, 64 Way, 2 Row, 16mm Pitch, 800mA
  • £ 8.298
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
TE Connectivity Straight Male 64 2 16mm Surface Mount Solder Gold Phosphor Bronze 800mA 250 V dc, 250 V ac Thermoplastic FH 34.22mm 6.04mm 8.35mm - - +110°C -55°C
TE Connectivity Female Backplane Connector SMT, 64 Way, 1mm Pitch, 1A TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 1A - Thermoplastic - - - - - - - -
TE Connectivity Female Backplane Connector SMT, 64 Way, 1mm Pitch, 500mA TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Copper Alloy 500mA 100 V ac Thermoplastic - - - - - - +85°C -40°C
TE Connectivity Female Backplane Connector SMT, 64 Way, 1mm Pitch, 500mA TE Connectivity Straight Female 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 500mA - Thermoplastic - - - - - - - -
TE Connectivity Female Backplane Connector SMT, 84 Way, 1mm Pitch TE Connectivity Straight Female 84 - 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - Thermoplastic - - - - - - - -
TE Connectivity Female PCB Edge Connector SMT, 150 Way, 2 Row, 0.6mm Pitch
  • £ 6.925
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity Straight Female 150 2 0.6mm Surface Mount Solder Gold over Nickel Copper Alloy - - Liquid Crystal Polymer - 50.5mm 5.05mm 5.8mm - PCMCIA - -
TE Connectivity Female PCB Edge Connector, PCB Mount Mount, 184 Way, 2 Row, 1.27mm Pitch TE Connectivity Straight Female 184 2 1.27mm PCB Mount Solder Gold Phosphor Bronze - - Thermoplastic - 128.02mm - 8.89mm - PCI +85°C -55°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 12 Way, 2 Row, 2.54mm Pitch, 3A TE Connectivity Straight Female 12 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A 400 V ac PET - 21.84mm 15.49mm 9.35mm - Dual Edge +85°C -55°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 120 Way, 2 Row, 1.27mm Pitch, 1A TE Connectivity Straight Female 120 2 1.27mm Through Hole Solder Gold over Nickel Phosphor Bronze 1A 203 V ac Thermoplastic - 84.84mm 15.49mm 8.89mm - PCI +85°C -55°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 120 Way, 2 Row, 1.27mm Pitch, 1A TE Connectivity Straight Female 120 2 1.27mm Through Hole Solder Gold over Nickel Phosphor Bronze 1A 203 V ac Thermoplastic - 84.84mm 15.49mm 8.89mm - PCI +85°C -55°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 184 Way, 2 Row, 1.27mm Pitch TE Connectivity Straight Female 184 2 1.27mm Through Hole Solder Gold over Nickel Phosphor Bronze - - Thermoplastic - 128.02mm - 8.89mm - Dual Edge, PCIe - -
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 340 Way, 2 Row, 2mm Pitch
  • £ 13.86
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity Straight Female 340 2 2mm Through Hole Solder Gold over Nickel Phosphor Bronze - - Thermoplastic - 186.87mm - 9.4mm - AGP, Card Edge +85°C 0°C
TE Connectivity Female PCB Edge Connector, Through Hole Mount, 90 Way, 2 Row, 1.27mm Pitch, 1A TE Connectivity Straight Female 90 2 1.27mm Through Hole Solder Gold over Nickel Phosphor Bronze 1A 203 V ac Thermoplastic - 65.79mm 15.49mm 8.89mm - Dual Edge +85°C -55°C
TE Connectivity Male Backplane Connector SMT, 64 Way, 1mm Pitch, 1A TE Connectivity Straight Male 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 1A - Liquid Crystal Polymer - - - - - - - -
TE Connectivity Male Backplane Connector SMT, 64 Way, 1mm Pitch, 1A TE Connectivity Straight Male 64 - 1mm Surface Mount Solder Gold over Nickel Phosphor Bronze 1A - Liquid Crystal Polymer - - - - - - - -
TE Connectivity Male Backplane Connector SMT, 64 Way, 1mm Pitch, 500mA TE Connectivity Straight Male 64 - 1mm Surface Mount Solder Gold over Nickel Copper Alloy 500mA 100 V ac Liquid Crystal Polymer - - - - - - +85°C -40°C
TE Connectivity Male PCB Edge Connector, Through Hole Mount, 184 Way, 2 Row, 1.27mm Pitch TE Connectivity Straight Male 184 2 1.27mm Through Hole Press-In Gold Phosphor Bronze - - PA - 128mm 8.88mm 13.97mm - PCI +85°C -55°C
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
You are viewing 1 - 20 of 67 results