DIN 41612 Connectors

You are viewing 1 - 20 of 142 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number Of Contacts Gender Number Of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type Class Rating Current Rating Contact Material Maximum Contact Resistance Series Housing Material Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
TE Connectivity 96 Way 2.54mm Pitch, Type Wire to Board, 3 Row, Straight DIN 41612 Connector, Socket TE Connectivity 96 Female 3 Straight Crimp a/b/c Wire to Board 2.54mm Gold, Nickel, Tin - - 1.5A Phosphor Bronze - - Thermoplastic 250 V ac -65°C +105°C
TE Connectivity Eurocard Series 24 + 8 Way, Type M Class C2, Straight DIN 41612 Connector, Socket TE Connectivity 24 + 8 Female - Straight Solder a/b/c M - Gold over Palladium Nickel Through Hole C2 - Phosphor Bronze 15mΩ Eurocard PET 250 V ac -55°C +125°C
TE Connectivity Eurocard Series 32 Way 2.54 mm, 5.08 mm Pitch, Type 1/2 C Class C2, 3 Row, Right Angle TE Connectivity 32 Male 3 Right Angle Solder a/c 1/2 C 2.54 mm, 5.08 mm Tin - C2 - Copper Alloy - Eurocard Polymer - - -
TE Connectivity Eurocard Series 32 Way 2.54mm Pitch, Type 1/2 B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug TE Connectivity 32 Male 2 Right Angle Solder a/b 1/2 B 2.54mm Tin - C2 1.5A Copper Alloy - Eurocard Glass Fibre Reinforced Polymer 250 V ac/dc -55°C +125°C
TE Connectivity Eurocard Series 32 Way 2.54mm Pitch, Type B, 2 Row, Straight DIN 41612 Connector, Socket TE Connectivity 32 Female 2 Straight Solder - B 2.54mm Tin - - 1.5A Copper Alloy - Eurocard Polymer 250 V ac/dc -55°C +125°C
TE Connectivity Eurocard Series 48 Way 2.54mm Pitch, Type 1/2 C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug TE Connectivity 48 Male 3 Right Angle Solder a/b/c 1/2 C 2.54mm Tin Through Hole C2 - Brass - Eurocard Polymer - - -
TE Connectivity Eurocard Series 48 Way 2.54mm Pitch, Type 1/2 R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket TE Connectivity 48 Female 3 Right Angle Solder a/b/c 1/2 R 2.54mm - Through Hole C2 - Copper Alloy - Eurocard PET 250 V ac -55°C +125°C
TE Connectivity Eurocard Series 48 Way 2.54mm Pitch, Type 1/2 R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
  • £ 1.62
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 48 Male 3 Straight Solder a/b/c 1/2 R 2.54mm - Through Hole C2 - Copper Alloy 15mΩ Eurocard PET 250 V ac -55°C +125°C
TE Connectivity Eurocard Series 48 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
  • £ 2.017
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 48 Male 3 Right Angle Solder a/b/c C 2.54mm - Through Hole C2 - Copper Alloy 15mΩ Eurocard Thermoplastic 250 V ac -55°C +125°C
TE Connectivity Eurocard Series 48 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket TE Connectivity 48 Female 3 Straight Solder a/b/c C 2.54mm Tin - C2 - Copper Alloy 15 mΩ, 50 mV Eurocard Polymer 250 V ac -55°C +125°C
TE Connectivity Eurocard Series 48 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket TE Connectivity 48 Female 3 Right Angle Solder a/b/c R 2.54mm Tin - C2 - Copper Alloy - Eurocard Polymer - - -
TE Connectivity Eurocard Series 48 Way 2.54mm Pitch, Type R/2 Class C2, 3 Row, Straight DIN 41612 Connector, Plug TE Connectivity 48 Male 3 Straight Solder a/b/c R/2 2.54mm Tin Through Hole C2 - Copper Alloy - Eurocard Polymer - - -
TE Connectivity Eurocard Series 48 Way 5.08mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
  • £ 8.097
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 48 Female 3 Straight Solder - - 5.08mm Gold over Nickel Through Hole - - Phosphor Bronze - Eurocard PET - - -
TE Connectivity Eurocard Series 48 Way 5.08mm Pitch, Type F Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug
  • £ 6.119
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 48 Male 3 Right Angle Solder z/b/d F 5.08mm Gold over Nickel Through Hole C1 - Brass - Eurocard PET - - -
TE Connectivity Eurocard Series 60 + 4 Way, Type M Class C2, Right Angle DIN 41612 Connector, Plug TE Connectivity 60 + 4 Male - Right Angle Solder a/b/c M - Tin Through Hole C2 - Copper Alloy - Eurocard Polymer - - -
TE Connectivity Eurocard Series 64 Way 2.54mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket
  • £ 4.693
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 64 Female 2 Straight Solder - - 2.54mm - Through Hole - - Copper Alloy 15mΩ Eurocard Thermoplastic 250 V ac -55°C +125°C
TE Connectivity Eurocard Series 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket TE Connectivity 64 Female 2 Straight Solder a/b B 2.54mm Tin Through Hole C2 - Copper Alloy - Eurocard Polymer - - -
TE Connectivity Eurocard Series 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket TE Connectivity 64 Female 2 Straight Solder a/c C 2.54mm - Through Hole C2 - Copper Alloy 15mΩ Eurocard Thermoplastic 250 V ac -55°C +125°C
TE Connectivity Eurocard Series 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug TE Connectivity 64 Male 3 Right Angle Solder a/c C 2.54mm Tin Through Hole C2 - Copper Alloy - Eurocard Polymer - - -
TE Connectivity Eurocard Series 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
  • £ 1.115
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
TE Connectivity 64 Male 3 Right Angle Solder a/c C 2.54mm - Through Hole C2 - Copper Alloy 15mΩ Eurocard Thermoplastic 250 V ac -55°C +125°C
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
You are viewing 1 - 20 of 142 results