Precision Position Switches

You are viewing 1 - 12 of 12 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Output Type Switching Frequency Terminal Type Mounting Style Switching Current Maximum dc Voltage Supply Voltage Housing Material IP Rating Length Depth Maximum Operating Temperature Width Dimensions
Bourns Block Plastic Analogue Position Sensor, Bushing Mount, 12 mA, 5 V dc, IP50, 20.22 x 14.29 x 42.17 mm
  • £ 23.32
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Bourns Block Analogue - Axial PC Pin Bushing Mount 12 mA 5V 5 V dc Plastic IP50 20.22mm 42.17mm - 14.29mm 20.22 x 14.29 x 42.17 mm
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, IP67 Baumer Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V - Nickel Plated Brass IP67 25mm - +75°C - -
Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor, 50 mA, 5 → 36 V dc, IP50 Baumer Barrel PNP 10 Hz M8 Connector - 50 mA - 5 → 36 V dc Nickel Plated Brass IP50 39.5mm - +75°C - -
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, 24 V ac, IP50 Baumer Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V 24 V ac Nickel Plated Brass IP50 21.5mm - +75°C - -
Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor, 50 mA, 5 → 36 V dc, IP67 Baumer Barrel PNP 10 Hz Wire Lead - 50 mA - 5 → 36 V dc Nickel Plated Brass IP67 34mm - +75°C - -
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, IP50 Baumer Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V - Nickel Plated Brass IP50 37.2mm - +75°C - -
Baumer Barrel Nickel Plated Brass PNP Position Sensor, Cable Mount, 50 mA, 5 → 36 V dc, IP50, 28 x 8 mm Baumer Barrel PNP 0 → 10 Hz Wire Lead Cable Mount 50 mA 36V 5 → 36 V dc Nickel Plated Brass IP50 29.5mm - +75°C - 28 x 8 mm
Steute Fibreglass 300 m Position Sensor, IP67 Steute - - - - - - - - Fibreglass IP67 44.5mm - +65°C - -
Schneider Electric Preventa XPS VN 230 V ac Safety Contactor with Dual Channel, 2 Safety Contacts Schneider Electric - - - Screw - - - 230 V ac - - 45mm 114mm - 99mm -
Bourns Block Plastic Analogue Position Sensor, Bushing Mount, 12 mA, 5 V dc, IP50, 20.22 x 14.29 x 42.17 mm Bourns Block Analogue - Axial PC Pin Bushing Mount 12 mA 5V 5 V dc Plastic IP50 20.22mm 42.17mm - 14.29mm 20.22 x 14.29 x 42.17 mm
Schneider Electric Preventa XPS VN 115 V ac Safety Contactor with Dual Channel, 2 Safety Contacts Schneider Electric - - - Screw - - - 115 V ac - - 45mm 114mm - 99mm -
Sensor, Intrinsically Linear Angular Postion, 25mA. Max, Per Output
  • £ 27.65
  • Each
  • Compare
Cherry - - - - - - - - - - - - - - -
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
You are viewing 1 - 12 of 12 results