Non Contact Safety Switches

You are viewing 1 - 20 of 287 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included Length Dimensions Width Depth Safety Category Standards Met Housing Colour Actuator Type Number of Approach Directions Sensor Principle
Preventa XCSDMP Magnetic Safety Switch, Coded Actuator, Plastic, 24 V dc Telemecanique 24 V dc 3NC/NO Plastic - 2m Pre-Cabled Rectangular Preventa Pre-Cabled XCSDMP 20 (Tripping) mm, 8 (Operating) mm IP66, IP67 ≤100 A Yes 25mm 25 x 13 x 88 mm 13mm 88mm Category 4 (EN/ISO 13849-1), Category PL e (EN/ISO 13849-1), Category SIL 3 (EN/IEC 61508) BG, CSA, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL, UL 508 Red Coded 3 Magnetic
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Barrel Bernstein AG - NO/NC PA 6.6 - M12 connector Coded Magnetic Switch - - - 3 mm IP67 - - 35mm 27.5 Dia. x 35 mm 27.5 Dia.mm - - - - - - Magnetic
Evaluation Unit for Magnetic Switches Bernstein AG 24 V dc NO/NC PC - - Coded Magnetic Switch - - - - IP20 8 A - 98.5mm 98.5 x 22.5 x 75 mm 22.5mm 75mm - - - - - Magnetic
Preventa RFID Safety Switch Telemecanique Sensors - - - - M12 Plug RFID Safety Preventa - - - - - - 17.2mm 17.2 x 16 x 25 mm 16mm 25mm - - Red - - RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 118.6mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox - M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 118.6mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Small Bernstein AG - NO/NC PA 6.6 - M12 connector Coded Magnetic Switch - - - 4 mm IP67 - - 25mm 25 x 1.5 x 88 mm 1.5mm 88mm - - - - - Magnetic
Standard Bernstein AG 30 V dc NO/NC PBT - M12 connector Coded Magnetic Switch - - - 3 mm IP67 - - 43mm 43 x 26 x 13 mm 26mm 13mm - - - - - Magnetic
BNS33 Magnetic Safety Switch, Coded Actuator, Plastic, 100 V ac/dc Schmersal 100 V ac/dc - Plastic - Cable - - - BNS33 - IP67 - - 88mm 88 x 50 x 13 mm 50mm 13mm 4 - Black Coded - Magnetic
RE13 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc 0NC Plastic 2NO M8 Rectangular - Cable RE13 20 (Off) mm, 7 (On) mm IP67 100 mA Yes 36mm 36 x 26.2 x 13 mm 26.2mm 13mm 4 - - Magnetic 3 Magnetic
BNS33 Magnetic Safety Switch, Coded Actuator, Plastic, 24 V dc Schmersal 24 V dc - Plastic - Cable - - - BNS33 - IP67 - - 88mm 88 x 50 x 13 mm 25mm 13mm 4 - Black Coded - Magnetic
RE27 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc 3NO Plastic - M12 Rectangular - Cable RE27 20 (Off) mm IP67 - Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 - - Magnetic 3 Magnetic
BNS33 Magnetic Safety Switch, Coded Actuator, Plastic, 120 V ac/dc Schmersal 120 V ac/dc - Plastic - Cable - - - BNS33 - IP67 - - 88mm 88 x 50 x 13 mm 50mm 13mm 4 - Black Coded - Magnetic
RE21 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc NC Plastic NO M8 Rectangular - Cable RE21 31 (Off) mm, 6 (On) mm IP67 400 mA Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 - - Magnetic 3 Magnetic
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
You are viewing 1 - 20 of 287 results