Signal Conditioning Signal Conditioning

You are viewing 1 - 20 of 556 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Special Features Module Type Operating Temperature Range Termination Interface Hazardous Area Certification Number of Channels
Wago 857, Amplifier Isolation Amplifier, Current, Voltage Wago Current, Voltage Current Amplifier 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 24 V dc DIN Rail Amplifier -25 °C +70 °C 857 - - Amplifier -25 → +70 °C - - - -
Wago 857, Amplifier Isolation Amplifier, Current, Voltage Wago Current, Voltage Current, Voltage Amplifier 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 24 V dc DIN Rail Amplifier -40 °C +70 °C 857 - - Amplifier -40 → +70 °C - - - -
Wago 857, Transducer Signal Conditioner, Current, Voltage 0 → 5 (IN 2) A, 300 (IN1) V ac/dc Input Wago Current, Voltage Current, Voltage Transducer 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 24 V dc DIN Rail - -25 °C +70 °C 857 - - Signal Conditioner -25 → +70 °C - - - -
Kubler Analogue to Frequency Signal Converter, Analogue 0 → 10 V, 0 → 20 mA, 4 → 20 mA Input Kubler Analogue Frequency, SSI Analogue to Frequency 0 → 10 V, 0 → 20 mA, 4 → 20 mA 5 → 30 V 12 → 30 V dc DIN Rail - 0°C +45°C - - - Signal Converter 0 → +45 °C Screw - - 2
Kubler Converter Signal Converter, HTL, RS422, TTL 250 kHz, 10 → 30 V Input, 30 mA, 12 → 30 V Output Kubler HTL, RS422, TTL HTL, RS422, TTL Converter 250 kHz, 10 → 30 V 30 mA, 12 → 30 V 12 → 30 V dc DIN Rail - -20°C +60°C - - - Signal Splitter -20 → +60 °C Screw - - 2
Kubler Converter Signal Converter, SSI 125 kHz Input, 100 mA, 8 → 30 V Output Kubler SSI Current, Voltage Converter 125 kHz 100 mA, 8 → 30 V 18 → 36 V dc DIN Rail - 0°C +50°C - - - Signal Converter 0 → +50 °C Screw - - -
Kubler Frequency to Analogue Signal Converter, HTL, Pulse, TTL 0 → 1 MHz, 5 (Minimum) ms Input Kubler HTL, Pulse, TTL Analogue Frequency to Analogue 0 → 1 MHz, 5 (Minimum) ms ±10 V, 4 → 20 mA 18 → 30 V dc DIN Rail - 0°C +45°C - - - Signal Converter 0 → +45 °C Screw RS232, RS485 - 2
Kubler Frequency to Analogue Signal Converter, SSI, TTL 100 Hz → 1 Mhz Input Kubler SSI, TTL Analogue Frequency to Analogue 100 Hz → 1 Mhz 0 → 10 V, 0 → 20 mA, 4 → 20 mA 18 → 30 V dc DIN Rail - 0°C +45°C - - - Signal Converter 0 → +45 °C Screw RS232, RS485 - -
Kubler Frequency to Frequency Signal Converter, Frequency 0 → 400 kHz Input, 4 MHz Output Kubler Frequency Frequency Frequency to Frequency 0 → 400 kHz 4 MHz 18 → 30 V dc DIN Rail - 0°C +45°C - - - Signal Converter 0 → +45 °C Screw - - 2
Kubler Frequency to Frequency Signal Converter, Frequency 500 kHz Input, 30 mA Output Kubler Frequency HTL, RS422, TTL Frequency to Frequency 500 kHz 30 mA 17 → 30 V dc DIN Rail - 0°C +45°C - - - Signal Splitter 0 → +45 °C Screw - - 2
Kubler Isolation Amplifier Signal Converter, HTL, RS422, TTL 500 kHz, 10 → 30 V Input, 30 mA Output Kubler HTL, RS422, TTL HTL, RS422, TTL Isolation Amplifier 500 kHz, 10 → 30 V 30 mA 5 → 30 V dc DIN Rail - 0°C +45°C - - - Level Converter 0 → +45 °C Screw RS422 - 2
Wago 857, Transducer Isolation Amplifier, Voltage 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc Input Wago Voltage Current, Voltage Transducer 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 24 V dc DIN Rail - -25 °C +70 °C 857 - - Signal Conditioner -25 → +70 °C - - - -
PR Electronics 4184, Uni/Bipolar Signal Transmitter Universal Transmitter, Current, Potentiometer, Voltage PR Electronics Current, Potentiometer, Voltage Current, Voltage Uni/Bipolar Signal Transmitter ±100 mA, ±300 V dc, 0 → 100 % ±10 V, ±23 mA 300 V dc DIN Rail Acceleration, Current, Position, Torque -20°C +60°C 4184 - - Input/Output -20 → +60 °C Screw - - 1
GIC 2SC, Analogue to Analogue Signal Conditioner, Analogue
  • RS Stock No. 884-2458
  • Brand GIC
  • Mfr. Part No. 2SC3D11CC3
GIC Analogue Analogue Analogue to Analogue 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA 24 V dc DIN Rail, Plug In - -10°C +55°C 2SC CE, RoHS 16 Analogue Input-Output Configuration, 3-Way Galvanic Isolation of 3.75kV, Fast Output Response Time - -10 → +55 °C Screw - - -
3way universal analogue signal converter
  • RS Stock No. 442-8935
  • Brand ABB
  • Mfr. Part No. 1SVR011700R0000
ABB Analogue Current Analogue → Current 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -20°C +80°C - - - - -20 → +80 °C - - - -
MTL Crouse-Hinds, Isolator Signal Conditioner, Voltage 7.5 V, 0 → 22 mA Input, 7.5 V, 0 → 22 mA Output
  • RS Stock No. 144-8690
  • Brand MTL
  • Mfr. Part No. MTL1145
MTL Voltage Analogue Isolator 7.5 V, 0 → 22 mA 7.5 V, 0 → 22 mA 10 → 32 V dc DIN Rail - -20°C +60°C Crouse-Hinds - - Analogue Input Isolator -20 → +60 °C Screw - - 1
Weidmuller ACT20X, Temperature to Current Signal Conditioner, Voltage IECEx, Weidmuller Voltage Analogue Temperature to Current ±12 V dc, ±150 mV dc, ±18 V dc, ±600 mV dc 4 → 20 mA 19.2 → 31.2 V DIN Rail Potentiometer, PT100 Sensor, Thermocouple 0°C +60°C ACT20X CE, EAC, RoHS It has a Relay Ouput for Configuring its Switching Thershold, The Power Supply of the Signal Isolating Converter is Either Done Using the Integrated Power Supply (SAO-S) or Alternatively Over the Output-Side Current Loop (SAO-LP) Signal Isolating Converter 0 → +60 °C Screw USB Cable IECEx 1
Weidmuller Temperature to Current Signal Conditioner, Temperature -50 → 150 °C Input, 4 → 20 mA Output
  • RS Stock No. 390-8165
  • Brand Weidmuller
  • Mfr. Part No. MCZ PT100/3 CLP -50C...+150C -8473000000
Weidmuller Temperature Current Temperature to Current -50 → 150 °C 4 → 20 mA 9 → 30 V dc DIN Rail RTD 0°C +50°C - - - - 0 → +50 °C - - - -
EYC Analogue to Analogue, Analogue to Relay, Analogue to RS-485 Signal Conditioner,
  • RS Stock No. 144-1340
  • Brand EYC
  • Mfr. Part No. DPT02-D
EYC Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Analogue, Relay, RS-485 Analogue to Analogue, Analogue to Relay, Analogue to RS-485 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 10 → 100 (Potentiometer) kΩ, 2 → 10 (Voltage) V, 4 → 20 (Current) mA 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V 85 → 253 V ac DIN Rail RTD, Thermocouple -10°C +60°C - CE, CISPR11:2009+A1:2010 Group 1 Class B, EN 61000-3, EN 61326-1, IEC 61000-4 - Signal Conditioner -10 → +60 °C Screw - - 2
MTL Isolator Signal Conditioner, Current, Voltage, 4 → 20 mA Output
  • RS Stock No. 144-8685
  • Brand MTL
  • Mfr. Part No. MTL5546Y
MTL Current, Voltage Current Isolator - 4 → 20 mA 20 → 35 V dc DIN Rail - - - - FSM, IEC 61508, SIL2, SIL3 - Isolating Driver - Screw - - 1
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
You are viewing 1 - 20 of 556 results