RS AC/DC Adapters

You are viewing 1 - 20 of 290 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Output Voltage Output Current Plug Type Regulated/Unregulated Input Connector Output Connector Power Rating Type Number of Outputs Length Cable Length Ripple And Noise Medical Approved Depth Weight Width Efficiency Series Maximum Input Current Standards Met Special Features Holdup Time Application MTBF Protection Features Load Regulation Line Regulation Maximum Temperature Output Voltage Adjustment Range Minimum Temperature Input Frequency Range Power Signal Conversion Type Energy Efficiency Level
RS PRO, 12.5W Plug In Power Supply 5V dc, 0 → 2.5A, Level VI Efficiency, 1 Output RS Pro 90 → 264V ac 5V dc 0 → 2.5A Australia, European Plug, UK, US - - Micro USB 12.5W - 1 54.8mm 1.5m 100mV Pk-Pk - 44.85mm 67g 29.45mm - - 450mA CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor, Small Low Profile Package 20ms Networking, Peripherals, Portable Equipment, Single Board Computers, Tablets & Smartphones, Telecom, Wireless Communications - Over Current Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection - - +40°C - -10°C 47 → 63Hz AC-DC VI
RS PRO, 12W Plug In Power Supply 5V dc, 0 → 2.4A, Level VI Efficiency, 1 Output, Global RS Pro 90 → 264V ac 5V dc 0 → 2.4A Global - - Micro USB 12W - 1 29.45mm - 100mV Pk-Pk - 54.8mm 45g 44.9mm - HNP12I-USBL6 450mA - - 20 ms @ 230 V ac - - Over Current Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection - - +40°C - -10°C 47 → 63Hz AC-DC VI
RS PRO, 9.6W Plug In Power Supply 3 → 12 V dc,, 1 A, 1.2 A, 1.5 A, 1.6 A, 700 mA, 800 mA, 900 mA RS Pro 100 → 240V ac 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 1 A, 1.2 A, 1.5 A, 1.6 A, 700 mA, 800 mA, 900 mA 2-Pin Type C - EuroPlug - - 2.35 x 10 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 3.5 x 10 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug, 4 x 10 mm Female Coaxial Plug, 4.75 x 10 mm Female Coaxial Plug, 5 x 12 mm Female Coaxial Plug, 5.5 x 12 mm Female Coaxial Plug 9.6W Switched Mode Power Supply 1 82mm 1.8m 300mV - 50mm 165g 36mm - - - ErP Compliant - - - - - - - +25°C - 0°C - - V
RS PRO, 14W AC DC Adapter 1.5 → 12 V dc,, 1 Output, 2-Pin Type C - EuroPlug RS Pro 230V ac 1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc - 2-Pin Type C - EuroPlug - - 0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 14W - 1 92mm 1.8m 500mV - 46mm 415g 56mm - - - - - - - - - - - +25°C - 0°C - - -
RS PRO, 5W AC DC Adapter 5V dc, 0 → 1A, 1 Output, Australia, European Plug, UK, US RS Pro 90 → 264V ac 5V dc 0 → 1A Australia, European Plug, UK, US - - USB Type A 5W - 1 60.9mm - 300mV Pk-Pk - 38mm - 31.4mm - - 300mA CCC, CE, C-Tick, cULus, TUV gs 1 Year Warranty, Cost Effective & Highly Reliable, Interchangeable AC Heads - Industrial - Over Current Protection, Short Circuit Protection ±5% - +40°C - 0°C 47 → 63Hz AC-DC -
RS PRO, 10W AC DC Adapter 5V dc, 2A, Level VI Efficiency, 1 Output, Australia, European Plug, UK, US RS Pro 90 → 264V ac 5V dc 2A Australia, European Plug, UK, US - - USB Type A 10W - 1 60.9mm - 300mV Pk-Pk - 38mm - 31.4mm - - - CCC, CE, C-Tick, cULus, TUV gs Light Weight & Compact - - 50000h Over Current Protection, Over Voltage Protection, Short Circuit Protection - - +40°C - 0°C 47 → 63Hz AC-DC VI
RS PRO, 10.5W AC DC Adapter 5V dc, 2A, Level V Efficiency, 1 Output, 2-Pin Type C - EuroPlug RS Pro 96 → 264V ac 5V dc 2A 2-Pin Type C - EuroPlug - - Micro USB 10.5W - 1 71.6mm 1.5m 200mV Pk-Pk - 20.7mm 37g 37mm - - 450mA ErP Compliant Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor 20ms Networking, Portable Equipment, Tablets & Smartphones, Telecom, Wireless Communications - Overload Protection, Short Circuit Protection - - +40°C - -10°C 47 → 63Hz AC-DC V
RS PRO, 6W Plug In Power Supply 5V, 1.2A, Level V Efficiency, 1 Output Power Adapter, 2-Pin Type C - EuroPlug RS Pro 90 → 264V ac 5V 1.2A 2-Pin Type C - EuroPlug - - USB 6W Power Adapter 1 63.3mm - 200mV Pk-Pk - 16mm 25g 36.7mm 68.17% - 200mA - Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor 10ms Networking, Peripherals, Portable Equipment, Telecom, Wireless Communications - Overload Protection, Short Circuit Protection - - +45°C - -5°C 47 → 63Hz AC-DC V
RS PRO, 30W Plug In Power Supply 12V dc, 2.5A, Level VI Efficiency, 1 Output Switched Mode Power Supply RS Pro 90 → 264V ac 12V dc 2.5A Australia, European Plug, UK, US - AC Plug 2.1 x 5.5 x 12 mm 30W Switched Mode Power Supply 1 52mm 6 (Minimum)ft 240mV - 36mm - 101mm ≥86.94% HK-AB 800mA AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1 - 10 (Minimum)ms - 50000h Short Circuit Protection - ±2% +40°C - 0°C 47 → 63Hz AC-DC VI
RS PRO, 12W AC DC Adapter 3 → 12 V dc,, 500mA, 1 Output, 2-Pin Type C - EuroPlug RS Pro 230V ac 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 500mA 2-Pin Type C - EuroPlug - - 0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 12W - 1 92mm 1.8m 2V - 46mm 360g 56mm - - - - - - - - - - - +25°C - 0°C - - -
RS PRO, 50W AC DC Adapter 12V dc, 4.2A, Level VI Efficiency, 1 Output, Australia, European Plug, UK, US RS Pro 90 → 264 12V dc 4.2A Australia, European Plug, UK, US - AC Plug 2.1 x 5.5 mm 50W - 1 52mm 1.2m 150mV Pk-Pk - 36mm - 84.5mm - DYS650 1.3A AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1 4 Interchangeable AC Plugs 3s - 25000h Over Voltage Protection, Short Circuit Protection, Over Current Protection ±5% ±3% +45°C - 0°C 47 → 63Hz AC-DC VI
RS PRO, 12W AC DC Adapter 3 → 12 V dc,, 500mA, 1 Output, Type G - British 3-Pin RS Pro 230V ac 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 500mA Type G - British 3-Pin - - 0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 12W - 1 92mm 1.8m 1.5V - 46mm 360g 56mm - - - - - - - - - - - +25°C - 0°C - - -
RS PRO, 20W Plug In Power Supply 12V ac, 1.6A, 1 Output RS Pro 230/240V 12V ac 1.6A 2-Pin Type C - EuroPlug - AC Plug 2.1 x 5.5 mm 20VA Linear Power Supply 1 89 1.8m 100mV No 51mm 535g 60mm - - 130mA - - - - 50k - - - +40°C - -20°C 50 → 60Hz AC-AC -
RS PRO, 36W AC DC Adapter 24V dc, 1.5A, Level V Efficiency, 1 Output, Australia/China, European Plug, UK, US/Japan RS Pro 90 → 264V ac 24V dc 1.5A Australia/China, European Plug, UK, US/Japan - - 2.5 x 5.5 x 9.5 mm Centre Positive 36W - 1 98mm 1.2m ±1% - 33.5mm 220g 45mm - EA1030R 500mA ErP Compliant Interchangeable Plug ≥8.3ms - 50000h Over Current Protection, Over Voltage Protection ±5 ±1% +40°C - 0°C 50 → 60Hz AC-DC V
RS PRO, 6W Plug In Power Supply 5V, 1.2A, Level V Efficiency, 1 Output Power Adapter, 2-Pin Type C - EuroPlug RS Pro 90 → 264V ac 5V 1.2A 2-Pin Type C - EuroPlug - - USB 6W Power Adapter 1 63.3mm - 200mV Pk-Pk - 16mm 25g 36.7mm 68.17% - 200mA - Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor 10ms Networking, Peripherals, Portable Equipment, Telecom, Wireless Communications - Overload Protection, Short Circuit Protection - - +45°C - -5°C 47 → 63Hz AC-DC V
RS PRO, 7.5W Plug In Power Supply 5V dc, 0 → 1.5A, Level VI Efficiency, 1 Output RS Pro 90 → 264V ac 5V dc 0 → 1.5A - - - USB Type A 7.5W - 1 66.75mm - 100mV Pk-Pk - 53.5mm 45g 26.7mm - - 450mA CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor, Small Low Profile Package 20ms Networking, Peripherals, Portable Equipment, Single Board Computers, Tablets & Smartphones, Telecom, Wireless Communications - Over Current Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection - - +40°C - -10°C 47 → 63Hz AC-DC VI
RS PRO, 7.5W Plug In Power Supply 5V dc, 0 → 1.5A, Level VI Efficiency, 1 Output RS Pro 90 → 264V ac 5V dc 0 → 1.5A - - - Mini USB 7.5W - 1 35.68mm 1.5m 100mV Pk-Pk - 34.43mm 70g 17.25mm - - 450mA CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor, Small Low Profile Package 20ms Networking, Peripherals, Portable Equipment, Single Board Computers, Tablets & Smartphones, Telecom, Wireless Communications - Over Current Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection - - +40°C - -10°C 47 → 63Hz AC-DC VI
RS PRO, 15W AC DC Adapter 7.5V dc, 2A, Level V Efficiency, 1 Output, 2-Pin Type C - EuroPlug RS Pro 90 → 264V ac 7.5V dc 2A 2-Pin Type C - EuroPlug - - 2.1 x 5.5 x 9.5 mm Centre Positive 15W - 1 70mm 1.2m ±10% - 46.4mm 135g 47mm - - - ErP Compliant No Load Power Consumption, Universal Input - - 100000h Overload Protection, Short Circuit Protection ±5 ±1% +40°C 7.1 → 7.9V 0°C 47 → 63Hz AC-DC V
RS PRO Plug In Power Supply USB Adapter RS Pro - - - - - - - - USB Adapter - - - - - - - - - - - - Light Weight & Compact - - - - - - - - - - - -
RS PRO, 14W AC DC Adapter 1.5 → 12 V dc,, 1 Output, Type G - British 3-Pin RS Pro 230V ac 1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc - Type G - British 3-Pin - - 0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 14W - 1 92mm 1.8m 1.6V - 46mm 360g 56mm - - - - - - - - - - - +25°C - 0°C - - -
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
You are viewing 1 - 20 of 290 results