RS DIN Rail & Panel Mount Power Supplies

You are viewing 1 - 20 of 23 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Input Voltage Input Voltage Output Voltage Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions Height Width Mounting Type Load Regulation Weight Ripple And Noise Depth Line Regulation MTBF Maximum Input Current Holdup Time Output Voltage Adjustment Range Special Features Standards Met Protection Features Application Input Frequency Range Maximum Temperature Minimum Temperature Input Electrical Phase Power Signal Conversion Type Allowed Circuit Configurations Calibrated
Switch Mode DIN Rail Power Supply, 120W, 24V dc/ 5A RS Pro 90V ac 230V ac 24V dc 264V ac 23V dc 28V dc 5A 120W 2 1 Switch Mode 40 x 130 x 125mm 130mm 40mm DIN Rail, Vertical Mount 3% 800g 120mV 125mm 2% 200kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac 20ms 23 → 28V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 30W, 24V dc/ 1.3A RS Pro 90V ac 230V ac 24V dc 264V ac 23.5V dc 24.5V dc 1.3A 30W 2 1 Switch Mode 36 x 95 x 108mm 95mm 36mm DIN Rail, Vertical Mount 1% 250g 46mV 108mm 1% 200kh 350 mA @ 230 V ac, 650 mA @ 115 V ac 20ms 23.5 → 24.5V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 30W, 12V dc/ 2.5A RS Pro 90V ac 230V ac 12V dc 264V ac 11.6V dc 12.3V dc 2.5A 30W 2 1 Switch Mode 36 x 95 x 108mm 95mm 36mm DIN Rail, Vertical Mount 1% 250g 42mV 108mm 1% 200kh 350 mA @ 230 V ac, 650 mA @ 115 V ac 20ms 11.6 → 12.3V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 15W, 24V dc/ 650mA RS Pro 90V ac 230V ac 24V dc 264V ac 23.5V dc 24.5V dc 650mA 15W 1 1 Switch Mode 22.5 x 95 x 108mm 95mm 22.5mm DIN Rail, Vertical Mount 1% 200g 15mV 108mm 1% 200kh 150 mA @ 230 V ac, 280 mA @ 115 V ac 20ms 23.5 → 24.5V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 70W, 12V dc/ 5A RS Pro 90V ac 230V ac 12V dc 264V ac 11V dc 14V dc 5A 70W 2 1 Switch Mode 33 x 130 x 125mm 130mm 33mm DIN Rail, Vertical Mount 3% 650g 100mV 125mm 2% 200kh 1.6 A @ 115 V ac, 800 mA @ 230 V ac 20ms 11 → 14V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 15W, 12V dc/ 1.2A RS Pro 90V ac 230V ac 12V dc 264V ac 11.6V dc 12.3V dc 1.2A 15W 1 1 Switch Mode 22.5 x 95 x 108mm 95mm 22.5mm DIN Rail, Vertical Mount 1% 200g 12mV 108mm 1% 200kh 150 mA @ 230 V ac, 280 mA @ 115 V ac 20ms 11.6 → 12.3V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 120W, 12V dc/ 8A RS Pro 90V ac 230V ac 12V dc 264V ac 11V dc 14V dc 8A 120W 2 1 Switch Mode 40 x 130 x 125mm 130mm 40mm DIN Rail, Vertical Mount 3% 800g 100mV 125mm 2% 200kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac 20ms 11 → 14V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 240W, 24V dc/ 10A RS Pro 90V ac 230V ac 24V dc 264V ac 22V dc 28V dc 10A 240W 2 1 Switch Mode 60 x 130 x 125mm 130mm 60mm DIN Rail, Vertical Mount 3% 1kg - 125mm 2% 230kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac 20ms 22 → 28V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 70W, 24V dc/ 3A RS Pro 90V ac 230V ac 24V dc 264V ac 23V dc 28V dc 3A 70W 2 1 Switch Mode 33 x 130 x 125mm 130mm 33mm DIN Rail, Vertical Mount 3% 650g 120mV 125mm 2% 200kh 1.6 A @ 115 V ac, 800 mA @ 230 V ac 20ms 23 → 28V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 50W, 12V dc/ 4.2A RS Pro 90V ac 230V ac 12V dc 264V ac 11.6V dc 12.3V dc 4.2A 50W 2 1 Switch Mode 30 x 130 x 125mm 130mm 30mm DIN Rail, Vertical Mount 1% 570g 25mV 125mm 1% 200kh 1.02 A @ 115 V ac, 520 mA @ 230 V ac 20ms 11.6 → 12.3V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 30W, 5V dc/ 5A RS Pro 90V ac 230V ac 5V dc 264V ac 4.5V dc 5.3V dc 5A 30W 2 1 Switch Mode 36 x 95 x 108mm 95mm 36mm DIN Rail, Vertical Mount 1% 250g 32mV 108mm 1% 200kh 350 mA @ 230 V ac, 650 mA @ 115 V ac 20ms 4.5 → 5.3V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 70W, 48V dc/ 1.5A RS Pro 90V ac 230V ac 48V dc 264V ac 47V dc 55V dc 1.5A 70W 2 1 Switch Mode 33 x 130 x 125mm 130mm 33mm DIN Rail, Vertical Mount 3% 650g 240mV 125mm 2% 200kh 1.6 A @ 115 V ac, 800 mA @ 230 V ac 20ms 47 → 55V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 120W, 48V dc/ 2.5A RS Pro 90V ac 230V ac 48V dc 264V ac 55V dc 47V dc 2.5A 120W 2 1 Switch Mode 40 x 130 x 125mm 130mm 40mm DIN Rail, Vertical Mount 3% 800g 240mV 125mm 2% 200kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac 20ms 47 → 55V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 30W, 15V dc/ RS Pro 90V ac 230V ac 15V dc 264V ac - 15V dc - 30W 2 1 Switch Mode 36 x 95 x 108mm 95mm 36mm DIN Rail, Vertical Mount 1% 250g - 108mm 1% 200kh 350 mA @ 230 V ac, 650 mA @ 115 V ac 20ms - 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 120W, 15V dc/ RS Pro 90V ac 230V ac 15V dc 264V ac - 15V dc - 120W 2 1 Switch Mode 40 x 130 x 125mm 130mm 40mm DIN Rail, Vertical Mount 3% 800g - 125mm 2% 200kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac 20ms - 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 50W, 24V dc/ 2.2A RS Pro 90V ac 230V ac 24V dc 264V ac 23.5V dc 24.5V dc 2.2A 50W 2 1 Switch Mode 30 x 130 x 125mm 130mm 30mm DIN Rail, Vertical Mount 1% 570g 40mV 125mm 1% 200kh 1.02 A @ 115 V ac, 520 mA @ 230 V ac 20ms 23.5 → 24.5V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 50W, 48V dc/ 1.1A RS Pro 90V ac 230V ac 48V dc 264V ac 47.5V dc 48.3V dc 1.1A 50W 2 1 Switch Mode 30 x 130 x 125mm 130mm 30mm DIN Rail, Vertical Mount 1% 570g 45mV 125mm 1% 200kh 1.02 A @ 115 V ac, 520 mA @ 230 V ac 20ms 47.5 → 48.3V 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Power Supply, 70W, 15V dc/ RS Pro 90V ac 230V ac 15V dc 264V ac - 15V dc - 70W 2 1 Switch Mode 33 x 130 x 125mm 130mm 33mm DIN Rail, Vertical Mount 3% 650g - 125mm 2% 200kh 1.6 A @ 115 V ac, 800 mA @ 230 V ac 20ms - 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
Switch Mode DIN Rail Panel Mount Power Supply, 5 V dc, 10 V dc, 15 V dc/ 1 A, 1.5 A, 2.5 A RS Pro - 230V ac 5 V dc, 12 V dc, 15 V dc 230V ac 5V dc 15V dc 1 A, 1.5 A, 2.5 A - 2 - Switch Mode 210 x 210 x 80mm 210mm 210mm DIN Rail, Panel 10mV 3kg 50mV ac 80mm - - - - 5 → 15V - - - - 50 → 60Hz +40°C 0°C - AC-DC - -
Switch Mode DIN Rail Power Supply, 15W, 15V dc/ RS Pro 90V ac 230V ac 15V dc 264V ac - 15V dc - 15W 1 1 Switch Mode 22.5 x 95 x 108mm 95mm 22.5mm DIN Rail, Vertical Mount 1% 200g - 108mm 1% 200kh 150 mA @ 230 V ac, 280 mA @ 115 V ac 20ms - 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On CB, CE, cUL, cULus Recognised, FCC, UL Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation 47 → 63Hz +70°C -25°C Single Phase AC-DC Parallel, Series -
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
You are viewing 1 - 20 of 23 results