RS Toggle Switches

You are viewing 1 - 20 of 185 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance Contact Material Panel Cut Out Size Standards Met Mechanical Life Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, Latching, Panel Mount RS Pro Single Pole Double Throw (SPDT) Latching 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ Silver Plated Brass 6.35mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO SPDT Toggle Switch, On-On, PCB RS Pro SPDT On-On 5 A @ 250 V ac PCB Through Hole - - - - - 10.41mm Brass - 10mΩ Copper Alloy - RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Single Pole Single Throw (SPST) Toggle Switch, Latching, Panel Mount RS Pro Single Pole Single Throw (SPST) Latching 5 A @ 28 V dc Panel Mount Solder - - 6.86mm 12.7mm - 10.4mm Chrome Plated Brass 28V dc 10mΩ Silver Gold Plated Brass 12.7 x 6.86mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, Latching, PCB RS Pro Single Pole Double Throw (SPDT) Latching 5 A @ 250 V ac PCB Through Hole - - - - 6.35mm 10.41mm Chromium Plated Brass 250V ac 10mΩ Silver Plated Brass 6.35mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO SPDT Toggle Switch, On-Off-On, PCB RS Pro SPDT On-Off-On 5 A @ 250 V ac PCB Through Hole - - - - - 10.41mm Brass - 10mΩ Copper Alloy - RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, Latching, Panel Mount RS Pro Single Pole Double Throw (SPDT) Latching 5 A @ 28 V dc Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ Silver Plated Brass (Movable) 6.35mm UL Listed - -30 → +85°C -30°C +85°C
RS PRO SPST Toggle Switch, On-Off Illuminated, Panel Mount RS Pro SPST On-Off 16 A @ 125 V ac Panel Mount Tab - Yes - - 20.2mm 16mm PC 250V 50mΩ - 20.2mm CQC, CSA, ENEC, UL, VDE - -20 → +85°C -20°C +85°C
RS PRO SPST Toggle Switch, On-Off Illuminated, Panel Mount RS Pro SPST On-Off 16 A @ 125 V ac Panel Mount Tab - Yes - - 20.2mm 16mm PC - 50mΩ - 20.2mm - - -20 → +85°C -20°C +85°C
RS PRO Double Pole Double Throw (DPDT) Toggle Switch, Latching, Panel Mount RS Pro Double Pole Double Throw (DPDT) Latching 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ Silver Plated Brass 6.35mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO SPDT Toggle Switch, On-On, Panel Mount RS Pro SPDT On-On 5 A @ 250 V ac Panel Mount Solder - - - - - 10.41mm Brass - 10mΩ Copper Alloy - RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO SPDT Toggle Switch, On-On, IP67, PCB RS Pro SPDT On-On 400 mA @ 20 V PCB Through Hole IP67 - - - - 6.1mm Brass - 20mΩ Gold - RoHS & Lead Free 30000Cycles -30 → +85°C -30°C +85°C
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, Latching, PCB RS Pro Single Pole Double Throw (SPDT) Latching 5 A @ 250 V ac PCB Through Hole - - - - 6.35mm 5.08mm Chromium Plated Brass - 10mΩ Silver Plated Brass 6.35mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, On-Off-On, Panel Mount RS Pro Single Pole Double Throw (SPDT) On-Off-On 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ Silver Plated Brass 6.35mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Double Pole Double Throw (DPDT) Toggle Switch, On-Off-On, PCB RS Pro Double Pole Double Throw (DPDT) On-Off-On 400 mA @ 20 V PCB Through Hole - - - - - 5.33mm Chrome Plated Brass - 20mΩ Gold Over Nickel Plated Brass - UL Listed - -30 → +85°C -30°C +85°C
RS PRO SPDT Toggle Switch, On-Off-On, Panel Mount RS Pro SPDT On-Off-On 5 A @ 250 V ac Panel Mount Solder - - - - - 10.41mm Brass - 10mΩ Copper Alloy - RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Double Pole Double Throw (DPDT) Toggle Switch, (On)-Off-(On), Panel Mount RS Pro Double Pole Double Throw (DPDT) (On)-Off-(On) 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ Silver Plated Brass 6.35mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, (On)-Off-(On), Panel Mount RS Pro Single Pole Double Throw (SPDT) (On)-Off-(On) 5 A @ 250 V ac Panel Mount Solder - - - - 6.35mm 10.41mm Chromium Plated Brass - 10mΩ Silver Plated Brass 6.35mm RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO DPDT Toggle Switch, On-On, PCB RS Pro DPDT On-On 5 A @ 250 V ac PCB Through Hole - - - - - 10.41mm Brass - 10mΩ Copper Alloy - RoHS & Lead Free 40000Cycles -30 → +85°C -30°C +85°C
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, Latching, IP67, PCB RS Pro Single Pole Double Throw (SPDT) Latching 400 mA @ 20 V PCB Through Hole IP67 - - - - 12.7mm Nylon - 10mΩ Gold Over Nickel Plated Copper Alloy - UL Listed - -30 → +85°C -30°C +85°C
RS PRO Single Pole Double Throw (SPDT) Toggle Switch, On-Off-On, Panel Mount RS Pro Single Pole Double Throw (SPDT) On-Off-On 3 A @ 120 V ac Panel Mount Solder - - - - 4.95mm 5.33mm Chromium Plated Brass - 20mΩ Silver Plated Brass 4.95mm RoHS & Lead Free 30000Cycles -30 → +85°C -30°C +85°C
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
You are viewing 1 - 20 of 185 results