RS Reed Switches

You are viewing 1 - 20 of 23 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum ac Voltage Maximum dc Voltage Switching Frequency Contact Position Contact Resistance Total Length Length Dimensions Depth Width Maximum Operating Temperature Minimum Operating Temperature
RS PRO Reed Switch Flat 400V, CO, 2 A RS Pro Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - Changeover 100mΩ 19.1mm 19.1mm 19.1 x 79.4 x 9.8 mm 9.8mm 79.4mm +85°C -10°C
RS PRO Reed Switch Rectangular 200V, NO, 500 mA RS Pro Rectangular Magnetic Proximity - NO - - 500 mA 200V - - NO 300mΩ 32mm 32mm 32 x 8 x 15 mm 15mm 8mm +85°C -20°C
RS PRO Reed Switch Flat 200V, NO, 500 mA RS Pro Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - NC 150mΩ 15.6mm 15.6mm 15.6 x 2.3 x 2.3 mm 2.3mm 2.3mm +130°C -40°C
RS PRO Reed Switch Rectangular 250V, NO, 3 A RS Pro Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - NO 100mΩ 79.4 79.4mm 79.4 x 9.8 x 25.4 mm 25.4mm 9.8mm +85°C -20°C
RS PRO Reed Switch Cylindrical 90V, NO, 1 A RS Pro Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - NO 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
RS PRO Reed Switch Flat 175V, CO, 500 mA RS Pro Flat Magnetic Proximity SPNO CO SPDT Wire Lead 500 mA 175V 175V - Changeover 300mΩ 108.5mm 8.5mm 3 x 8.5 x 2.7 mm 2.7mm 3mm +70°C -20°C
RS PRO Reed Switch Rectangular 175V, CO, 400 mA RS Pro Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - Changeover 120mΩ 328.5mm 28.5mm 28.5 x 19 x 6.8 mm 6.8mm 19mm +115°C -40°C
SMD flat lead reed sensor 11.6mm long RS Pro Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - NO 150mΩ 11.6mm 11.6mm 15.6 x 2.95 x 2.3 mm 2.3mm 2.95mm +130°C -40°C
RS PRO Reed Switch Flat 180V, NO, 500 mA RS Pro Flat Magnetic Proximity SPST NO SPST-NO Screw 500 mA 180V 500V - NO 150mΩ 28.6mm 28.6mm 28.5 x 19 x 6.25 mm 6.25mm 6.35mm +150°C -40°C
RS PRO Reed Switch Cylindrical 400V, NO, 1 A RS Pro Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 400V 400V - NO 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
RS PRO Reed Switch Rectangular 250V, NO, 500 mA RS Pro Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz NO 100mΩ 28.5mm 28.5mm 28.5 x 69.85 x 39.88 mm 6.4mm 19mm +125°C -40°C
RS PRO Reed Switch Cylindrical 200V, NO, 500 mA RS Pro Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - NO 200mΩ 28mm 28mm 28 x 11 mm 11mm 11mm +85°C -20°C
RS PRO Reed Switch Rectangular 140V, NO/NC, 250 mA RS Pro Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 250 mA 140V 200V 100 Hz NC 100mΩ 340mm 40mm 40 x 27 x 15 mm 15mm 27mm +85°C -40°C
RS PRO Reed Switch Flat 170V, NO, 500 mA RS Pro Flat Magnetic Proximity SPST NO SPST-NC - 500 mA 170V 170V - NC 200mΩ 12.5mm 12.5mm 12.5 x 2.1 x 2.1 mm 2.1mm 2.1mm +130°C -40°C
RS PRO Reed Switch Flat 200V, NO, 1.25 A RS Pro Flat Magnetic Proximity SPST NO SPST-NO - 1.25 A 200V 200V - NC 150mΩ 19.5mm 19.5mm 19.5 x 2.5 x 2.5 mm 2.5mm 2.5mm +130°C -40°C
RS PRO Reed Switch Rectangular 180V, NO, 500 mA RS Pro Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - NO 150mΩ 32.4mm 500mm 32.4 x 16.7 x 10 mm 10mm 16.7mm +80°C -30°C
RS PRO Reed Switch Rectangular 140V, NO/NC, 2.75 A RS Pro Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz NC 100mΩ 340mm 40mm 40 x 27 x 15 mm 15mm 27mm +85°C -40°C
RS PRO Reed Switch Rectangular 180V, NO, 500 mA RS Pro Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - NO 150mΩ 32.4mm 500mm 32.4 x 16.7 x 10 mm 10mm 32.4mm +70°C -20°C
RS PRO Reed Switch Rectangular 140V, NO/NC, 2.75 A RS Pro Rectangular Metal Sensor - NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz NC 100mΩ 340mm 40mm 40 x 27 x 15 mm 15mm 27mm +85°C -40°C
RS PRO Reed Switch Rectangular 140V, NO/NC, 2.75 A RS Pro Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz NC 100mΩ 342mm 42mm 42 x 27 x 24.5 mm 24.5mm 27mm +85°C -40°C
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
You are viewing 1 - 20 of 23 results