RS Push Button Switches

You are viewing 1 - 20 of 1596 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Operation Contact Configuration Mounting Type Panel Cut Out Size Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Contact AC Voltage Rating Contact DC Voltage Rating Voltage Rating Illuminated Actuator Colour LED Colour Contact Material Operating Temperature Range Standards Met Terminal Type IP Rating Legend Actuator Type Maximum Operating Temperature Case Colour Minimum Operating Temperature Actuator Shape
1-pole on-off switch Momentary Push Button Switch, IP67, 13.6 (Dia.)mm, Panel Mount Yellow LED RS Pro Momentary 1-pole on-off switch Panel Mount 13.6 (Dia.)mm - - 13.6mm 100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA 32 V, 48 V, 125 V, 250 V 50V 32 V ac, 48 V ac, 50 V dc, 125 V ac, 250 V ac No Yellow Yellow Gold Over Silver (Plated) -30 → +85°C - Solder Lug IP67 - Cap +85°C Black -30°C Flat
1-pole on-off switch Momentary Push Button Switch, IP67, 13.6 (Dia.)mm, Panel Mount Yellow LED RS Pro Momentary 1-pole on-off switch Panel Mount 13.6 (Dia.)mm - - 13.6mm 100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA 32 V, 48 V, 125 V, 250 V 50V 32 V ac, 48 V ac, 50 V dc, 125 V ac, 250 V ac No Yellow Yellow Gold Over Silver (Plated) -30 → +85°C - Pc Pin IP67 - Cap +85°C Black -30°C Flat
1-pole on-off switch Momentary Push Button Switch, IP67, 13.6 (Dia.)mm, Panel Mount Yellow LED RS Pro Momentary 1-pole on-off switch Panel Mount 13.6 (Dia.)mm - - 13.6mm 100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA 32 V, 48 V, 125 V, 250 V 50V 32 V ac, 48 V ac, 50 V dc, 125 V ac, 250 V ac No Yellow Yellow Gold Over Silver (Plated) -30 → +85°C - Solder Lug IP67 - Cap +85°C Black -30°C Flat
1-pole on-off switch Momentary Push Button Switch, IP67, 13.6 (Dia.)mm, Panel Mount Yellow LED RS Pro Momentary 1-pole on-off switch Panel Mount 13.6 (Dia.)mm - - 13.6mm 100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA 32 V, 48 V, 125 V, 250 V 50V 32 V ac, 48 V ac, 50 V dc, 125 V ac, 250 V ac No Yellow Yellow Gold Over Silver (Plated) -30 → +85°C - Solder Lug IP67 - Cap +85°C Black -30°C Flat
1-pole on-off switch Momentary Miniature Push Button Switch, IP67, 13.6mm, Panel Mount RS Pro Momentary 1-pole on-off switch Panel Mount 13.6mm - - 13.6mm 400 mA @ 32 V ac 32 V, 125 V 50V - - Black - Gold Plated Silver -30 → +85°C Lead-Free, RoHS Compliant Solder IP67 - Cap +85°C Black -30°C -
1-pole on-off switch Momentary Push Button Switch, IP67, 13.6 (Dia.)mm, Panel Mount Yellow LED RS Pro Momentary 1-pole on-off switch Panel Mount 13.6 (Dia.)mm - - 13.6mm 100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA 32 V, 48 V, 125 V, 250 V 50V 32 V ac, 48 V ac, 50 V dc, 125 V ac, 250 V ac No Yellow Yellow Gold Over Silver (Plated) -30 → +85°C - Solder Lug IP67 - Cap +85°C Black -30°C Flat
1-pole on-off switch Momentary Push Button Switch, 4.95mm, Panel Mount RS Pro Momentary 1-pole on-off switch Panel Mount 4.95mm - - 4.95mm 3 A @ 120 V ac 120 V, 250 V 28V - - Black - Silver Plated Brass -30 → +85°C - Solder - - Cap +85°C Silver -30°C -
1-pole on-off switch Momentary Miniature Push Button Switch, 8mm, Panel Mount RS Pro Momentary 1-pole on-off switch Panel Mount 8mm - - 8mm 100 mA @ 30 V dc - 30V - - Black - Gold Plated Copper Alloy -40 → +85°C - Solder - - Cap +85°C Black -40°C -
1-pole on-off switch Latching Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, PCB RS Pro Latching 1-pole on-off switch PCB 13.6 (Dia.)mm - - 13.6mm 100 mA @ 24 V dc - 24V - - Black - Gold Over Silver -30 → +85°C - Solder Lug IP67 - Cap +85°C Black -30°C -
Momentary Push Button Switch, IP65, IP67, 12 (Dia.)mm, Panel Mount Yellow LED, 12V ac/dc RS Pro Momentary - Panel Mount 12 (Dia.)mm - - 12mm 15 mA - 36V 12V ac/dc Yes - Yellow Silver Alloy -20 → +55°C - Quick Connect IP65, IP67 - Flat +55°C - -20°C Round
1-pole on-off switch Momentary Miniature Push Button Switch, IP67, 13.6mm, Panel Mount RS Pro Momentary 1-pole on-off switch Panel Mount 13.6mm - - 13.6mm 400 mA @ 32 V ac 32 V, 125 V 50V - - Red - Gold Plated Silver -30 → +85°C Lead-Free, RoHS Compliant Solder IP67 - Cap +85°C Black -30°C -
1-pole on-off switch Momentary Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, PCB RS Pro Momentary 1-pole on-off switch PCB 13.6 (Dia.)mm - - 13.6mm 400 mA @ 32 V ac 32 V, 125 V 50V - - Black - Gold Over Silver -30 → +85°C Lead-Free, RoHS Compliant Pc Pin IP67 - Cap +85°C Black -30°C -
1-pole on-off switch Momentary Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, PCB RS Pro Momentary 1-pole on-off switch PCB 13.6 (Dia.)mm - - 13.6mm 400 mA @ 32 V ac 32 V, 125 V 50V - - Red - Gold Over Silver -30 → +85°C Lead-Free, RoHS Compliant Pc Pin IP67 - Cap +85°C Black -30°C -
1-pole on-off switch Momentary Miniature Push Button Switch, IP67, 13.6mm, Panel Mount Yellow LED RS Pro Momentary 1-pole on-off switch Panel Mount 13.6mm - - 13.6mm 400 mA @ 32 V ac 32 V, 125 V 50V - - Red Yellow Gold Plated Silver -30 → +85°C Lead-Free, RoHS Compliant Solder IP67 - Cap +85°C Black -30°C -
1-pole on-off switch Latching, Momentary Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded RS Pro Momentary 1-pole on-off switch Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA No Blue - Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
Double Pole Double Throw (DPDT) Momentary Push Button Switch, IP67, 19.2 (Dia.)mm, Panel Mount Yellow LED, 250V ac RS Pro Momentary Double Pole Double Throw (DPDT) Panel Mount 19.2 (Dia.)mm - - 19.2mm 5 A 250V 12V 250V ac Yes - Yellow Copper -20 → +55°C cULus Recognized E 187490, IK10 - IP67 - Flat +55°C Natural -20°C Round
1-pole on-off switch Latching, Momentary Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded RS Pro Momentary 1-pole on-off switch Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA No Green - Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
Single Pole Double Throw (SPDT) Momentary Push Button Switch, 6.35mm, PCB RS Pro Momentary Single Pole Double Throw (SPDT) PCB 6.35mm - - 6.35mm 3 A @ 120 V ac 120 V, 250 V 28V - - White - Silver Plated Copper Alloy -30 → +85°C Lead-Free, RoHS Compliant Through Hole - - Cap +85°C Silver -30°C -
Three Pole Double Throw (3PDT) Latching Push Button Switch, 12.2 (Dia.)mm, PCB RS Pro Latching Three Pole Double Throw (3PDT) PCB 12.2 (Dia.)mm - - 12.2mm 2 A, 4 A 125 V, 250 V 12 V, 24 V - - - - Tin Plated Copper -20 → +65°C - Pc Pin - - Plunger Cap +65°C - -20°C -
1-pole on-off switch Latching, Momentary Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded RS Pro Momentary 1-pole on-off switch Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA No White - Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
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
You are viewing 1 - 20 of 1596 results