RS Non-Fused Switch Disconnectors

You are viewing 1 - 20 of 83 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Poles Maximum Current Mounting Type Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating Length Width Depth Terminal Type Handle Colour Maximum Operating Temperature Throw Configuration Minimum Operating Temperature
3 Pole Panel Mount Non Fused Isolator Switch, 32 A, 11 kW, IP65 RS Pro 3 32 A Panel Mount - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw Red +40°C - -25°C
3 Pole Panel Mount Non Fused Isolator Switch, 25 A, 11 kW, IP65 RS Pro 3 25 A Panel Mount - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw Red +40°C - -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 32 A, 11 kW, IP65 RS Pro 3 32 A DIN Rail - 11 kW IP65 Yes 690 V ac Yes 3 30 kA 125mm 100mm 70mm Wire Lead Red +80°C - -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 25 A, 11 kW, IP65 RS Pro 3 25 A DIN Rail - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw Red +40°C - -25°C
4 Pole DIN Rail Non Fused Isolator Switch, 20 A, 7.5 kW, IP65 RS Pro 4 20 A DIN Rail - 7.5 kW IP65 Yes 690 V ac - 3 5 kA 125mm 100mm 70mm Wire Lead Red +80°C - -25°C
4 Pole Panel Mount Non Fused Isolator Switch, 80 A, 37 kW, IP54 RS Pro 4 80 A Panel Mount - 37 kW IP54 Yes 690 V ac Yes 3 30 kA 220mm 145mm 90mm - Red +80°C - -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 63 A, 22 kW, IP65 RS Pro 3 63 A DIN Rail - 22 kW IP65 Yes 750 V - 3 6 kV 175mm 125mm 90mm Screw Red +40°C - -25°C
3 Pole Panel Mount Non Fused Isolator Switch, 20 A, 11 kW, IP65 RS Pro 3 20 A Panel Mount - 11 kW IP65 Yes 690 V - - 5 kA 125mm 100mm 74mm - Red +40°C - -25°C
4 Pole DIN Rail Non Fused Isolator Switch, 25 A, 11 kW, IP65 RS Pro 4 25 A DIN Rail - 11 kW IP65 Yes 690 V ac - 3 5 kA 125mm 100mm 70mm Wire Lead Red +80°C - -25°C
4 Pole Panel Mount Non Fused Isolator Switch, 25 A, 11 kW, IP65 RS Pro 4 25 A Panel Mount - 11 kW IP65 Yes 690 V ac Yes 3 5 kA 152mm 140mm 100mm - Red +80°C - -25°C
4 Pole DIN Rail Non Fused Isolator Switch, 32 A, 11 kW, IP65 RS Pro 4 32 A DIN Rail - 11 kW IP65 Yes 690 V ac - 3 30 kA 125mm 100mm 70mm Wire Lead Red +80°C - -25°C
3 Pole Panel Mount Non Fused Isolator Switch, 40 A, 15 kW, IP65 RS Pro 3 40 A Panel Mount - 15 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw Red +40°C - -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 100 A, 45 kW, IP65 RS Pro 3 100 A DIN Rail - 45 kW IP65 Yes 750 V - 3 6 kV 280mm 190mm 130mm Screw Red +40°C - -25°C
4 Pole DIN Rail Non Fused Isolator Switch, 63 A, 22 kW, IP65 RS Pro 4 63 A DIN Rail - 22 kW IP65 Yes 690 V ac Yes 3 30 kA 175mm 125mm 90mm Wire Lead Red +80°C - -25°C
4 Pole DIN Rail Non Fused Isolator Switch, 40 A, 15 kW, IP65 RS Pro 4 40 A DIN Rail - 15 kW IP65 Yes 690 V ac - 3 30 kA 125mm 100mm 70mm Wire Lead Red +80°C - -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 40 A, 15 kW, IP65 RS Pro 3 40 A DIN Rail - 15 kW IP65 Yes 690 V ac Yes 3 30 kA 125mm 100mm 70mm Wire Lead Red +80°C - -25°C
3 Pole Panel Mount Non Fused Isolator Switch, 63 A, 22 kW, IP65 RS Pro 3 63 A Panel Mount - 22 kW IP65 Yes 750 V - 3 6 kV 175mm 125mm 90mm Screw Red +40°C - -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 125 A, 55 kW, IP65 RS Pro 3 125 A DIN Rail - 55 kW IP65 Yes 750 V - 3 6 kV 280mm 190mm 130mm Screw Red +40°C - -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 32 A, 11 kW, IP65 RS Pro 3 32 A DIN Rail - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw Red +40°C - -25°C
1 Pole DIN Rail Non Fused Isolator Switch, 63 A, IP65 RS Pro 1 63 A DIN Rail - - IP65 No 690 V ac - 1 30 kA 72mm 18mm 39mm - Red +40°C - -25°C
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
You are viewing 1 - 20 of 83 results