RS Limit Switches

You are viewing 1 - 20 of 44 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Operating Force Minimum Operating Temperature Standards Met Maximum Operating Temperature Mounting Orientation Hazardous Area Certification
IP65 Snap Limit Switch Adjustable Lever Thermoplastic Fibreglass, NO/NC, 400V RS Pro Adjustable Lever DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 170.5mm 30.3 x 170.5 x 30 mm 30mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP66 Snap Limit Switch Roller Lever Zinc Alloy, NO/NC, 400V RS Pro Roller Lever DPST NO/NC IP66 10 A Zinc Alloy 400V 250V Cable Snap Screw 30.3mm 108mm 30.3 x 108 x 32.5 mm 32.5mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Adjustable Lever Thermoplastic Fibreglass, NO/NC, 400V RS Pro Adjustable Lever DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 170.5mm 30.3 x 170.5 x 30 mm 30mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP67 Snap Limit Switch Plunger Die Cast Zinc Alloy, Thermoplastic, NO/NC, 240V RS Pro Plunger DPST NO/NC IP67 5 A Die Cast Zinc Alloy, Thermoplastic 240V 250V Cable Snap Wire Lead 31.5mm 74mm 31.5 x 74 x 16 mm 16mm 10000000 Operations 15N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Coil Spring Thermoplastic Fibreglass, NO/NC, 400V RS Pro Coil Spring DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 170mm 30.3 x 170 x 30 mm 30mm 15000000 Operations 0.12N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Roller Lever Thermoplastic Fibreglass, NO/NC, 400V RS Pro Roller Lever DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 106mm 30.3 x 106 x 30 mm 30mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Roller Lever Thermoplastic Fibreglass, NO/NC, 400V RS Pro Roller Lever DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 92mm 30.3 x 92 x 30 mm 30mm 15000000 Operations 7N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Adjustable Lever Thermoplastic Fibreglass, NO/NC, 400V RS Pro Adjustable Lever DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 170.5mm 30.3 x 170.5 x 30 mm 30mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
Valve Position Monitor/Limit Switch Box RS Pro - - NO/NC IP67 - Aluminium - - M20 - Terminal Strip 112mm 88mm 112 x 88 x 93 mm 93mm - - -20°C - +80°C - -
IP65 Snap Limit Switch Plunger Thermoplastic Fibreglass, NO/NC, 400V RS Pro Plunger DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 73mm 30.3 x 73 x 30 mm 30mm 15000000 Operations 15N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Roller Plunger Thermoplastic Fibreglass, NO/NC, 400V RS Pro Roller Plunger DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 84mm 30.3 x 84 x 30 mm 30mm 15000000 Operations 12N -25°C CE, CSA, RU, UL +70°C Vertical -
IP66 Snap Limit Switch Roller Lever Zinc Alloy, NO/NC, 400V RS Pro Roller Lever DPST NO/NC IP66 10 A Zinc Alloy 400V 250V Cable Snap Screw 30.3mm 124mm 30.3 x 124 x 32.5 mm 32.5mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP66 Snap Limit Switch Adjustable Lever Zinc Alloy, NO/NC, 400V RS Pro Adjustable Lever DPST NO/NC IP66 10 A Zinc Alloy 400V 250V Cable Snap Screw 30.3mm 172.5mm 30.3 x 172.5 x 32.5 mm 32.5mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP66 Snap Limit Switch Adjustable Lever Zinc Alloy, NO/NC, 400V RS Pro Adjustable Lever DPST NO/NC IP66 10 A Zinc Alloy 400V 250V Cable Snap Screw 30.3mm 186mm 30.3 x 186 x 32.5 mm 32.5mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Adjustable Lever Thermoplastic Fibreglass, NO/NC, 400V RS Pro Adjustable Lever DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 230.5mm 30.3 x 230.5 x 30 mm 30mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP67 Snap Limit Switch Plunger Thermoplastic, NO/NC, 240V RS Pro Plunger DPST NO/NC IP67 5 A Thermoplastic 240V 250V Cable Snap Wire Lead 31.5mm 74mm 31.5 x 74 x 16 mm 16mm 10000000 Operations 15N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Limit Switch Roller Lever Thermoplastic Fibreglass, NO/NC, 400V RS Pro Roller Lever DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap Screw 30.3mm 106mm 30.3 x 106 x 30 mm 30mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
IP67 Snap Limit Switch Roller Lever Thermoplastic, NO/NC, 240V RS Pro Roller Lever DPST NO/NC IP67 5 A Thermoplastic 240V 250V Cable Snap Wire Lead 31.5mm 92mm 31.5 x 92 x 16 mm 16mm 10000000 Operations 0.08N -25°C CE, CSA, RU, UL +70°C Vertical -
IP65 Snap Action Limit Switch Roller Lever Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 Snap Action Screw 30.3mm 46mm 30.3 x 46 x 171 mm 171mm 15000000 cycles - -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP66 Snap Limit Switch Adjustable Lever Zinc Alloy, NO/NC, 400V RS Pro Adjustable Lever DPST NO/NC IP66 10 A Zinc Alloy 400V 250V Cable Snap Screw 30.3mm 232.5mm 30.3 x 232.5 x 32.5 mm 32.5mm 15000000 Operations 0.1N -25°C CE, CSA, RU, UL +70°C Vertical -
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
You are viewing 1 - 20 of 44 results