RS Inductive Proximity Sensors

You are viewing 1 - 20 of 39 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum dc Voltage Mounting Type Switching Current IP Rating Housing Material Maximum Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection Short Circuit Overload Protection
RS PRO, M12 x 1, PNP-NO Inductive Sensor 44mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc 44mm - - 30V Non Flush 200 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M18 x 1, PNP-NO Inductive Sensor 48mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M18 x 1 PNP-NO 5 mm Cable 10 → 30 V dc 48mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M12 x 1, NPN-NO Inductive Sensor 44mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M12 x 1 NPN-NO 4 mm Cable 10 → 30 V dc 44mm - - 30V Non Flush 200 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M12 x 1, PNP-NO Inductive Sensor 44mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M12 x 1 PNP-NO 2 mm Cable 10 → 30 V dc 44mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M12 x 1, NPN-NO Inductive Sensor 44mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M12 x 1 NPN-NO 2 mm Cable 10 → 30 V dc 44mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M12 x 1, PNP-NO Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M12 x 1 PNP-NO 2 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M18 x 1, NPN-NO Inductive Sensor 48mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M18 x 1 NPN-NO 5 mm Cable 10 → 30 V dc 48mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M18 x 1, NPN-NO Inductive Sensor 48mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M18 x 1 NPN-NO 8 mm Cable 10 → 30 V dc 48mm - - 30V Non Flush 200 mA IP67 Nickel Plated Brass 1kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M18 x 1, PNP-NO Inductive Sensor 69mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 10 → 30 V dc 69mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M18 x 1, PNP-NO Inductive Sensor 48mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M18 x 1 PNP-NO 8 mm Cable 10 → 30 V dc 48mm - - 30V Non Flush 200 mA IP67 Nickel Plated Brass 1kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M30 x 1.5, PNP-NO Inductive Sensor 71mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M30 x 1.5 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc 71mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 500Hz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M30 x 1.5, NPN-NO Inductive Sensor 51mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M30 x 1.5 NPN-NO 10 mm Cable 10 → 30 V dc 51mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 500Hz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M12 x 1, PNP-NO Inductive Sensor 52mm Length, 10 → 30 V dc supply voltage , IP68 Rating RS Pro Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc 52mm - - 30V Non Flush 200 mA IP68 Stainless Steel 2kHz - +85°C -30°C Partial Yes Yes
RS PRO, M12 x 1, NPN-NO Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M12 x 1 NPN-NO 2 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Flush Mount 150 mA IP67 Nickel Plated Brass 2kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M8 x 1, PNP-NO Inductive Sensor 40mm Length, 10 → 30 V dc supply voltage , IP68 Rating RS Pro Barrel M8 x 1 PNP-NO 1.5 mm Cable 10 → 30 V dc 40mm - - 30V Flush Mount 150 mA IP68 Stainless Steel 2kHz - +85°C -30°C - Yes Yes
RS PRO, M12 x 1, PNP-NO Inductive Sensor 54mm Length, 10 → 30 V dc supply voltage , IP68 Rating RS Pro Barrel M12 x 1 PNP-NO 8 mm Cable 10 → 30 V dc 54mm - - 30V Non Flush 200 mA IP68 Stainless Steel 2kHz - +85°C -30°C Partial Yes Yes
RS PRO, M30 x 1.5, PNP-NO Inductive Sensor 51mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M30 x 1.5 PNP-NO 10 mm Cable 10 → 30 V dc 51mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 500Hz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M30 x 1.5, NPN-NO Inductive Sensor 71mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M30 x 1.5 NPN-NO 10 mm M12 - 4 Pin 10 → 30 V dc 71mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 500Hz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
RS PRO, M12 x 1, PNP-NO Inductive Sensor 52mm Length, 10 → 30 V dc supply voltage , IP68 Rating RS Pro Barrel M12 x 1 PNP-NO 3 mm Cable 10 → 30 V dc 52mm - - 30V Flush Mount 200 mA IP68 Stainless Steel 3kHz - +85°C -30°C - Yes Yes
RS PRO, M18 x 1, NPN-NO Inductive Sensor 69mm Length, 10 → 30 V dc supply voltage , IP67 Rating RS Pro Barrel M18 x 1 NPN-NO 5 mm M12 - 4 Pin 10 → 30 V dc 69mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1kHz cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C - Yes Yes
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
You are viewing 1 - 20 of 39 results