RS Capacitive Proximity Sensors

You are viewing 1 - 20 of 27 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum dc Voltage Mounting Style Length Width Depth Maximum ac Voltage Switching Current Dimensions Housing Material Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection
RS PRO Capacitive sensor 5 mm length 83.5mm PNP-NC/NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NC/NO 5 mm 10 → 30 V dc M12 Connector IP67 30V Flush 83.5mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE, cUL +70°C -25°C Unshielded Yes
RS PRO Capacitive sensor 10 mm length 50mm PNP-NC supply voltage 10 → 30 V dc IP67 RS Pro Rectangular - PNP-NC 10 mm 10 → 30 V dc Cable IP67 30V Non Flush 50mm 10mm 20mm - 200 mA 50 x 10 x 20 mm PBT 30 Hz CE +55°C -10°C Shielded Yes
RS PRO Capacitive sensor 15 mm length 79mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc M12 Connector IP67 30V Panel Mount 79mm - - - ≤200 mA 91 x 30 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 4 mm length 65mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc M12 Connector IP67 30V Non Flush 65mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS PRO Capacitive sensor 15 mm length 91mm NO supply voltage 20 → 250 V ac/dc IP67 RS Pro Barrel M30 x 1.5 AC/DC-NO 15 mm 20 → 250 V ac/dc Cable IP67 250V Panel Mount 91mm - - 250V ≤100 (dc) mA, ≤300 (ac) mA 74 x 30 mm PBT 15 (ac) Hz, 40 (dc) Hz CE, IEC +70°C -25°C Shielded -
RS PRO Capacitive sensor 5 mm length 70mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NO 5 mm 10 → 30 V dc Cable IP67 30V Panel Mount 70mm - - - ≤200 mA 70 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 5 mm length 83.5mm NO supply voltage 20 → 250 V ac IP67 RS Pro Barrel M18 x 1 AC/DC-NO 5 mm 20 → 250 V ac Cable IP67 - Panel Mount 83.5mm - - 250V ≤300 mA 70 x 18 mm PBT 15 Hz CE, IEC +70°C -25°C Shielded -
RS PRO Capacitive sensor 2 mm length 52mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NO 2 mm 10 → 30 V dc Cable IP67 30V Flush 52mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS PRO Capacitive sensor 8 mm length 70mm PNP-NC/NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NC/NO 8 mm 10 → 30 V dc Cable IP67 30V Panel 70mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE, cUL +70°C -25°C Unshielded Yes
RS PRO Capacitive sensor 8 mm length 70mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc Cable IP67 30V Panel Mount 70mm - - - ≤200 mA 70 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 5 mm length 70mm NPN-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 NPN-NO 5 mm 10 → 30 V dc Cable IP67 30V Panel Mount 70mm - - - ≤200 mA 70 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 2 mm length 52mm PNP-NC supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NC 2 mm 10 → 30 V dc Cable IP67 30V Flush 52mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS PRO Capacitive sensor 10 mm length 50mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Block - PNP-NO 10 mm 10 → 30 V dc Cable IP67 30V Screw 50mm 20mm 10mm - ≤200 mA 50 x 20 x 10 mm PBT 30 Hz CE, IEC +55°C -10°C Shielded Yes
RS PRO Capacitive sensor 10 mm length 79mm NPN-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M30 x 1.5 NPN-NO 10 mm 10 → 30 V dc Cable IP67 30V Panel Mount 79mm - - - ≤200 mA 62 x 30 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 10 mm length 79mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M30 x 1.5 PNP-NO 10 mm 10 → 30 V dc M12 Connector IP67 30V Panel Mount 79mm - - - ≤200 mA 79 x 30 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 4 mm length 52mm PNP-NC supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NC 4 mm 10 → 30 V dc Cable IP67 30V Non Flush 52mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS PRO Capacitive sensor 8 mm length 70mm NPN-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 NPN-NO 8 mm 10 → 30 V dc Cable IP67 30V Panel Mount 70mm - - - ≤200 mA 70 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 8 mm length 70mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc M12 Connector IP67 30V Panel Mount 70mm - - - ≤200 mA 83.5 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS PRO Capacitive sensor 15 mm length 91mm NC supply voltage 20 → 250 V ac/dc IP67 RS Pro Barrel M30 x 1.5 AC/DC-NC 15 mm 20 → 250 V ac/dc M12 Connector IP67 250V Panel Mount 91mm - - 250V ≤100 (dc) mA, ≤300 (ac) mA 74 x 30 mm PBT 15 (ac) Hz, 40 (dc) Hz CE, IEC +70°C -25°C Shielded -
RS PRO Capacitive sensor 8 mm length 50mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Block - PNP-NO 8 mm 10 → 30 V dc Cable IP67 30V Cable 50mm 30mm 7mm - ≤200 mA 50 x 30 x 7 mm PBT 30 Hz CE, IEC +55°C -10°C Shielded Yes
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
You are viewing 1 - 20 of 27 results