RS Cartridge Fuses

You are viewing 1 - 20 of 436 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Current Rating Voltage Rating Fuse Speed Fuse Size Diameter Overall Length Body Material High Rupture Capacity Application Category Breaking Capacity at Maximum Voltage Rating Includes Indicator Size Designation UL Class Resistance Series Maximum Operating Temperature Minimum Operating Temperature
Fast Acting Glass Tube Fuse Series 4.5*1 RS Pro 1A 250V F 4.6 x 14.5mm 4.6mm 14.5mm Glass - - 35 A @ 250 V ac - - - 120mΩ SGS +125°C -55°C
Quick Acting Low Breaking Capacity 5.0x2 RS Pro 8A 250V F 5 x 20mm 5.2mm 20mm Glass - - 35 A @ 250 V ac - - - 10mΩ UFE +125°C -55°C
RS PRO GTE Glass Cartridge Fuse, 10A, Speed T, 5 x 20mm RS Pro - - - - - - - - - - - - - - - - -
RS PRO GTE Glass Cartridge Fuse, 1A, Speed T, 5 x 20mm RS Pro - - - - - - - - - - - - - - - - -
Time-Lag High Breaking Capacity 5.0x20m RS Pro 1A 500V T 5 x 20mm 5.2mm 20mm Ceramic Yes - 100 A @ 500 V ac, 1500 A @ 500 V dc - - - 90mΩ UDE +125°C -55°C
Time-Lag High Breaking Capacity 5.0x20m RS Pro 6.3A 500V T 5 x 20mm 5.2mm 20mm Ceramic Yes - 100 A @ 500 V ac, 500 A @ 500 V dc - - - 10mΩ UDE +125°C -55°C
Time-Lag High Breaking Capacity 5.0x20m RS Pro 500mA 500V T 5 x 20mm 5.2mm 20mm Ceramic Yes - 100 A @ 500 V ac, 1500 A @ 500 V dc - - - 230mΩ UDE +125°C -55°C
Fast Acting Glass Tube Fuse Series 5.0x2 RS Pro 800mA 250V F 5 x 20mm 5.2mm 20mm Glass - - 35 A @ 250 V ac - - - 190mΩ GFE +125°C -55°C
Time-Lag High Breaking Capacity 5.0x20m RS Pro 10A 500V T 5 x 20mm 5.2mm 20mm Ceramic Yes - 100 A @ 500 V ac, 500 A @ 500 V dc - - - 6mΩ UDE +125°C -55°C
Fast Acting Glass Tube Fuse Series 5.0x2 RS Pro 8A 250V F 5 x 20mm 5.2mm 20mm Glass - - 200 A @ 250 V ac - - - 10mΩ GFE +125°C -55°C
Fast Acting Glass Tube Fuse Series 5.0x2 RS Pro 4A 250V F 5 x 20mm 5.2mm 20mm Glass - - 200 A @ 250 V ac - - - 20mΩ GFE +125°C -55°C
Time-Lag Low Breaking Capacity 5.0x20mm RS Pro 3.15A 250V T 5 x 20mm 5.2mm 20mm Glass - - 35 A @ 250 V ac - - - 20mΩ UTE +125°C -55°C
Time-Lag Glass Fuse Series 5.0x20mm RS Pro 3A 250V T 5 x 20mm 5.2mm 20mm Glass - - 100 A @ 250 V ac - - - 30mΩ GTE +125°C -55°C
Time-Lag Glass Fuse Series 5.0x20mm RS Pro 500mA 250V T 5 x 20mm 5.2mm 20mm Glass - - 35 A @ 250 V ac - - - 490mΩ GTE +125°C -55°C
Time-Lag Glass Fuse Series 5.0x20mm RS Pro 6A 250V T 5 x 20mm 5.2mm 20mm Glass - - 200 A @ 250 V ac - - - 10mΩ GTE +125°C -55°C
Fast Acting Glass Tube Fuse Series 5.0x2 RS Pro 10A 250V F 5 x 20mm 5.2mm 20mm Glass - - 200 A @ 250 V ac - - - 8mΩ GFE +125°C -55°C
Fast Acting Glass Tube Fuse Series 5.0x2 RS Pro 3A 250V F 5 x 20mm 5.2mm 20mm Glass - - 100 A @ 250 V ac - - - 30mΩ GFE +125°C -55°C
Time-Lag Glass Fuse Series 5.0x20mm RS Pro 2A 250V T 5 x 20mm 5.2mm 20mm Glass - - 100 A @ 250 V ac - - - 60mΩ GTE +125°C -55°C
Time-Lag Glass Fuse Series 5.0x20mm RS Pro 5A 250V T 5 x 20mm 5.2mm 20mm Glass - - 200 A @ 250 V ac - - - 20mΩ GTE +125°C -55°C
Time-Lag Glass Fuse Series 5.0x20mm RS Pro 4A 250V T 5 x 20mm 5.2mm 20mm Glass - - 200 A @ 250 V ac - - - 20mΩ GTE +125°C -55°C
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
You are viewing 1 - 20 of 436 results