RS Multicore Microphone & Instrument Cable

You are viewing 1 - 20 of 32 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Fire Behaviour Number of Cores Cross Sectional Area Screened/Unscreened Insulation material Outer Diameter Reel Length Minimum Operating Temperature Maximum Operating Temperature Core Strands Conductor Resistance Capacitance Core To Core Capacitance Core To Screen Size of Strands Screen Type Number of Strands American Wire Gauge Voltage Rating Length Series Sheath Colour Conductor Material Cable Shape Sheath Material Drain Wire Filler Material Conductor Strand Type Bedding Material
RS PRO 100m 2 Core Screened Grey Microphone Cable, 30 V, 3.7mm od , 0.14 mm² CSA RS Pro - 2 0.14 mm² Screened PE 3.7mm 100m -20°C 60°C 18/0.1 mm 132 Ω/km 140pF/m 90pF/m 0.1 mm Twin Lapped Screen 18 26 AWG 30 V 100m - Grey Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded Mylar
RS PRO 100m 2 Core Screened Grey Microphone Cable, 30 V, 5.15mm od , 0.22 mm² CSA RS Pro - 2 0.22 mm² Screened PVC 5.15mm 100m -20°C +60°C 7/0.2 mm 84.6 Ω/km - - 0.6 mm Miniature Twin Round 7 24 AWG 30 V 100m - Grey Bare Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded -
RS PRO 100m 4 Core Screened Black Microphone Cable, 30 V, 4.4mm od , 0.16 mm² CSA RS Pro - 4 0.16 mm² Screened PVC 4.4mm 100m -20°C +60°C 14/0.52 mm 117 Ω/km 122pF/m 244pF/m 0.52 mm Tinned Copper Spiral 14 25 AWG 30 V 100m - Black Tinned Copper Multicore Polyvinyl Chloride PVC - - Stranded Mylar
RS PRO 100m 2 Core Screened Black Microphone Cable, 60 V, 3.7mm od , 0.22 mm² CSA RS Pro - 2 0.22 mm² Screened PE 3.7mm 100m -20°C +70°C 7/0.2 mm 92 Ω/km 90pF/m 150pF/m 0.6 mm - 7 - 60 V 100m - Black Copper Multicore Polyvinyl Chloride PVC Yes Cotton Stranded -
RS PRO 50m 4 Core Screened Grey Microphone Cable, 1 kV, 4.7mm od RS Pro - 4 - Screened PVC 4.7mm 50m -20°C +80°C 14/0.12 mm 84.7 Ω/km - 120pF/m 0.12 mm Tinned Copper Braid 14 - 1 kV 50m - Grey Tinned Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded -
RS PRO 100m 2 Core Screened Black Microphone Cable, 300 V, 6.35mm od RS Pro - 2 - Screened PE 6.35mm 100m -20°C +80°C 28/0.1 mm 84.7 Ω/km 85pF/m 175pF/m 0.1 mm Tinned Copper Braid 28 - 300 V 100m - Black Bare Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded -
RS PRO 25m 2 Core Screened Grey Microphone Cable, 30 V, 3.7mm od , 0.14 mm² CSA RS Pro - 2 0.14 mm² Screened PE 3.7mm 25m -20°C +60°C 18/0.49 mm 132 Ω/km - 90pF/m 0.49 mm Twin Medium Lapped 18 26 AWG 30 V 25m - Grey Bare Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded Mylar
RS PRO 100m 2 Core Screened Red Microphone Cable, 60 V, 6.6mm od RS Pro - 2 - Screened PE 6.6mm 100m -20°C +80°C 32/0.12 mm 55.5 Ω/km 165pF/m - 0.12 mm Tinned Copper Braid 32 - 60 V 100m - Red Tinned Copper Multicore Polyvinyl Chloride PVC Yes - Stranded -
RS PRO 100m 6 Core Screened Black Microphone Cable, 60 V, 5.2mm od , 0.22 mm² CSA RS Pro - 6 0.22 mm² Screened PE 5.2mm 100m -20°C 70°C 7/0.6 mm 92 Ω/km 90pF/m 150pF/m 0.6 mm - 7 - 60 V 100m - Black Copper Multicore Polyvinyl Chloride PVC Yes Cotton Stranded -
RS PRO 100m 4 Core Screened Black Microphone Cable, 60 V, 4.4mm od , 0.22 mm² CSA RS Pro - 4 0.22 mm² Screened PE 4.4mm 100m -20°C +70°C 7/0.6 mm 92 Ω/km 90pF/m 150pF/m 0.6 mm - 7 - 60 V 100m - Black Copper Multicore Polyvinyl Chloride PVC Yes - Stranded -
RS PRO 100m 2 Core Screened Black Instrument Cable, 300 V, 4mm od RS Pro - 2 - Screened HDPE 4mm 100m -20°C +80°C 7/0.2 mm 88.9 Ω/km - - 0.2 mm Tinned Copper Braid 7 - 300 V 100m - Black Tinned Copper Multicore Polyvinyl Chloride PVC - - Stranded -
RS PRO 25m 2 Core Screened Grey Microphone Cable, 30 V, 3.1mm od , 0.05 mm² CSA RS Pro - 2 0.05 mm² Screened PVC 3.1mm 25m -20°C +60°C 7/0.3 mm 340 Ω/km - - 0.3 mm Lap 7 30 AWG 30 V 25m - Grey Bare Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded -
RS PRO 50m 4 Core Screened Grey Microphone Cable, 30 V, 5.2mm od , 0.078 mm² CSA RS Pro - 4 0.078 mm² Screened PE 5.2mm 50m -20°C +60°C 10/0.1 mm 237 Ω/km - 90pF/m 0.37 mm Individual Lap 10 27 AWG 30 V 50m - Grey Bare Copper Multicore Polyvinyl Chloride PVC - - Stranded -
RS PRO 100m 2 Core Screened Blue Microphone Cable, 60 V, 6.6mm od RS Pro - 2 - Screened PE 6.6mm 100m -20°C +80°C 32/0.12 mm 55.5 Ω/km 165pF/m - 0.12 mm - 32 - 60 V 100m - Blue Tinned Copper Multicore Polyvinyl Chloride PVC Yes - Stranded -
RS PRO 100m 3 Core Screened Black Microphone Cable, 60 V, 4mm od , 0.22 mm² CSA RS Pro - 3 0.22 mm² Screened PE 4mm 100m -20°C +70°C 7/0.6 mm 92 Ω/km 90pF/m 150pF/m 0.6 mm - 7 - 60 V 100m - Black Copper Multicore Polyvinyl Chloride PVC Yes - Stranded -
RS PRO 2 Core Screened Blue Twin Twisted Instrument Cable, 500 V, 6.6mm od Flame Retardant, 0.88 mm² CSA RS Pro Flame Retardant 2 0.88 mm² Screened PVC 6.6mm - -15°C +80°C 7 x 0.4 mm 21.4 Ω/km < 160pF/m - 0.4 mm - 1 - 500 V 100m EGSF Blue Copper Twin Twisted Polyvinyl Chloride PVC Yes - Solid -
RS PRO 50m 2 Core Screened Grey Microphone Cable, 300 V, 6.8mm od RS Pro - 2 - Screened PE 6.8mm 50m -20°C +80°C 64/0.1 mm 84.7 Ω/km - 210pF/m 0.1 mm Bare Copper Braid 64 - 300 V 50m - Grey Bare Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded -
RS PRO 100m 2 Core Red Single Core Instrument Cable, 500 V, 5.4mm od , 0.19 mm² CSA RS Pro - 2 0.19 mm² - PVC 5.4mm 100m -20°C +70°C 48/0.07 mm 92 Ω/km - - 0.07 mm - 48 - 500 V 100m - Red Copper Single Core Polyvinyl Chloride PVC - - Stranded -
RS PRO 100m 2 Core Screened Black Microphone Cable, 600 V, 6.2mm od RS Pro - 2 - Screened PE 6.2mm 100m -20°C +80°C 40/0.08 mm 92 Ω/km 59pF/m - 0.08 mm Braid 40 25 AWG 600 V 100m - Black Bare Copper Multicore Polyvinyl Chloride PVC - - Solid -
RS PRO 100m 2 Core Screened Grey Microphone Cable, 30 V, 3.1mm od , 0.05 mm² CSA RS Pro - 2 0.05 mm² Screened PVC 3.1mm 100m -20°C +60°C 7/0.3 mm 340 Ω/km - - 0.3 mm Lap 7 30 AWG 30 V 100m - Grey Bare Copper Multicore Polyvinyl Chloride PVC - Cotton Stranded -
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
You are viewing 1 - 20 of 32 results