RS LED Floodlights

You are viewing 1 - 20 of 58 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Dimensions Colour Temperature Height Life Hours Width Depth Solar Panel Series Beam Angle Standards Met Current Rating Operating Temperature Range Floodlight Type Range Case Material Minimum Operating Temperature Maximum Operating Temperature EU Energy Efficiency Rating Lamp Type PIR Included
RS PRO LED Floodlight, 150 W, 13500 lm, IP65 220 → 240 V ac RS Pro 150 W 220 → 240 V ac IP65 - - 13500 lm 333 x 51 x 420 mm 4000K 420mm 30000h 333 mm 51 mm - - 115° - - - LED Floodlight REX Slim - - - - Fixed LED -
RS PRO LED Floodlight, 300 W, 27000 lm, IP65 220 → 240 V ac RS Pro 300 W 220 → 240 V ac IP65 - - 27000 lm 428.6 x 70 x 470.6 mm 4000K 470.6mm 30000h 428.6 mm 70 mm - - 115° - - - LED Floodlight REX Slim - - - - Fixed LED -
RS PRO LED Floodlight, 70 W, 6300 lm, IP65 PIR 220 → 240 V ac RS Pro 70 W 220 → 240 V ac IP65 - PIR 6300 lm - 4000K 360.9mm 30000h 281.6 mm - - - 115° - - - LED Floodlight REX Slim - - - - Fixed LED Yes
RS PRO LED Floodlight, 70 W, 6300 lm, IP65 220 → 240 V ac RS Pro 70 W 220 → 240 V ac IP65 - - 6300 lm 281.6 x 38 x 320.9 mm 4000K 320.9mm 30000h 281.6 mm 38 mm - - 115° - - - LED Floodlight REX Slim - - - - Fixed LED -
RS PRO LED Floodlight, 100 W, 9000 lm, IP65 PIR 220 → 240 V ac RS Pro 100 W 220 → 240 V ac IP65 - PIR 9000 lm - 4000K 360.9mm 30000h 281.6 mm - - - 115° - - - LED Floodlight REX Slim - - - - Fixed LED Yes
RS PRO LED Floodlight, 100 W, 9000 lm, IP65 220 → 240 V ac RS Pro 100 W 220 → 240 V ac IP65 - - 9000 lm 281.6 x 38 x 320.9 mm 4000K 320.9mm 30000h 281.6 mm 38 mm - - 115° - - - LED Floodlight REX Slim - - - - Fixed LED -
RS PRO LED Floodlight, 1 LED, 50 W, 4000 → 4500 lm, IP65 85 → 265 V RS Pro 50 W 85 → 265 V IP65 1 - 4000 → 4500 lm 235 x 285 x 150 mm 6500K 235mm 50000h 285 mm 150 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor - Aluminium -30°C +45°C A+ LED -
RS PRO LED Floodlight, 1 LED, 100 W, 8000 → 9000 lm, IP65 85 → 265 V RS Pro 100 W 85 → 265 V IP65 1 - 8000 → 9000 lm 360 x 285 x 105 mm 6500K 360mm 50000h 285 mm 105 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor - Aluminium -30°C +45°C A+ LED -
RS PRO LED Floodlight, 20 W, 1800 lm, IP65 240 V RS Pro 20 W 240 V IP65 - - 1800 lm - 4000K 118mm 30000h 163 mm 29 mm - - 105° - - - - - Aluminium - - - LED No
RS PRO LED Floodlight, 1 LED, 30 W, 2400 → 2700 lm, IP65 85 → 265 V RS Pro 30 W 85 → 265 V IP65 1 - 2400 → 2700 lm 185 x 225 x 125 mm 6500K 185mm 50000h 225 mm 125 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor - Aluminium -30°C +45°C A+ LED -
RS PRO LED Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 85 → 265 V RS Pro 10 W 85 → 265 V IP65 1 - 800 → 900 lm 85.7 x 114.3 x 88.8 mm 6500K 85.7mm 50000h 114.3 mm 88.8 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor - Aluminium -30°C +45°C A+ LED -
RS PRO LED Floodlight, 2400 lm, IP65 220 → 240 V RS Pro - 220 → 240 V IP65 - - 2400 lm - 4000K 194mm 30000h 141 mm 32 mm - - 110° - - - - - Aluminium - - - LED -
RS PRO LED Floodlight, 20 W, 1800 lm, IP65 240 V RS Pro 20 W 240 V IP65 - - 1800 lm - 4000K 402mm 30000h 165 mm 43 mm - - 110° - - - - - Aluminium - - - LED Yes
RS PRO LED Floodlight, 2 LED, 200 W, 16000 → 18000 lm, IP65 85 → 265 V RS Pro 200 W 85 → 265 V IP65 2 - 16000 → 18000 lm 610 x 115 x 292 mm 6500K 115mm 50000h 610 mm 292 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +60°C Outdoor - Aluminium -30°C +60°C A+ LED -
RS PRO LED Floodlight, 3 LED, 150 W, 13500 → 14500 lm, IP65 85 → 265 V RS Pro 150 W 85 → 265 V IP65 3 - 13500 → 14500 lm 425 x 190 x 325 mm 6500K 190mm 50000h 425 mm 325 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +60°C Outdoor - Aluminium -30°C +60°C A+ LED -
RS PRO LED Floodlight, 1 LED, 80 W, 6400 → 7200 lm, IP65 85 → 265 V RS Pro 80 W 85 → 265 V IP65 1 - 6400 → 7200 lm 362 x 285 x 115 mm 6500K 362mm 50000h 285 mm 115 mm No - 120° CE, DLC, FCC, RoHS Compliant, UL - -30 → +45°C Outdoor - Aluminium -30°C +45°C A+ LED -
RS PRO LED Floodlight, 20 W, 1800 lm, IP65 240 V RS Pro 20 W 240 V IP65 - - 1800 lm - 4000K 118mm 30000h 163 mm 29 mm - - 105° - - - - - Aluminium - - - LED No
RS PRO GM LED Floodlight, 1 LED, 10 W, 850 → 950 lm, IP65 85 → 265 V ac RS Pro 10 W 85 → 265 V ac IP65 1 - 850 → 950 lm 114.5 x 88.5 x 86.3 mm 3000 → 3200K 86.3mm 50000h 114.5 mm 88.5 mm - GM 120° - - -30 → +60°C LED Floodlight - Aluminium -30°C +60°C - LED -
RS PRO LED Floodlight, 30 W, 2400 lm, IP65 240 V RS Pro 30 W 240 V IP65 - - 2400 lm - 4000K 194mm 30000h 141 mm 32 mm - - 110° - - - - - Aluminium - - - LED No
RS PRO LED Floodlight, 50 W, 4000 lm, IP65 240 V RS Pro 50 W 240 V IP65 - - 4000 lm 72 x 259 x 193 mm - 72mm - 259 mm 193 mm No - 120° CE - - LED Floodlight 30 m Aluminium - - - LED -
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
You are viewing 1 - 20 of 58 results