RS Hookup & Equipment Wire

You are viewing 1 - 20 of 908 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Standards Met Type Size of Strands Number of Strands Insulation Wall Thickness Minimum Operating Temperature Harmonised Code European Harmonised Code Cable Shape Cable Type
RS PRO Black, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Black 20 AWG 16/0.2 mm PVC 1.65mm 100m 1 kV Tinned Copper BS4808 +85°C - Unshielded Def Stan 61-12 Part 6 BS4808 0.2 mm 16 0.3mm -15°C - - Single Core -
RS PRO Red, 100m PVC BS4808 Equipment Wire, 0.52 mm² CSA , 1 kV 20 AWG RS Pro 0.52 mm² Red 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 16 0.3mm -15°C - - - -
RS PRO White, 100m PVC BS4808 Equipment Wire, 0.52 mm² CSA , 1 kV 20 AWG RS Pro 0.52 mm² White 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 16 0.3mm -15°C - - - -
RS PRO Red, 100m PVC BS4808 Equipment Wire, 0.2 mm² CSA , 1 kV 24 AWG RS Pro 0.2 mm² Red 24 AWG 7/0.2 mm PVC 1.2mm 100m 1 kV Tinned Copper BS4808 +85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 7 0.3mm -15°C - - Single Core -
RS PRO White, 500m PVC BS4808 Hook Up Wire, 0.2 mm² CSA , 1 kV 24 AWG RS Pro 0.2 mm² White 24 AWG 7/0.2 mm PVC 1.2mm 500m 1 kV Tinned Copper BS4808 85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 7 0.3mm -15°C - - Single Core -
RS PRO Green, 100m PVC BS4808 Equipment Wire, 0.52 mm² CSA , 1 kV 20 AWG RS Pro 0.52 mm² Green 20 AWG 16/0.2 mm PVC 1.65mm 100m 1 kV Tinned Copper BS4808 +85°C - Unshielded Def Stan 61-12 Part 6 BS4808 0.2 mm 16 0.3mm -15°C - - Single Core -
RS PRO Black, 100m PVC 2491X Equipment Wire, 0.75 mm² CSA , 750 V 18 AWG
  • RS Stock No. 361-642
  • Brand RS PRO
  • Mfr. Part No. 6A-2491X0.75-BK-100R
RS Pro 0.75 mm² Black 18 AWG 24/0.2 mm PVC 2.7mm 100m 750 V Annealed Copper 2491X - - Unshielded BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 24 0.6mm - H05V-K H05V-K Single Core -
RS PRO Blue, 100m PVC 2491X Equipment Wire, 1 mm² CSA , 500 V 17 AWG
  • RS Stock No. 361-721
  • Brand RS PRO
  • Mfr. Part No. 6A-2491X1-BE-100R
RS Pro 1 mm² Blue 17 AWG 32/0.2 mm PVC 2.8mm 100m 500 V Annealed Copper 2491X - - Unshielded BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 32 0.6mm - H05V-K H05V-K Single Core -
RS PRO Black, 500m PVC BS4808 Equipment Wire, 0.52 mm² CSA , 1 kV 20 AWG RS Pro 0.52 mm² Black 20 AWG 16/0.2 mm PVC 1.65mm 500m 1 kV Tinned Copper BS4808 85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 16 0.3mm -15°C - - - -
RS PRO Red, 100m PVC Equipment Wire, 0.1 mm² CSA , 150 V 27 AWG RS Pro 0.1 mm² Red 27 AWG 26/0.07 mm PVC 1mm 100m 150 V Copper - +70°C - Unshielded RoHS Compliant Unscreened 0.07 mm 26 0.3mm -10°C - - Single Core -
RS PRO Black, 100m PVC 2491X Equipment Wire, 0.5 mm² CSA , 750 V 20 AWG RS Pro 0.5 mm² Black 20 AWG 16/0.2 mm PVC 2.5mm 100m 750 V Annealed Copper 2491X - - Unshielded BS 6004, RoHS Compliant 2491X 0.2 mm 16 0.6mm - H05V-K H05V-K Single Core -
RS PRO Black, 100m PVC 2491X Equipment Wire, 1 mm² CSA , 750 V 17 AWG RS Pro 1 mm² Black 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X - - Unshielded BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 32 0.6mm - H05V-K H05V-K Single Core -
RS PRO Black, 100m PVC 2491X Equipment Wire, 1.5 mm² CSA , 750 V 15 AWG
  • RS Stock No. 361-787
  • Brand RS PRO
  • Mfr. Part No. 6A-2491X1.5-BK-100R
RS Pro 1.5 mm² Black 15 AWG 30/0.25 mm PVC 3.4mm 100m 750 V Annealed Copper 2491X - - Unshielded BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.25 mm 30 0.7mm - H07V-K H07V-K Single Core -
RS PRO Pink, 100m PVC BS4808 Equipment Wire, 0.82 mm² CSA , 1 kV 18 AWG RS Pro 0.82 mm² Pink 18 AWG 24/0.2 mm PVC 2.3mm 100m 1 kV Tinned Copper BS4808 +85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 24 0.3mm - - - - -
RS PRO Grey, 100m PVC UL1015 Hook Up Wire, 0.2 mm² CSA , 600 V 24 AWG RS Pro 0.2 mm² Grey 24 AWG 11/0.16 mm PVC 2.2mm 100m 600 V Stranded Tinned Copper UL1015 +105°C - - UL 1581, UL 758 Hookup Wire 0.16 mm 11 0.8mm 0°C - - - -
RS PRO Yellow, 100m PVC BS4808 Equipment Wire, 0.52 mm² CSA , 1 kV 20 AWG RS Pro 0.52 mm² Yellow 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 16 0.3mm -15°C - - - -
RS PRO Orange, 100m PVC UL1015 Hook Up Wire, 0.2 mm² CSA , 600 V 24 AWG RS Pro 0.2 mm² Orange 24 AWG 11/0.16 mm PVC 2.2mm 100m 600 V Stranded Tinned Copper UL1015 +105°C - - UL 1581, UL 758 Hookup Wire 0.16 mm 11 0.8mm 0°C - - - -
RS PRO Yellow, 500m PVC BS4808 Equipment Wire, 0.2 mm² CSA , 1 kV 24 AWG RS Pro 0.2 mm² Yellow 24 AWG 7/0.2 mm PVC 1.2mm 500m 1 kV Tinned Copper BS4808 85°C - - Def Stan 61-12 Part 6 BS4808 0.2 mm 7 0.3mm -15°C - - Single Core -
RS PRO Red, 100m PVC 2491X Equipment Wire, 1 mm² CSA , 750 V 17 AWG RS Pro 1 mm² Red 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X - - Unshielded BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 32 0.6mm - H05V-K H05V-K Single Core -
RS PRO Black, 100m PVC Equipment Wire, 0.1 mm² CSA , 150 V 27 AWG RS Pro 0.1 mm² Black 27 AWG 26/0.07 mm PVC 1mm 100m 150 V Copper - +70°C - Unshielded RoHS Compliant Unscreened 0.07 mm 26 0.3mm -10°C - - Single Core -
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
You are viewing 1 - 20 of 908 results