RS Harsh Environment Wire

You are viewing 1 - 20 of 200 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Size of Strands Standards Met Number of Strands Series Type Insulation Wall Thickness Conductor Material Shield Type Cable Shape
RS PRO Single Core Harsh Environment Wire 100m, Annealed Copper 1 Strand RS Pro - White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - 0.8 mm - 1 - - 0.625mm Annealed Copper - Single Core
RS PRO Single Core Harsh Environment Wire 100m, Bare Annealed Copper 1 Strand RS Pro - Brown BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - 0.8 mm - 1 - - 0.625mm Bare Annealed Copper - Single Core
RS PRO Single Core Harsh Environment Wire 500m, Bare Annealed Copper 1 Strand RS Pro - White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - 0.8 mm - 1 - - 0.625mm Bare Annealed Copper - Single Core
RS PRO 0.22 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² White BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V 0.2 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO 0.22 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² Black BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V 0.2 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO 0.079 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.08 mm² White BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V 0.12 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO 0.597 mm² PTFE Equipment Wire 100m, 600 V, Silver Plated Copper 19 Strands BS 3G 210:1996 RS Pro 0.6 mm² Black BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.6mm 600 V 0.2 mm BS 3G 210:1996 19 - - 0.25mm Silver Plated Copper - -
RS PRO Single Core Harsh Environment Wire 500m, Bare Annealed Copper 1 Strand RS Pro - Brown BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - 0.8 mm - 1 - - 0.625mm Bare Annealed Copper - Single Core
RS PRO 0.079 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.08 mm² Yellow BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V 0.12 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO Single Core 0.6 mm² Harsh Environment Wire 100m, 250 V, Copper 19 Strands NFC 32070/C1, NFC 93521 RS Pro 0.6 mm² Black - 20 AWG PVC - 19/0.2 mm -40°C +105°C -40 → +105 °C 100m 1.9mm 250 V 0.2 mm NFC 32070/C1, NFC 93521 19 - KY30 - Copper Tinned Copper Single Core
RS PRO 0.22 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² Blue BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V 0.2 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO Single Core 0.5 mm² Harsh Environment Wire 25m, 750 V, Bare Copper 16 Strands RS Pro 0.5 mm² Black BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +150°C -60 → +150 °C 25m 2.6mm 750 V 0.2 mm - 16 - - 0.8mm Bare Copper - Single Core
RS PRO Single Core Harsh Environment Wire 100m, Bare Annealed Copper 1 Strand RS Pro - Blue BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - 0.8 mm - 1 - - 0.625mm Bare Annealed Copper - Single Core
RS PRO 0.079 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.08 mm² Red BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V 0.12 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO 0.22 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.22 mm² Red BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V 0.2 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO 0.079 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.08 mm² Blue BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V 0.12 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO Single Core 1 mm² Harsh Environment Wire 100m, 500 V, Bare Copper 32 Strands RS Pro 1 mm² Black BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V 0.2 mm - 32 - - 0.8mm Bare Copper - Single Core
RS PRO 0.124 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.12 mm² Blue BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V 0.15 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO 0.124 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 7 Strands BS 3G 210:1996 RS Pro 0.12 mm² Yellow BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V 0.15 mm BS 3G 210:1996 7 - - 0.15mm Silver Plated Copper - -
RS PRO 0.597 mm² PTFE Equipment Wire 100m, 300 V, Silver Plated Copper 19 Strands BS 3G 210:1996 RS Pro 0.6 mm² Black BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.35mm 300 V 0.2 mm BS 3G 210:1996 19 - - 0.15mm Silver Plated Copper - -
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
You are viewing 1 - 20 of 200 results