RS Coaxial Cable

You are viewing 1 - 20 of 183 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coaxial Type Outer Diameter Characteristic Impedance Reel Length Sheath Colour Sheath Material Insulation material Conductor Material Conductor Strand Type Core Strands Number of Strands Size of Strands Connector Type Attenuation Cable Shape Capacitance Standards Met Shielding Velocity ratio Maximum Operating Temperature Minimum Operating Temperature Fire Behaviour
COAX CABLE RG174 A/U RS Pro - - - - - - - - - - - - - - - - - - - - - -
RS PRO Black RG179PE Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω, 2.6mm OD RS Pro RG179PE 2.6mm 75 Ω 100m Black Low Smoke Zero Halogen (LSZH) - Tinned Copper Solid 1/0.36 mm 1 0.36 mm E 19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz Coaxial 54 pF/m - - 80% +80°C - Low Smoke Zero Halogen (LSZH)
RS PRO Black DS3/4 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω, 6mm OD RS Pro DS3/4 6mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.8 1 0.813 mm - 11.745 dB @ 200MHz Coaxial 56 pF/m Euroclass Eca Tinned Copper Braid 80% +80°C - -
RS PRO Black CT100 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω, 6.65mm OD RS Pro CT100 6.65mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Bare Copper Solid 1/1 1 1 mm L 1.6 dB/100m @ 5MHz, 15 dB/100m @ 460MHz, 19.5 dB/100m @ 860MHz, 21.5 dB/100m @ 1GHz, 29 dB/100m @ 1750MHz, 32.5 dB/100m @ 2150MHz, 4.6 dB/100m @ 50MHz, 6.5 dB/100m @ 100MHz, 9.5 dB/100m @ 200MHz Coaxial 52.5 pF/m - Copper Braid 80% +80°C - -
RS PRO White RG58 Coaxial Cable, Polyvinyl Chloride PVC Sheath 500m, 50 Ω, 4.95mm OD RS Pro RG58 4.95mm 50 Ω 500m White Polyvinyl Chloride PVC PE Tinned Copper Stranded 19/33 19 33 AWG A 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz Coaxial 101 pF/m - Annealed Tinned Copper Braid 66% +85°C -40°C -
RS PRO Brown RG316 Coaxial Cable, FEP Sheath, 50 Ω, 2.55mm OD RS Pro RG316 2.55mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.18 7 0.18 mm - 96 dB @ 1000 MHz Coaxial 95 pF/m Euroclass Eca Silver Plated Copper Braid 69.5% +200°C -70°C -
RS PRO Brown RG316 Coaxial Cable, FEP Sheath, 50 Ω, 2.9mm OD RS Pro RG316 2.9mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.18 7 0.18 mm - 95.1 dB @ 1000 MHz Coaxial 95.1 pF/m Euroclass Eca Silver Plated Copper Braid 69.5% +200°C -70°C -
RS PRO Brown RG316 Coaxial Cable, FEP Sheath, 50 Ω, 2.5mm OD RS Pro RG316 2.5mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.17 7 0.17 mm - 96 dB @ 1000 MHz Coaxial 95 pF/m Euroclass Eca Silver Plated Copper Braid 69.5% +200°C -50°C -
RS PRO Brown RG178B/U Coaxial Cable, FEP Sheath, 50 Ω, 1.85mm OD RS Pro RG178B/U 1.85mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 7 0.1 mm - 151 dB @ 1GHz Coaxial 95 pF/m Euroclass Eca Silver Plated Copper Braid 69.5% +200°C -70°C -
RS PRO Brown KX6 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω, 6.1mm OD RS Pro KX6 6.1mm 75 Ω 100m Brown Polyvinyl Chloride PVC Solid PE Bare Copper Stranded 7/0.1 7 0.12 mm - 36 dB/100m @ 800 MHz Single Core 70 pF/m - Aluminium Copper Clad Braid 66.6% +80°C -20°C -
RS PRO Black RG59 Shotgun Cable, Polyvinyl Chloride PVC Sheath 250m, 6.1mm OD RS Pro RG59 6.1mm - 250m Black Polyvinyl Chloride PVC PVC Copper Clad Steel Solid 24/0.16 24 0.16 mm - - Multicore - RoHS Compliant Aluminium Foil - - - -
RS PRO Black URM70 Coaxial Cable, Flame Retardant Non-Corrosive (FRNC) Sheath 100m, 75 Ω, 5.8mm OD RS Pro URM70 5.8mm 75 Ω 100m Black Flame Retardant Non-Corrosive (FRNC) PE Tinned Copper Stranded 7/0.2 7 0.2 mm D 15.2 dB/100m @ 100MHz, 21.8 dB/100m @ 200MHz, 39.1 dB/100m @ 600MHz, 51.7 dB/100m @ 1GHz Coaxial 67 pF/m - - 66% +70°C -15°C -
RS PRO Black URM76 Coaxial Cable, Polyvinyl Chloride PVC Sheath 500m, 50 Ω, 5mm OD RS Pro URM76 5mm 50 Ω 500m Black Polyvinyl Chloride PVC PE Tinned Copper Stranded 7/0.3 7 0.32 mm A 15.5 dB/100m @ 100MHz, 22.2 dB/100m @ 200MHz, 39.8 dB/100m @ 600MHz, 52.7 dB/100m @ 1GHz Coaxial 98 pF/m - - 66% +70°C -40°C -
RS PRO Grey Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 78 Ω, 6.15mm OD RS Pro - 6.15mm 78 Ω 100m Grey Polyvinyl Chloride PVC PE Tinned Copper Stranded 7/0.3 7 0.32 mm - 2 dB/100m @ 1 MHz, 4.8 dB/100m @ 10 MHz, 9 dB/100m @ 50 MHz Twisted Pair - Euroclass Eca - - +70°C -30°C -
RS PRO Black RG213B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω, 10.3mm OD RS Pro RG213B/U 10.3mm 50 Ω 100m Black Polyvinyl Chloride PVC - - - - - - T - Coaxial 100 pF/m - - - - - -
RS PRO Black RG59B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω, 6.1mm OD RS Pro RG59B/U 6.1mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Solid 1/0.58 1 0.58 mm F 17 dB/100m @ 200MHz, 24 dB/100m @ 400MHz, 8 dB/100m @ 50MHz Coaxial 67 pF/m - Copper Braid 66.7% +70°C -20°C -
RS PRO Black RG179 Coaxial Cable, Polyvinyl Chloride PVC Sheath 50m, 75 Ω, 2.8mm OD RS Pro RG179 2.8mm 75 Ω 50m Black Polyvinyl Chloride PVC TFE Silver Plated Copper Clad Steel Stranded 14062 7 38 AWG E 52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz Coaxial 64 pF/m - Tinned Copper Braid 69.5% +70°C -30°C -
RS PRO Black RG179PE Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω, 2.6mm OD RS Pro RG179PE 2.6mm 75 Ω 100m Black Polyvinyl Chloride PVC - - - - - - E - Coaxial 54 pF/m - - - - - -
RS PRO Black RG6 Coaxial Cable, Polyvinyl Chloride PVC Sheath 250m, 75 Ω, 6.5mm OD RS Pro RG6 6.5mm 75 Ω 250m Black Polyvinyl Chloride PVC FPE Copper Clad Steel Solid 1/1 1 1 mm - 5.2 dB/100m @ 100 MHz Single Core - RoHS Compliant Foil - +70°C -10°C -
RS PRO Brown RG179B/U Coaxial Cable, FEP Sheath, 75 Ω, 2.5mm OD RS Pro RG179B/U 2.5mm 75 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 7 0.1 mm - 91.25 dB @ 1GHz Coaxial 63.65 pF/m Euroclass Eca Silver Plated Copper Braid 70% +200°C -70°C -
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
You are viewing 1 - 20 of 183 results