RS Security Lights

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Dimensions Colour Temperature Height Life Hours Width Depth Solar Panel Case Material Standards Met Floodlight Type Minimum Operating Temperature Maximum Operating Temperature EU Energy Efficiency Rating Lamp Type Beam Angle Operating Temperature Range
120 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 220 → 240 V RS Pro 120 W - IP44 - - - 220 x 140 x 108 mm - 220mm - 140 mm 108 mm - Zinc Alloy - - - - - Halogen - -
400 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 220 → 240 V RS Pro 400 W - IP44 - - - 265 x 185 x 125 mm - 265mm - 185 mm 125 mm - Zinc Alloy - - - - - Halogen - -
RS PRO LED Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 PIR 85 → 265 V RS Pro 10 W 85 → 265 V IP65 1 PIR 800 → 900 lm 190 x 115 x 88 mm 6500K 190mm 50000h 115 mm 88 mm No Aluminium CE, DLC, FCC, UL Outdoor -30°C +45°C A+ LED 120° -30 → +45°C
RS PRO, Solar Powered Solar Powered LED Floodlight, 9 W, 1000 lm, IP44 Day and Night Auto Sensor, Motion Sensor 7.4 V RS Pro 9 W 7.4 V IP44 - Day and Night Auto Sensor, Motion Sensor 1000 lm 105 x 170 x 115 mm - 105mm 8h 170 mm 115 mm Yes Aluminium CE Certified Security Light - - - LED 180° -
RS PRO LED Floodlight, 30 W, 2400 lm, IP54 PIR 240 V
  • RS Stock No. 133-6298
  • Brand RS PRO
  • Mfr. Part No. RSMINISTAR 30W - PIR
RS Pro 30 W 240 V IP54 - PIR 2400 lm 57 x 212 x 158 mm - 57mm - 212 mm 158 mm No Aluminium CE LED PIR Floodlight - - - LED - -
RS PRO LED Floodlight, 20 W, 1600 lm, IP54 PIR 240 V RS Pro 20 W 240 V IP54 - PIR 1600 lm 49 x 168 x 126 mm - 49mm - 168 mm 126 mm No Aluminium CE LED PIR Floodlight - - - LED - -
RS PRO, Solar Powered Solar Powered LED Floodlight, 10 W, 1100 lm, IP65 Day and Night Auto Sensor, Motion Sensor 3.7 V RS Pro 10 W 3.7 V IP65 - Day and Night Auto Sensor, Motion Sensor 1100 lm 108 x 210 x 140 mm - 108mm 8h 210 mm 140 mm Yes - CE Certified Outdoor - - - LED 120° -
RS PRO LED Floodlight, 1 LED, 30 W, 2400 lm, IP65 PIR 220 → 240 V RS Pro 30 W 220 → 240 V IP65 1 PIR 2400 lm 261 x 269 x 39 mm 6000K 39mm 50000h 261 mm 269 mm - Aluminium - LED PIR Floodlight -40°C +60°C - LED 120° -40 → +60°C
RS PRO, Solar Powered Solar Powered LED Floodlight, 3.5 W, 400 lm, IP65 Day and Night Auto Sensor, Motion Sensor 3.7 V RS Pro 3.5 W 3.7 V IP65 - Day and Night Auto Sensor, Motion Sensor 400 lm 42 x 115 x 103 mm - 42mm 50h 115 mm 103 mm Yes - CE Certified Outdoor - - - LED 120° -
RS PRO LED Floodlight, 1 LED, 50 W, 2400 lm, IP65 PIR 100 → 230 V RS Pro 50 W 100 → 230 V IP65 1 PIR 2400 lm 261 x 269 x 49 mm 5000K 49mm 50000h 261 mm 269 mm - Aluminium - LED PIR Floodlight -40°C +60°C - LED 120° -40 → +60°C
RS PRO LED Floodlight, 50 W, 4000 lm, IP54 PIR 240 V
  • RS Stock No. 133-6299
  • Brand RS PRO
  • Mfr. Part No. RSMINISTAR 50W - PIR
RS Pro 50 W 240 V IP54 - PIR 4000 lm 72 x 259 x 193 mm - 72mm - 259 mm 193 mm No Aluminium CE LED PIR Floodlight - - - LED - -
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
You are viewing 1 - 11 of 11 results