Pneumatic Solenoid/Pilot-Operated Control Valves

You are viewing 1 - 20 of 722 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Thread Size Special Features Configuration Number of Ports Thread Standard Number of Positions Hazardous Area Certification
Festo VSNC G 1/4 3/2 Convertible, 5/2 Convertible Electrical Through Hole
  • RS Stock No. 163-7361
  • Brand Festo
  • Mfr. Part No. VSNC-FTC-M52-MD-G14-FN
Festo VSNC Through Hole 3/2 Convertible, 5/2 Convertible G 1/4 Electrical Yes Aluminium Alloy 800L/min - - 2.5bar -20°C +60°C 8 bar 1/4in - 3/2, 5/2 5 G 2 ATEX
Festo VSNC NPT 1/4 5/2 Bistable Electrical Through Hole Pneumatic Solenoid/Pilot-Operated Control Valve, 1000L/min
  • RS Stock No. 163-7362
  • Brand Festo
  • Mfr. Part No. VSNC-FT-B52-D-G14-FN
Festo VSNC Through Hole 5/2 Bistable NPT 1/4 Electrical Yes Aluminium Alloy 1000L/min - - 1.5bar -20°C +60°C 8 bar 1/4in - 5/2 5 NPT 2 ATEX
SMC PVQ10 M5 x 0.8 Solenoid Base Mount Proportional Control Valve, 5L/min
  • RS Stock No. 173-5193
  • Brand SMC
  • Mfr. Part No. PVQ13-5L-03-M5-A
SMC PVQ10 Base Mount - M5 x 0.8 Solenoid - - 5L/min 24V dc 2W 0MPa 0°C +50°C 1 MPa 0.8mm Direct Operated Poppet Construction, Hysteresis 10 % or Less, Repeatability 3 % or Less, Start-Up Current 50 % or Less NC 2 Metric 2 -
SMC PVQ30 G 1/8 Solenoid Body Ported Proportional Control Valve, 100L/min
  • RS Stock No. 173-5192
  • Brand SMC
  • Mfr. Part No. PVQ31-5G-16-01F
SMC PVQ30 Body Ported - G 1/8 Solenoid - C37 100L/min 24V dc 4W 0MPa 0°C +50°C 1 MPa 3.175mm Direct Operated Poppet Construction, Hysteresis 10 % or Less, Repeatability 3 % or Less, Start-Up Current 50 % or Less NC 2 G 2 -
SMC VQC M5 x 0.8 3/3 Solenoid/Solenoid Base Mount Pneumatic Solenoid/Pilot-Operated Control Valve
  • RS Stock No. 161-3103
  • Brand SMC
  • Mfr. Part No. VQC4401-51
SMC VQC Base Mount 3/3 M5 x 0.8 Solenoid/Solenoid Yes Die Cast Zinc - 24V dc - 0.2MPa -10°C 50°C 0.7 MPa - - 3-Position Exhaust 5 - 3 -
Crouzet 81 4/2 Pilot/Spring DIN Rail Pneumatic Control Valve, 300nl/min Crouzet 81 DIN Rail 4/2 - Pilot/Spring - - 300NL/min - - 3bar -10°C +50°C 8 bar - - - 4/2 - - -
SMC VT307 G 1/4 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • RS Stock No. 797-5080
  • Brand SMC
  • Mfr. Part No. VT307-5DO1-02F-Q
SMC VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 0.7 MPa 1/4in - - 3/2 G - -
SMC SY5000 5/2 Solenoid/Pilot Stand-Alone Pneumatic Control Valve, 500.5nl/min
  • RS Stock No. 712-4847
  • Brand SMC
  • Mfr. Part No. SY5120-4DZ-C6F-Q
SMC SY5000 Stand-Alone 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 500.5NL/min 230V ac 1.6VA 0.15MPa -10°C +50°C 0.7 MPa - - - 5/2 G - -
SMC VT307 G 1/4 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • RS Stock No. 797-5096
  • Brand SMC
  • Mfr. Part No. VT307-5DZ1-02F-Q
SMC VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 0.7 MPa 1/4in - - 3/2 G - -
SMC VDW Push In 6 mm 2/2 Solenoid/Spring Pneumatic Solenoid Valve
  • RS Stock No. 892-9993
  • Brand SMC
  • Mfr. Part No. VDW20GA
SMC VDW - 2/2 Push In 6 mm Solenoid/Spring - Resin - 24V dc - - -10°C +50°C 1 MPa - - Normally Closed 2 - 2 -
Parker Viking Xtreme G 1/4 5/2 Solenoid/Spring Pneumatic Control Valve, 38L/min Parker Viking Xtreme - 5/2 G 1/4 Solenoid/Spring - Anodised Aluminium 38L/min - - - -40°C +60°C 10 bar 1/4in - - 5/2 G - -
SMC VT307 G 1/8 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • RS Stock No. 797-5087
  • Brand SMC
  • Mfr. Part No. VT307-5DZ1-01F-Q
SMC VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 0.7 MPa 1/8in - - 3/2 G - -
SMC SY5000 G 1/8 5/2 Solenoid/Pilot Stand-Alone Pneumatic Control Valve, 579nl/min
  • RS Stock No. 686-2668
  • Brand SMC
  • Mfr. Part No. SY5120-5DZ-01F-Q
SMC SY5000 Stand-Alone 5/2 G 1/8 Solenoid/Pilot Yes Die Cast Aluminium 579NL/min 24V dc 0.45W 0.15MPa -10°C +50°C 0.7 MPa 1/8in - - 5/2 G - -
SMC VT307 G 1/4 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • RS Stock No. 797-5100
  • Brand SMC
  • Mfr. Part No. VT307-7DZ1-02F-Q
SMC VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 240V ac 4 W, 4.2 W 0MPa -10°C +50°C 0.7 MPa 1/4in - - 3/2 G - -
SMC SYJ7000 G 1/8 5/2 Solenoid/Spring Stand-Alone Pneumatic Control Valve, 626L/min
  • RS Stock No. 388-6835
  • Brand SMC
  • Mfr. Part No. SYJ7120-5LOU-01F-Q
SMC SYJ7000 Stand-Alone 5/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 626L/min 24V dc 0.4W 0.15MPa -10°C +50°C 0.7 MPa 1/8in - - 5/2 G - -
Parker Viking Xtreme G 1/8 5/2 Solenoid/Spring Pneumatic Control Valve, 19L/min Parker Viking Xtreme - 5/2 G 1/8 Solenoid/Spring - Anodised Aluminium 19L/min - - - -40°C +60°C 16 bar 1/8in - - 5/2 G - -
Crouzet 81 3/2 Pilot/Spring DIN Rail Pneumatic Control Valve, 300nl/min Crouzet 81 DIN Rail 3/2 - Pilot/Spring - - 300NL/min - - 3bar -10°C +50°C 8 bar - - - 3/2 - - -
IMI Norgren V50 G 1/8 Pilot/Spring Inline, Manifold Pneumatic Pilot Operated Valves, 480L/min IMI Norgren V50 Inline, Manifold - G 1/8 Pilot/Spring - Die Cast Aluminium 480L/min - - 0bar -5°C +60°C 8 bar 1/8 Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids 5/2 5 G 2 -
SMC VT307 G 1/4 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • RS Stock No. 797-5077
  • Brand SMC
  • Mfr. Part No. VT307-5D1-02F-Q
SMC VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 0.7 MPa 1/4in - - 3/2 G - -
SMC VT307 G 1/8 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • RS Stock No. 797-5071
  • Brand SMC
  • Mfr. Part No. VT307-5DO1-01F-Q
SMC VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 0.7 MPa 1/8in - - 3/2 G - -
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
You are viewing 1 - 20 of 722 results