Phoenix Contact PLC I/O Modules

You are viewing 1 - 20 of 146 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Voltage Category Output Current Module Type Length Width Depth Dimensions Input Current Special Features Supply Voltage Application Maximum Operating Temperature Mounting Type Minimum Operating Temperature Connection to Host
Phoenix Contact PLC I/O Module 1 Inputs, 1 Outputs 1 A 12 → 48 V dc, 28 x 70 x 110 mm Phoenix Contact - 1 1 - Digital Relay - - 12 → 48 V dc 1 A FO Converter 28mm 70mm 110mm 28 x 70 x 110 mm 100mA - 12 → 48 V dc - +75°C DIN Rail -40°C Terminal Block
Phoenix Contact PLC I/O Module 1 Inputs, 1 Outputs 500 mA 19.2 → 30.5 V dc, 17.5 x 99 x 114.5 mm Phoenix Contact - 1 1 Analogue Digital - 32 19.2 → 30.5 V dc 500 mA Wireless Module 17.5mm 99mm 114.5mm 17.5 x 99 x 114.5 mm <lteq/>6A - 19.2 → 30.5 V dc - +70°C DIN Rail -40°C Terminal Block
Phoenix Contact FL SWITCH SF 8TX PLC I/O Module 24 V dc, 94.3 x 135 x 30 mm Phoenix Contact FL SWITCH SF 8TX - - - - - - 24 V dc - - 94.3mm 135mm 30mm 94.3 x 135 x 30 mm - - - - +55°C - 0°C -
Phoenix Contact FL COMSERVER UNI 232/422/485 PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact FL COMSERVER UNI 232/422/485 - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact IOA REL 24V DI/BFI/1.0A/EX PLC I/O Module 1 (Digital) Inputs, , 10.3 x 64.2 x 72.9 mm Phoenix Contact IOA REL 24V DI/BFI/1.0A/EX 1 (Digital) - Digital Relay - Field Devices 1 (Input) - - I/O Module 10.3mm 64.2mm 72.9mm 10.3 x 64.2 x 72.9 mm 7mA Active Relay Coil Indication, Power Line Blown Fuse Indication 24 V dc System Cabling +70°C DIN Rail -40°C Backplane
Phoenix Contact FL COMSERVER BASIC 232/422/485 PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact FL COMSERVER BASIC 232/422/485 - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact RAD-DOR4-IFS PLC I/O Module 4 Outputs 6 A 19.2 → 30.5 V dc, 99 x 17.5 x 114.5 mm Phoenix Contact RAD-DOR4-IFS - 4 Digital Digital, Relay RAD-2400-IFS Wireless Module - 19.2 → 30.5 V dc 6 A - 99mm 17.5mm 114.5mm 99 x 17.5 x 114.5 mm - - - - - - - -
Phoenix Contact TC MOBILE I/O X200 Interface Unit 2 Inputs, 4 Outputs 6 A 0 → 60 V dc, 71.6 x 62.2 x 89.7 mm Phoenix Contact TC MOBILE I/O X200 2 4 Analogue, Digital Relay PSI Modem SMS Relay 6 0 → 60 V dc 6 A Analogue, Digital 71.6mm 62.2mm 89.7mm 71.6 x 62.2 x 89.7 mm 175mA - 10 → 60 V dc Mobile Communication +70°C DIN Rail -25°C Terminal Block
Phoenix Contact ILB ETH 24 DI16 DIO16-2TX PLC I/O Module 16 Inputs, 16 Outputs 500 mA 24 V dc, 141 x 156 x 55 mm Phoenix Contact ILB ETH 24 DI16 DIO16-2TX 16 16 Digital Digital ILB ETH Series 32 24 V dc 500 mA - 141mm 156mm 55mm 141 x 156 x 55 mm - - - - +60°C - -25°C -
Phoenix Contact RAD-DI4-IFS PLC I/O Module 4 Inputs, 19.2 → 30.5 V dc, 99 x 17.5 x 114.5 mm Phoenix Contact RAD-DI4-IFS 4 - Digital Digital RAD-2400-IFS Wireless Module - 19.2 → 30.5 V dc - - 99mm 17.5mm 114.5mm 99 x 17.5 x 114.5 mm - - - - - - - -
Phoenix Contact FL SWITCH SF 6TX/2FX PLC I/O Module 24 V dc, 115.3 x 135 x 30 mm Phoenix Contact FL SWITCH SF 6TX/2FX - - - - - - 24 V dc - - 115.3mm 135mm 30mm 115.3 x 135 x 30 mm - - - - +55°C - 0°C -
Phoenix Contact IB IL 230 PWR IN-PAC PLC I/O Module 207 → 253 V ac, 119.8 x 36.6 x 71.5 mm Phoenix Contact IB IL 230 PWR IN-PAC - - - - - - 207 → 253 V ac - - 119.8mm 36.6mm 71.5mm 119.8 x 36.6 x 71.5 mm - - - - - - - -
Phoenix Contact IB IL DALI/PWR-PAC PLC I/O Module, 119.8 x 48.8 x 71.5 mm Phoenix Contact IB IL DALI/PWR-PAC - - - - - - - - - 119.8mm 48.8mm 71.5mm 119.8 x 48.8 x 71.5 mm - - - - +55°C - -25°C -
Phoenix Contact ILB IB 24 DI32 PLC I/O Module 32 Inputs, 24 V dc, 140.5 x 156 x 57 mm Phoenix Contact ILB IB 24 DI32 32 - Digital - INTERBUS 32 24 V dc - - 140.5mm 156mm 57mm 140.5 x 156 x 57 mm - - - - +60°C - -25°C -
Phoenix Contact ILC 171 ETH 2TX PLC I/O Module Phoenix Contact ILC 171 ETH 2TX - - - - - - - - - - - - - - - - - - - - -
Phoenix Contact PSI-MODEM-BASIC/USB PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm Phoenix Contact PSI-MODEM-BASIC/USB - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm 86 x 12.3 x 96 mm - - - - +60°C - -5°C -
Phoenix Contact PSI-MODEM-GSM/ETH PLC I/O Module 24 V dc, 99 x 35 x 114.5 mm Phoenix Contact PSI-MODEM-GSM/ETH - - - - - - 24 V dc - - 99mm 35mm 114.5mm 99 x 35 x 114.5 mm - - - - +60°C - -20°C -
Phoenix Contact TC MOBILE I/O X200 AC Interface Unit 4 Inputs, 4 Outputs 5 A 125 V dc, 250 V ac, 71.6 x 62.2 x 89.7 mm Phoenix Contact TC MOBILE I/O X200 AC 4 4 Digital Relay PSI Modem SMS Relay 8 125 V dc, 250 V ac 5 A Digital 71.6mm 62.2mm 89.7mm 71.6 x 62.2 x 89.7 mm 30mA - 93 → 250 V ac Mobile Communication +70°C DIN Rail -25°C Terminal Block
PLC I/O Module 2862136 Phoenix Contact IB IL 24 PWR IN/2-F-PAC - - - - - - 19.2 → 30 V dc - - 119.8mm 12.2mm 71.5mm 119.8 x 12.2 x 71.5 mm - - - - - - - -
PLC I/O Module 2862178 Phoenix Contact IB IL 24/230 DOR1/W-PC-PAC - 1 - Relay - - - 2.6 A - 119.8mm 12.2mm 71.5mm 119.8 x 12.2 x 71.5 mm - - - - +55°C - -25°C -
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
You are viewing 1 - 20 of 146 results