Phoenix Contact PLC Expansion Modules

You are viewing 1 - 20 of 35 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand For Use With Module Type Input Type Output Type Number of Inputs Number of Outputs Voltage Category Length Width Depth Dimensions Series Special Features Application Mounting Type
INLINE 16 CHANNEL 24V DIGITAL O/P MODULE Phoenix Contact - - - - - - - 140.5mm 48.8mm - - IB IL 24 DO 16-PAC - - -
Phoenix Contact PLC Expansion Module Input Terminal 2 Input, 0 → 10 V 136.8 x 12.2 x 71.5 mm Phoenix Contact - Input Terminal Analogue - 2 - 0 → 10 V 136.8mm 12.2mm 71.5mm 136.8 x 12.2 x 71.5 mm IB IL AI 2/SF-PAC - - -
INLINE 4 Ch. 24V DIGITAL OUTPUT MODULE Phoenix Contact - - - - - - - - 12.2mm - - IB IL 24 DO 4-PAC - - -
INLINE 16 CHANNEL 24V DIGITAL I/P MODULE Phoenix Contact - - - - - - - - 48.8mm - - IB IL 24 DI 16-PAC - - -
INLINE 32 CHANNEL 24V DIGITAL I/P MODULE Phoenix Contact - - - - - - - - 48.8mm - - IB IL 24 DI 32/HD-PAC - - -
Phoenix Contact Terminal Block Inline Analogue Output Terminal Block 2 Input, 1 Output 24 V dc 136.8 x 12.2 x 71.5 mm Phoenix Contact Analogue Actuators Inline Analogue Output Terminal Block - Analogue 2 1 24 V dc 136.8mm 12.2mm 71.5mm 136.8 x 12.2 x 71.5 mm IB IL AO 1/U/SF-PAC - - -
Phoenix Contact Terminal Block Inline Analogue Output Terminal Block 2 Output 24 V dc 136.8 x 12.2 x 71.5 mm Phoenix Contact - Inline Analogue Output Terminal Block - Analogue - 2 24 V dc 136.8mm 12.2mm 71.5mm 136.8 x 12.2 x 71.5 mm IB IL AO 2/U/BP-PAC - - -
Phoenix Contact Terminal Block Inline Power Terminal 24 V dc 119.8 x 12.2 x 71.5 mm Phoenix Contact - Inline Power Terminal - - - - 24 V dc 119.8mm 12.2mm 71.5mm 119.8 x 12.2 x 71.5 mm - - - -
Phoenix Contact Bus Coupler Bus Coupler 8 Input, 4 Output 24 V dc 119.8 x 80 x 71.5 mm Phoenix Contact Modbus/TCP(UDP) Protocol Bus Coupler Digital Digital 8 4 24 V dc 119.8mm 80mm 71.5mm 119.8 x 80 x 71.5 mm IL ETH BK DI8 DO4 2TX-PAC - - -
INLINE 2 CHANNEL RELAY OUTPUT MODULE Phoenix Contact - - - - - - - 119.8mm 12.2mm - - IB IL 24/48 DOR 2/W PAC - - -
INLINE 4 CHANNEL RELAY OUTPUT MODULE Phoenix Contact - - - - - - - - 48.8mm - - IB IL 24/230 DOR4/W-PAC - - -
INLINE 4 Ch. 24V DIGITAL INPUT MODULE Phoenix Contact - - - - - - - - 12.2mm - - IB IL 24 DI 4-PAC - - -
INLINE 8 CHAN. 24V DIGITAL O/P MODULE Phoenix Contact - - - - - - - 119.8mm 48.8mm - - IB IL 24 DO 8-PAC - - -
INLINE MODULAR 4 Ch. RELAY OUTPUT MODULE Phoenix Contact - - - - - - - 119.8mm 48.8mm - - IB IL 24/230 DOR4/W-PC-PAC - - -
Phoenix Contact Analogue Module Inline Function Terminal 8 Input, 24 V dc 140.5 x 48.8 x 71.5 mm Phoenix Contact Inline Station Inline Function Terminal Analogue RTD - 8 - 24 V dc 140.5mm 48.8mm 71.5mm 140.5 x 48.8 x 71.5 mm IB IL TEMP 8 UTH/RTD-PAC 8-Channel Input Module with Two Linear Resistance Ranges for Resistance Temperature Detectors, For Use Within an Inline Station, Platinum & Nickel, Voltage Range for Thermocouples I/O System DIN Rail
Phoenix Contact Bus Coupler Bus Coupler 24 V dc 119.8 x 85 x 71.5 mm Phoenix Contact Profibus Bus Coupler - - - - 24 V dc 119.8mm 85mm 71.5mm 119.8 x 85 x 71.5 mm IL PB BK DP/V1-PAC - - -
Phoenix Contact Bus Coupler Bus Coupler 24 V dc 135 x 48.8 x 71.5 mm Phoenix Contact INTERBUS Bus Coupler - - - - 24 V dc 135mm 48.8mm 71.5mm 135 x 48.8 x 71.5 mm IBS IL 24 BK-T/U-PAC - - -
Phoenix Contact Bus Coupler Bus Coupler 8 Input, 4 Output 24 V dc 119.8 x 80 x 71.5 mm Phoenix Contact EtherNet/IP Protocol Bus Coupler Digital Digital 8 4 24 V dc 119.8mm 80mm 71.5mm 119.8 x 80 x 71.5 mm IL EIP BK DI8 DO4 2TX-PAC - - -
Phoenix Contact Distributed I/O Device Distributed I/O Device 16 Input, 24 V dc 161 x 60 x 44.5 mm Phoenix Contact Profibus Distributed I/O Device Digital - 16 - 24 V dc 161mm 60mm 44.5mm 161 x 60 x 44.5 mm FLS PB M12 DI 16 M12 - - -
Phoenix Contact Expansion Module Extension Module 8 Input, 4 Output 24 V dc 22.5 x 114.5 x 99 mm Phoenix Contact Interface System Devices Extension Module Digital Digital 8 4 24 V dc 22.5mm 114.5mm 99mm 22.5 x 114.5 x 99 mm EM-D-8/4-24DC-IFS Connection to IFS Gateway via the DIN Rail Connector as the Slave, Digital Inputs & Outputs for Processing Additional Signals in the Field Motor Management DIN Rail
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
You are viewing 1 - 20 of 35 results