Phoenix Contact Optocouplers

You are viewing 1 - 20 of 31 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Series Dimensions Operating Temperature Range Input Type Output Type Special Features
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA Phoenix Contact 24 V 7 mA 2.5kV - - - -25°C +60°C - - - OPT-24DC/24DC/2 - -25 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 8.5 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm PLC-OSC- 24DC/24DC/2 - -25 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 6 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm DEK-OE- 24DC/24DC/100KHZ - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm DEK-OV- 24DC/24DC/3 - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 8 mA Phoenix Contact 24 V 8 mA 2.5kV - - - -25°C +60°C - - - PLC-OSC- 24DC/48DC/100 - -25 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA Phoenix Contact 24 V 7 mA 2.5kV - - - -25°C +60°C - - - OPT-24DC/48DC/100 - -25 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V DIN Rail Mounting Style Phoenix Contact 24 V - 2.5kV - - DIN Rail -20°C +60°C - - - DEK-OV- 24DC/24DC/10 - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 45 mA DIN Rail Mounting Style Phoenix Contact 24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm PSR-PS20-1NO-1NC-24DC-SC 6.8 x 93.1 x 102.5 mm -40 → +75 °C DC Digital, PNP Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application
Phoenix Contact Optocoupler, Max. Forward 5 V, Max. Input 7 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 5 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm DEK-OE- 5DC/24DC/100KHZ - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA DIN Rail Mounting Style Phoenix Contact 24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C - - - DEK-OE- 24DC/48DC/100 - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 5 V, Max. Input 11 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm DEK-OV- 5DC/24DC/3 - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 8 mA Phoenix Contact 24 V 8 mA 2.5kV - 80 - -25°C +60°C - - - DEK-OE- 24DC/24DC/100KHZ-G - - - - -
Phoenix Contact Optocoupler, Max. Forward 12 V, Max. Input 11 mA Phoenix Contact 12 V 11 mA - - - - - - - - - DEK-OE- 12DC/48DC/100 - - - - -
Phoenix Contact Optocoupler, 80mm Length, DIN Rail Mounting Style Phoenix Contact - - 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm DEK-OV- 12DC/24DC/3 - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 45 mA DIN Rail Mounting Style Phoenix Contact 24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm PSR-PS21-1NO-1NC-24DC-SC 6.8 x 93.1 x 102.5 mm -40 → +65 °C DC Digital, PNP Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 4.4 MA, 75mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm EMG 10-OV- 24DC/24DC/1 - -20 → +50 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 8 mA Phoenix Contact 24 V 8 mA - - - - - - - - - DEK-OE- 24DC/ 5DC/100KHZ-G - - - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA, 102mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm EMG 17-OV- 24DC/ 60DC/3 - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Input 100 MA DIN Rail Mounting Style Phoenix Contact - 100 mA 2.5kV - - DIN Rail -20°C +60°C - - - DEK-OE-120AC/48DC/100 - -20 → +60 °C - - -
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 10.7 mA, 80mm Length, DIN Rail Mounting Style Phoenix Contact 24 V 10.7 mA 2.5kV 10ms - DIN Rail -20°C +60°C 80mm 6.2mm 56mm DEK-OV- 24DC/240AC/800 - -20 → +60 °C - - -
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
You are viewing 1 - 20 of 31 results