Phoenix Contact Monitoring Relays

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Frequency Sensing Range Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Voltage Sensed Series Minimum Voltage Sensed Current Range Length Height Width Standards Met Special Features Operating Temperature Range Maximum Frequency Sensed Terminal Type Minimum Frequency Sensed Mounting Type Number of Poles
Phoenix Contact Monitoring Relay, 24 V dc Phoenix Contact - 24 V dc - - - 19.2 → 28.8 V dc - - - - - - - +60°C -20°C 12.5 x 99 x 114.5 mm - - - 3 mA 12.5mm 114.5mm 99mm - - -20 → +60 °C - Screw - Vertical Mount -
PV String Monitoring Module SCK-M-I-8S-2 Phoenix Contact Current - - - - - - 0A 20A - - - - +70°C -20°C 22.5 x 102 x 128.5 mm - - - 50 mA 22.5mm 128.5mm 102mm - - -20 → +70 °C - Screw - Horizontal Mount, Vertical Mount -
Phoenix Contact Monitoring Relay, 24 V dc Phoenix Contact - 24 V dc - - - - - - - - - - - +70°C -20°C 22.5 x 102 x 106 mm - - - 800 mA 22.5mm 106mm 102mm - - -20 → +70 °C - Screw - Horizontal Mount, Vertical Mount -
PV String Monitoring Module SCK-M-I-4S-2 Phoenix Contact Current - - - - - - 0A 20A - - - - +70°C -20°C 22.5 x 102 x 128.5 mm - - - 50 mA 22.5mm 128.5mm 102mm - - -20 → +70 °C - Screw - Horizontal Mount, Vertical Mount -
Phoenix Contact Voltage Monitoring Relay, 24 V dc Phoenix Contact Voltage 24 V dc - - - 2 → 10 V dc - - - - - - - +70°C -20°C 22.5 x 102 x 128.5 mm 10V dc - 2 V dc 65 mA 22.5mm 128.5mm 102mm - - -20 → +70 °C - Screw - Horizontal Mount, Vertical Mount -
Phoenix Contact Temperature Monitoring Relay With SPDT Contacts, 230 V ac Phoenix Contact Temperature 230 V ac SPDT - - - - - - - - Winding Temperature - +55°C -25°C 17.5 x 65.5 x 88 mm - EMD-BL-PTC - - 17.5mm 88mm 65.5mm - - -25 → +55 °C - Screw - DIN Rail -
Phoenix Contact Voltage Monitoring Relay With SPDT Contacts, 1 Phase, 24 V dc, 24 → 230 V ac Phoenix Contact Voltage 24 V dc, 24 → 230 V ac SPDT Undervoltage 1 0 → 300 V ac/dc - - - - 0.2 → 10 s - - +55°C -25°C 113 x 22.5 x 90 mm 300V ac/dc EMD-SL-V-UV-300 0 V ac/dc - 113mm 90mm 22.5mm - - -25 → +55 °C - - - - -
Phoenix Contact Current, Temperature, Voltage Monitoring Relay With DPDT Contacts, 1, 3 Phase, 110 → 500 V ac Phoenix Contact Current, Temperature, Voltage 110 → 500 V ac DPDT Overvoltage, Undervoltage 1, 3 0 → 480 V ac Overcurrent, Undercurrent 0.15A 12A - 0.1 → 50 s Overtemperature, Undertemperature - +55°C -25°C 113 x 45 x 90 mm 480V ac EMD-FL-RP-480 0 V ac 0.15 → 6 A, 0.3 → 12 A 113mm 90mm 45mm - - -25 → +55 °C - - - - -
Phoenix Contact Current Monitoring Relay With DPDT Contacts, 1 Phase, 24 → 240 V ac/dc Phoenix Contact Current 24 → 240 V ac/dc DPDT - 1 - Overcurrent, Undercurrent 0A 0.1 A, 1 A, 10 A - 0.1 → 10 s - - +55°C -25°C 113 x 22.5 x 90 mm - EMD-FL-C-10 - 0 → 10 A 113mm 90mm 22.5mm - - -25 → +55 °C - - - - -
Phoenix Contact Current Monitoring Relay With SPDT Contacts, 1 Phase, 24 V dc, 24 → 230 V ac Phoenix Contact Current 24 V dc, 24 → 230 V ac SPDT - 1 - Overcurrent 0A 0.1 A, 1 A, 10 A - 0.2 → 10 s - - +55°C -25°C 113 x 22.5 x 90 mm - EMD-SL-C-OC-10 - 0 → 10 A 113mm 90mm 22.5mm - - -25 → +55 °C - - - - -
Phoenix Contact Current, Voltage Constant Voltage Source, 9.6 → 30 V dc Phoenix Contact Current, Voltage 9.6 → 30 V dc - - - 1.25 → 10 V dc Overcurrent 2.5mA 20mA - - - - +70°C -40°C 120.5 x 6.2 x 110.5 mm 10V dc MINI MCR-2-CVCS-PT 1.25 V dc 2.5 → 20 mA 120.5mm 110.5mm 6.2mm ATEX, CE, EN 60715, EN 60947-5-6, EX-Zone 2, IEC 610101-1, UL, UL 508, USA Output Adjustable via DIP Switch, Screw or Push-In Connection Available -40 → +70 °C - Screw - DIN Rail -
Phoenix Contact Current, Voltage Limit Switch With SPDT Contacts, 9.6 → 30 V dc Phoenix Contact Current, Voltage 9.6 → 30 V dc SPDT - - 0 → 12 V Overcurrent 0mA 24mA - - - - +70°C -40°C 120.5 x 6.2 x 110.5 mm 12V dc MINI MCR-2-UI-REL-PT 0 V dc 0 → 24 mA 120.5mm 110.5mm 6.2mm ATEX, CE, EN 60715, EN 60947-5-6, EX-Zone 2, IEC 610101-1, UL, UL 508, USA Can be Supplied Configured or Unconfigured, Configurable, Freely Adjustable 3-way Threshold Value Switch with Plug-In Connection Technology, Relay Output with PDT -40 → +70 °C - Screw - DIN Rail 1
Phoenix Contact Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, 24 V dc, 24 → 230 V ac Phoenix Contact Phase, Voltage 24 V dc, 24 → 230 V ac DPDT Undervoltage, Window 3 280 → 520 V ac - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - +55°C -25°C 113 x 22.5 x 90 mm 520V ac EMD-FL-3V-400 280 V ac - 113mm 90mm 22.5mm - - -25 → +55 °C - - - - -
Phoenix Contact Temperature Monitoring Relay With DPDT Contacts, 24 V dc, 24 → 230 V ac Phoenix Contact Temperature 24 V dc, 24 → 230 V ac DPDT - - - - - - - - Winding Temperature - +55°C -25°C 113 x 22.5 x 90 mm - EMD-SL-PTC - - 113mm 90mm 22.5mm - - -25 → +55 °C - - - - -
Phoenix Contact Voltage Monitoring Relay With DPDT Contacts, 1 Phase, 24 → 240 V ac/dc Phoenix Contact Voltage 24 → 240 V ac/dc DPDT Overvoltage, Undervoltage 1 0 → 300 V ac/dc - - - - 0.1 → 10 s - - +55°C -25°C 113 x 22.5 x 90 mm 300V ac/dc EMD-FL-V-300 0 V ac/dc - 113mm 90mm 22.5mm - - -25 → +55 °C - - - - -
Phoenix Contact Voltage Monitoring Relay With DPDT Contacts, 3 Phase, 177 → 794 V ac Phoenix Contact Voltage 177 → 794 V ac DPDT Undervoltage 3 - - - - Phase Failure, Phase Sequence - - 48 → 63 Hz +70°C -25°C 113 x 22.5 x 90 mm - EMD-SL-PH-690 - - 113mm 90mm 22.5mm CE, DIN EN 60947-5-1, EN 50178, EN 60715, EN 60721, EN 61326-1, IEC 60664-1, UL 508 2PDT, Adjustable Response Delay, Phase Failure Monitoring, Phase Sequence Monitoring, Undervoltage Monitoring -25 → +70 °C 63Hz Screw 48Hz DIN Rail 2
Phoenix Contact Voltage Monitoring Relay With SPDT Contacts, 3 Phase, 24 V dc, 24 → 230 V ac Phoenix Contact Voltage 24 V dc, 24 → 230 V ac SPDT Window, Without Neutral Conductor Connection 3 280 → 520 V ac - - - - 0.2 → 10 s - - +55°C -25°C 113 x 22.5 x 90 mm 520V ac EMD-SL-3V-400 280 V ac - 113mm 90mm 22.5mm - - -25 → +55 °C - - - - -
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
You are viewing 1 - 17 of 17 results