Price
(Price shown excludes VAT) |
Part Details | Brand | Coil Voltage | Minimum Input Voltage | Maximum Input Voltage | Switching Current | Contact Configuration | Signal Conditioner Type | Mounting Type | Load Current Rating | Switching Voltage | Load Voltage Rating | Supply Voltage | Terminal Type | Length | Series | Depth | Height | Maximum Operating Temperature | Dimensions | Contact Material | Input Current | Input Resistance | Turn Off Time | Turn On Time | Special Features | Standards Met | Operating Temperature Range | Input Voltage Range | Maximum Operating Temperature | Life | Minimum Operating Temperature | Relay Switching Classification | Number of Poles | Operating Temperature Range |
Phoenix Contact PLC-RSC Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Phoenix Contact | 24V dc | - | - | 6 A | SPDT | - | DIN Rail | - | - | - | - | Screw | 80mm | PLC-RSC | 6.2mm | 94mm | +60°C | 80 x 6.2 x 94mm | Silver Alloy | 9mA | 2.66kΩ | - | - | - | - | -25 → +60°C | - | +60°C | - | -25°C | - | - | -25 → +60°C |
Phoenix Contact PR1-RSC3-LDP-24DC/21 Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Phoenix Contact | 24V dc | - | - | 12 A | SPDT | - | DIN Rail | - | - | - | - | Screw | 71mm | PR1-RSC3-LDP-24DC/21 | 16mm | 78.5mm | +60°C | 71 x 16 x 78.5mm | Silver Alloy | 19mA | - | 10ms | 8ms | - | - | -25 → +60°C | - | +60°C | - | -25°C | - | - | -25 → +60°C |
Phoenix Contact PLC-RPT Series 24V dc DIN Rail Interface Relay Module, SPDT, Push In
|
|
Phoenix Contact | 24V dc | - | - | 10 A | SPDT | - | DIN Rail | - | - | - | - | Push In | 94mm | PLC-RPT | 6.2mm | 80mm | +60°C | 94 x 6.2 x 80mm | Silver Alloy | 9mA | - | 8ms | 5ms | - | - | -40 → +60°C | - | +60°C | - | -40°C | - | - | -40 → +60°C |
Phoenix Contact PLC-RSC Series 24V dc DIN Rail Interface Relay Module, DPDT, Screw
|
|
Phoenix Contact | 24V dc | - | - | 6 A | DPDT | - | DIN Rail | - | - | - | - | Screw | 80mm | PLC-RSC | 14mm | 94mm | +60°C | 80 x 14 x 94mm | Silver Alloy | 18mA | 1.3kΩ | - | - | - | - | -25 → +60°C | - | +60°C | - | -25°C | - | - | -25 → +60°C |
Phoenix Contact EL2-P35 Series Interface Relay Module
|
|
Phoenix Contact | - | - | - | - | - | - | - | - | - | - | - | - | - | EL2-P35 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Phoenix Contact RIF-1-RPT-LDP-12DC/2X21 Series DIN Rail Relay Module, SPDT, Plug In, Screw
|
|
Phoenix Contact | - | - | - | 1 A | SPDT | - | DIN Rail | - | - | - | - | Plug In, Screw | 75mm | RIF-1-RPT-LDP-12DC/2X21 | 16mm | 93mm | +70°C | 75 x 16 x 93mm | Silver Alloy | 33mA | - | 10ms | 8ms | - | DIN EN 50178, IEC 62103 | -40 → +70°C | - | +70°C | - | -40°C | Interface Relay Module | 1 | -40 → +70°C |
Phoenix Contact PLC-RSC Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Phoenix Contact | 24V dc | - | - | 6 A | SPDT | - | DIN Rail | - | - | - | - | Screw | 80mm | PLC-RSC | 6.2mm | 94mm | +60°C | 80 x 6.2 x 94mm | Gold Plated | 9mA | 2.66kΩ | - | - | - | - | -25 → +60°C | - | +60°C | - | -25°C | - | - | -25 → +60°C |
Phoenix Contact PLC-RPT- 24DC/ 1/ACT Series 24V dc DIN Rail Interface Relay Module, SPNO, Surface Mount
|
|
Phoenix Contact | 24V dc | - | - | 10 A | SPNO | - | DIN Rail | - | - | - | - | Surface Mount | 94mm | PLC-RPT- 24DC/ 1/ACT | 6.2mm | 80mm | +60°C | 94 x 6.2 x 80mm | Silver Alloy | 9mA | - | 8ms | 5ms | - | - | -40 → +60°C | - | +60°C | - | -40°C | - | - | -40 → +60°C |
Phoenix Contact PLC-RSC Series 12V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Phoenix Contact | 12V dc | - | - | 6 A | SPDT | - | DIN Rail | - | - | - | - | Screw | 80mm | PLC-RSC | 6.2mm | 94mm | +60°C | 80 x 6.2 x 94mm | Silver Alloy | 15.3mA | 784Ω | - | - | - | - | -40 → +60°C | - | +60°C | - | -40°C | - | - | -40 → +60°C |
NPN to PNP/PNP to NPN signal converter
|
|
Phoenix Contact | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Phoenix Contact REL-MR- 24DC/ 1IC Series PCB Mount Power Relay Module, SPST, PCB Pin
|
|
Phoenix Contact | - | - | - | 1 A | SPST | - | PCB Mount | - | - | - | - | PCB Pin | 29mm | REL-MR- 24DC/ 1IC | 12.7mm | 15.7mm | +85°C | 29 x 12.7 x 15.7mm | Silver Alloy | 17mA | 1440Ω | 3ms | 8ms | High Degree of Protection, Safe Isolation According to DIN EN 50178 Between Coil & Contact, Upto RT III | cRU Listed, cUL Listed, CULus, UL Listed, VDE | -40 → +85°C | - | +85°C | - | -40°C | Miniature Power Relay | 1 | -40 → +85°C |
Phoenix Contact REL-MR- 12DC/21 Series PCB Mount Interface Relay Module, SPDT, PCB Pin
|
|
Phoenix Contact | - | - | - | 1 A | SPDT | - | PCB Mount | - | - | - | - | PCB Pin | 5mm | REL-MR- 12DC/21 | 15mm | 28mm | +85°C | 5 x 15 x 28mm | Silver Alloy | 14mA | 848Ω | 2.5ms | 5ms | - | - | -40 → +85°C | - | +85°C | - | -40°C | - | - | -40 → +85°C |
Phoenix Contact PLC-OPT Series 5V dc DIN Rail Interface Relay Module, Surface Mount
|
|
Phoenix Contact | 5V dc | - | - | 15 A | - | - | DIN Rail | - | - | - | - | Surface Mount | 94mm | PLC-OPT | 6.2mm | 80mm | +60°C | 94 x 6.2 x 80mm | - | 9.5mA | - | 300µs | 20µs | - | - | -25 → +60°C | - | +60°C | - | -25°C | - | - | -25 → +60°C |
Phoenix Contact PLC-RSC- 24DC/21AU/MS Series 24V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Phoenix Contact | 24V dc | - | - | 6 A | SPDT | - | DIN Rail | - | - | - | - | Screw | 94mm | PLC-RSC- 24DC/21AU/MS | 6.2mm | 80mm | +60°C | 94 x 80 x 6.2mm | Gold Plated | 15.3mA | - | - | - | - | - | -40 → +60°C | - | +60°C | - | -40°C | - | - | -40 → +60°C |
Phoenix Contact VARIOFACE Series DIN Rail Relay Module, SPDT, Plug In, Screw
|
|
Phoenix Contact | - | - | - | 1 A | SPDT | - | DIN Rail | - | - | - | - | Plug In, Screw | 75mm | VARIOFACE | 16mm | 93mm | +70°C | 75 x 16 x 93mm | Silver Alloy | 33mA | - | 10ms | 8ms | - | DIN EN 50178, IEC 62103 | -40 → +70°C | - | +70°C | - | -40°C | Interface Relay Module | 1 | -40 → +70°C |
Phoenix Contact VARIOFACE Series DIN Rail Interface Relay Module, DPDT
|
|
Phoenix Contact | - | - | - | 1 A | DPDT | - | DIN Rail | - | - | - | - | - | 80mm | VARIOFACE | 14mm | 94mm | +60°C | 80 x 14 x 94mm | - | 18mA | 1.33kΩ | - | - | - | - | -25 → +60°C | - | +60°C | - | -25°C | - | - | -25 → +60°C |
Phoenix Contact PLC-RSC-120UC/21 Series Chassis Mount Interface Relay Module, SPDT, Screw
|
|
Phoenix Contact | - | - | - | 1 A | SPDT | - | Chassis Mount | - | - | - | - | Screw | 6.2mm | PLC-RSC-120UC/21 | 94mm | 80mm | +55°C | 6.2 x 94 x 80mm | Silver Alloy | 3 mA @ 110 V dc, 3.5 mA @ 120 V ac | - | 15ms | 6ms | - | - | -40 → +55°C | - | +55°C | - | -40°C | - | - | -40 → +55°C |
Phoenix Contact PLC-BSP- 24DC/21 Series Interface Relay Module
|
|
Phoenix Contact | - | - | - | 1 A | - | - | - | - | - | - | - | - | - | PLC-BSP- 24DC/21 | - | - | +60°C | - | - | - | - | - | - | - | - | -40 → +60°C | - | +60°C | - | -40°C | - | - | -40 → +60°C |
Phoenix Contact RIF Series 24V dc DIN Rail Interface Relay Module, Screw 24V dc
|
|
Phoenix Contact | 24V dc | - | 24V dc | 100 mA | - | - | DIN Rail | - | 250V ac/dc | - | - | Screw | 16mm | RIF | 75mm | 93mm | +70°C | 16 x 75 x 93mm | Silver Alloy | - | - | - | - | IP20 Degree of Protection | - | -40 → +70°C | 24V dc | +70°C | 30000000 Cycles | -40°C | Interface Relay Module | - | -40 → +70°C |
Phoenix Contact PLC-RPT Series 48V dc DIN Rail Interface Relay Module, SPDT, Surface Mount
|
|
Phoenix Contact | 48V dc | - | - | 10 A | SPDT | - | DIN Rail | - | - | - | - | Surface Mount | 94mm | PLC-RPT | 6.2mm | 80mm | +60°C | 94 x 6.2 x 80mm | Silver Alloy | 9.2mA | - | 8ms | 5ms | - | - | -40 → +60°C | - | +60°C | - | -40°C | - | - | -40 → +60°C |