Phoenix Contact Industrial Surge Protection

You are viewing 1 - 20 of 47 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Surge Current Voltage Protection Rating Series Electrical Phase Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
1 Phase Industrial Surge Protector, ≤1.5 kV, DIN Rail Mount Phoenix Contact - ≤1.5 kV PLT-SEC-T3-230-FM 1 DIN Rail 3kA 90mm 17.7mm 74.5mm -40°C +80°C 90 x 17.7 x 74.5 mm -40 → +80 °C
Industrial Surge Protector, 250 V ac, DIN Rail Mount Phoenix Contact - 250 V ac EMG 22-DIO 4E - DIN Rail - 75mm 22.5mm 55mm -20°C +50°C 75 x 22.5 x 55 mm -20 → +50 °C
1 Phase Industrial Surge Protector, 50kA, 250 V ac, DIN Rail Mount Phoenix Contact 50kA 250 V ac VAL-MS-T1/T2 335/12.5/1+1-FM 1 DIN Rail 12.5kA 99mm 35.6mm 77.5mm -40°C +80°C 99 x 35.6 x 77.5 mm -40 → +80 °C
Industrial Surge Protector, 50kA, 240 V ac, DIN Rail Mount Phoenix Contact 50kA 240 V ac VAL-MS-T1/T2 335/12.5 ST - DIN Rail 12.5kA 47mm 17.7mm 67.3mm -40°C +80°C 47 x 17.7 x 67.3 mm -40 → +80 °C
Industrial Surge Protector, 250 V ac, DIN Rail Mount Phoenix Contact - 250 V ac EMG 22-DIO 7M - DIN Rail - 75mm 22.5mm 55mm -20°C +50°C 75 x 22.5 x 55 mm -20 → +50 °C
Industrial Surge Protector, 10kA, 600 V, DIN Rail Mount Phoenix Contact 10kA 600 V MT-RS485 3 DIN Rail 500A 77.5mm 47.6mm 54.9mm -40°C +60°C 77.5 x 47.6 x 54.9 mm -40 → +60 °C
1 Phase Industrial Surge Protector, ≤0.95 kV, DIN Rail Mount Phoenix Contact - ≤0.95 kV PLT-SEC-T3-120-FM 1 DIN Rail 3kA 90mm 17.7mm 74.5mm -40°C +70°C 90 x 17.7 x 74.5 mm -40 → +70 °C
1 Phase Surge Arrester, 1.8 kV, DIN Rail Mount Phoenix Contact - 1.8 kV VAL-SEC-T2-1S-350-FM 1 DIN Rail 40kA 97.9mm 25.4mm 74.5mm -40°C +80°C 97.9 x 25.4 x 74.5 mm -40 → +80 °C
Industrial Surge Protector, DIN Rail Mount Phoenix Contact - - CBM E8 24DC/0.5-10A NO-R - DIN Rail - 130mm 41mm 121mm -25°C +70°C 130 x 41 x 121 mm -25 → +70 °C
3 Phase Surge Arrester, 2 kV, DIN Rail Mount Phoenix Contact - 2 kV VAL-SEC-T2-3C-350-FM 3 DIN Rail 40kA 97.9mm 37.3mm 74.5mm -40°C +80°C 97.9 x 37.3 x 74.5 mm -40 → +80 °C
3 Phase Surge Arrester, 2 kV, DIN Rail Mount Phoenix Contact - 2 kV VAL-SEC-T2-3S-350-FM 3 DIN Rail 40kA 97.9mm 49.2mm 74.5mm -40°C +80°C 97.9 x 49.2 x 74.5 mm -40 → +80 °C
3 Phase Industrial Surge Protection, 2 kV, DIN Rail Mount Phoenix Contact - 2 kV FLT-SEC-T1+T2-3C-350/25-FM 3 DIN Rail 25kA 95.2mm 106.8mm 74.5mm -40°C +80°C 95.2 x 106.8 x 74.5 mm -40 → +80 °C
Industrial Surge Protector, 250 V ac, DIN Rail Mount Phoenix Contact - 250 V ac EMG 22-DIO 4E-1N5408 - DIN Rail - 75mm 22.5mm 55mm -20°C +50°C 75 x 22.5 x 55 mm -20 → +50 °C
3 Phase Industrial Surge Protector, 50kA, 250 V ac, DIN Rail Mount Phoenix Contact 50kA 250 V ac VAL-MS-T1/T2 335/12.5/3+1-FM 3 DIN Rail 12.5kA 99mm 71.2mm 77.5mm -40°C +80°C 99 x 71.2 x 77.5 mm -40 → +80 °C
3 Phase Industrial Surge Protector, ≤1.5 kV, DIN Rail Mount Phoenix Contact - ≤1.5 kV PLT-SEC-T3-3S-230-FM 3 DIN Rail 3kA 90mm 35.4mm 74.5mm -40°C +70°C 90 x 35.4 x 74.5 mm -40 → +70 °C
Industrial Surge Protector, 250 V ac, DIN Rail Mount Phoenix Contact - 250 V ac EMG 22-DIO 7P - DIN Rail - 75mm 22.5mm 55mm -20°C +50°C 75 x 22.5 x 55 mm -20 → +50 °C
Industrial Surge Protector, ≤1.5 kV, Screw Mount Phoenix Contact - ≤1.5 kV BLT-T2-1S-320-UT - Screw 20kA 56mm 36.5mm 34mm -40°C +80°C 56 x 36.5 x 34 mm -40 → +80 °C
1 Phase Industrial Surge Protection, 1.2 kV, DIN Rail Mount Phoenix Contact - 1.2 kV FLT-SEC-P-T1-1C-350/25-FM 1 DIN Rail 25kA 95.2mm 35.6mm 74.5mm -40°C +80°C 95.2 x 35.6 x 74.5 mm -40 → +80 °C
1 Phase Industrial Surge Protection, 1.8 kV, DIN Rail Mount Phoenix Contact - 1.8 kV FLT-SEC-T1+T2-1S-350/25-FM 1 DIN Rail 100kA 95.2mm 71.2mm 74.5mm -40°C +80°C 95.2 x 71.2 x 74.5 mm -40 → +80 °C
1 Phase Industrial Surge Protection, 2 kV, DIN Rail Mount Phoenix Contact - 2 kV FLT-SEC-P-T1-1S-350/25-FM 1 DIN Rail 100kA 95.2mm 71.2mm 74.5mm -40°C +80°C 95.2 x 71.2 x 74.5 mm -40 → +80 °C
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
You are viewing 1 - 20 of 47 results