Phoenix Contact Circular Connector Adapters

You are viewing 1 - 14 of 14 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand End 1 End 1 Number of Contacts End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size IP Rating Current Rating Body Orientation Voltage Rating Length Shell Plating Minimum Operating Temperature Contact Material Maximum Operating Temperature Contact Plating
Phoenix Contact 4 Pole M12 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 40.7mm Phoenix Contact 4 Pin Male M12 4 Male 3 Pin Female M8 (2) M12 6 2 Female M8 IP65, IP67 4A Straight 60 V 40.7mm Nickel -25°C Brass 90°C Gold over Nickel
Phoenix Contact 3 Pole M8 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 33.7mm Phoenix Contact 3 Pin Male M8 (1) 3 Male 3 Pin Female M8 (2) M8 6 2 Female M8 IP65, IP67 4A Straight 60 V 33.7mm Nickel -25°C Brass 90°C Gold over Nickel
Phoenix Contact 4 Pole M8 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 33.7mm Phoenix Contact 4 Pin Male M8 (1) 4 Male 3 Pin Female M8 (2) M8 6 2 Female M8 IP65, IP67 4A Straight 30 V 33.7mm Nickel -25°C Brass 90°C Gold over Nickel
Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter, Nickel Plate, 50.5mm Phoenix Contact 4 Pin Male M12 4 Male 4 Pin Female M8 (1) M12 4 1 Female M8 IP65, IP67 4A Straight 30 V 50.5mm Nickel -25°C Copper Tin Alloy 90°C Gold over Nickel
Phoenix Contact SAC Series M12 Surface Mount Connector, 5 Pole, Male and Female Contacts Phoenix Contact - - - - - - - - - IP65, IP67 4A Straight 60 V - - -25°C CuZn +90°C -
Phoenix Contact 4 Pole M8 Plug to 4 Pole M12 Socket Adapter, Nickel Plate, 52.7mm Phoenix Contact 4 Pin Male M8 (1) 4 Male 4 Pin Female M12 (1) M8 4 1 Female M12 IP65, IP67 4A Straight 30 V 52.7mm Nickel -25°C Copper Tin Alloy 90°C Gold over Nickel
Phoenix Contact 3 Pole M12 Plug to 3 Pole M8 Socket Adapter, Nickel Plate, 50.5mm Phoenix Contact 4 Pin Male M12 3 Male 3 Pin Female M8 (1) M12 3 1 Female M8 IP65, IP67 4A Straight 60 V 50.5mm Nickel -25°C Copper Tin Alloy 90°C Gold over Nickel
Phoenix Contact 5 Pole M12 Plug to 5 Pole M12 Socket Adapter, Nickel Plate, 50.1mm Phoenix Contact 5 Pin Male M12 (1) 5 Male 5 Pin Female M12 (2) M12 5 2 Female M12 IP65, IP68, IP69K 4A Straight 60 V 50.1mm Nickel -25°C Brass +90°C Gold over Nickel
Y-DISTRIBUTOR, 5-POS. STRAIGHT M12 PLUG Phoenix Contact - - - - - - - - - IP65, IP67 4A Straight 60 V - - -25°C CuZn +90°C -
Phoenix Contact 5 Pole M12 Plug to 10 Pole M12 Socket Adapter, Nickel Plate, 50.1mm Phoenix Contact 4 Pin Male M12 5 Male 5 Pin Female M12 (2) M12 10 2 Female M12 IP65, IP68, IP69K 4A Straight 60 V 50.1mm Nickel -25°C Brass 90°C Gold over Nickel
Phoenix Contact 5 Pole M12 Plug to 2 Pole M12 Socket Adapter, Nickel Plate, 50.1mm Phoenix Contact 5 Pin Female M12 5 Male 5 Pin Female M12 (2) M12 2 8 Female M12 IP65, IP68, IP69K 4A Straight 60 V 50.1mm Nickel -25°C Brass +90°C Gold over Nickel
Phoenix Contact 3 Pole Adapter, 58.2mm Phoenix Contact 3 Pin Conductor Connector 3 - - - - - - - - - Straight - 58.2mm - -25°C - +80°C -
Phoenix Contact 3 Pole M12 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 40.7mm Phoenix Contact 3 Pin Male M12 (1) 3 Male 3 Pin Female M8 (2) M12 6 2 Female M8 IP65, IP67 4A Straight 60 V 40.7mm Nickel -25°C Brass 90°C Gold over Nickel
Phoenix Contact 3 Pole M8 Plug to 3 Pole M12 Socket Adapter, Nickel Plate, 52.7mm Phoenix Contact 3 Pin Male M8 (1) 3 Male 3 Pin Female M12 (1) M8 3 1 Female M12 IP65, IP67 4A Straight 60 V 52.7mm Nickel -25°C Copper Tin Alloy 90°C Gold over Nickel
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
You are viewing 1 - 14 of 14 results