TVS Diodes

You are viewing 1 - 20 of 54 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Maximum Reverse Leakage Current Working Voltage Surge Current Rating Test Current ESD Voltage Dimensions Height Capacitance Length Width
Infineon ESD200B1CSP0201XTSA1, Bi-Directional TVS Diode, 45W, 2-Pin WLL-2-1 Infineon Single Bi-Directional 13V 6V Surface Mount WLL-2-1 - 2 45W ±3A Yes 1 -55 °C +125 °C 100nA - ±3A 1mA - 0.58 x 0.28 x 0.15mm 0.15mm 6.5 0.58mm 0.28mm
Infineon ESD0P4RFL, Dual Uni-Directional ESD Protection Diode, 4-Pin TSLP
  • £ 0.087
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Isolated Uni-Directional 9V - Surface Mount TSLP 50V 4 - 5A Yes 2 -55 °C +150 °C 100nA - - - - 1.2 x 0.8 x 0.35mm 0.35mm - 1.2mm 0.8mm
Infineon ESD0P8RFLE6327, Dual Bi-Directional ESD Protection Diode, 4-Pin TSLP
  • £ 0.076
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Isolated Bi-Directional 15V - Surface Mount TSLP - 4 - 10A Yes 2 -55 °C +150 °C 100nA - - - - 1.2 x 0.8 x 0.34mm 0.34mm - 1.2mm 0.8mm
Infineon ESD101-B1-02EL E6327, Bi-Directional TVS Diode, 30W, 2-Pin TSLP
  • £ 0.068
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 30V - Surface Mount TSLP - 2 30W - Yes 1 -55 °C +125 °C 20nA - ±2A - - 1 x 0.6 x 0.26mm 0.26mm 0.2pF 1mm 0.6mm
Infineon ESD101-B1-02ELS E6327, Bi-Directional TVS Diode, 30W, 2-Pin TSLP
  • £ 0.051
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 30V - Surface Mount TSLP - 2 30W - Yes 1 -55 °C +125 °C 20nA - ±2A - - 1 x 0.6 x 0.26mm 0.26mm 0.2pF 1mm 0.6mm
Infineon ESD102-U1-02ELS E6327, Uni-Directional TVS Diode, 2-Pin TSSLP
  • £ 0.071
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Uni-Directional 11V - Surface Mount TSSLP - 2 - - Yes 1 -55 °C +125 °C 50nA 3.3V ±3A - - 0.62 x 0.32 x 0.26mm 0.26mm 0.65pF 0.62mm 0.32mm
Infineon ESD103-B1-02EL E6327, Bi-Directional TVS Diode, 2-Pin TSLP
  • £ 0.068
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 48V - Surface Mount TSLP - 2 - - Yes 1 -55 °C +125 °C 50nA - - - - 1 x 0.6 x 0.26mm 0.26mm 0.2pF 1mm 0.6mm
Infineon ESD103B102ELSE6327XTSA1, Bi-Directional ESD Protection Diode, 2-Pin TSSLP
  • £ 0.054
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 48V - Surface Mount TSSLP 15V 2 - 16A Yes 1 -55 °C +125 °C 50nA - - - - 0.62 x 0.32 x 0.26mm 0.26mm - 0.62mm 0.32mm
Infineon ESD105-B1-02EL E6327, Bi-Directional TVS Diode, 2-Pin TSLP
  • £ 0.068
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 22V - Surface Mount TSLP - 2 - 5A Yes 1 -55 °C +125 °C 20nA - ±2A - - 1 x 0.6 x 0.26mm 0.26mm 0.45pF 1mm 0.6mm
Infineon ESD105-B1-02ELS E6327, Bi-Directional TVS Diode, 2-Pin TSSLP
  • £ 0.054
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 9V - Surface Mount TSSLP - 2 - 8A Yes 1 -40 °C +125 °C 50nA - ±5A - - 0.62 x 0.32 x 0.26mm 0.26mm 20pF 0.62mm 0.32mm
Infineon ESD110-B1-02ELS E6327, Bi-Directional TVS Diode, 2-Pin TSSLP
  • £ 0.088
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 44V - Surface Mount TSSLP - 2 - - Yes 1 -40 °C +125 °C 30nA - ±2A - - 0.62 x 0.32 x 0.26mm 0.26mm 0.5pF 0.62mm 0.32mm
Infineon ESD112-B1-02EL E6327, Bi-Directional TVS Diode, 2-Pin TSLP
  • £ 0.063
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 44V 7V Surface Mount TSLP - 2 - 3A Yes 1 -55 °C +125 °C 50nA - ±3A 1mA - 1 x 0.6 x 0.26mm 0.26mm 0.4pF 1mm 0.6mm
Infineon ESD1P0RFW H6327, Dual Bi-Directional TVS Diode, 3-Pin SOT-323
  • £ 0.046
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon Series Bi-Directional 15V - Surface Mount SOT-323 (SC-70) - 3 - 10A Yes 2 -55 °C +150 °C 100nA 70V 10A - - 2 x 1.25 x 0.8mm 0.8mm 1.5pF 2mm 1.25mm
Infineon ESD200B1CSP0201XTSA1, Bi-Directional TVS Diode, 45W, 2-Pin WLL-2-1 Infineon Single Bi-Directional 13V 6V Surface Mount WLL-2-1 - 2 45W ±3A Yes 1 -55 °C +125 °C 100nA - ±3A 1mA - 0.58 x 0.28 x 0.15mm 0.15mm 6.5 0.58mm 0.28mm
Infineon ESD204-B1-02EL E6327, Bi-Directional TVS Diode, 2-Pin TSLP
  • £ 0.046
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 28V 8.5V Surface Mount TSLP - 2 - 1A Yes 1 -55 °C +150 °C 50nA - - 1mA - 1 x 0.6 x 0.26mm 0.26mm 7pF 1mm 0.6mm
Infineon ESD207-B1-02EL E6327, Bi-Directional TVS Diode, 2-Pin TSLP
  • £ 0.041
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Single Bi-Directional 22V - Surface Mount TSLP - 2 - 5A Yes 1 -55 °C +125 °C 20nA - ±8A - - 1 x 0.6 x 0.26mm 0.26mm 0.45pF 1mm 0.6mm
Infineon ESD3V3U4ULCE6327, Quad Uni-Directional ESD Protection Array, 9-Pin TSLP
  • £ 0.119
  • Each (On a Reel of 7500)
  • Check Stock Levels
  • Compare
Infineon Complex Array Uni-Directional 8V 6.2V Surface Mount TSLP 3.3V 9 - 16A Yes 4 -40 °C +125 °C 50nA - - - - 2.3 x 1 x 0.26mm 0.26mm - 2.3mm 1mm
Infineon ESD5V0S1U-02VH6327, Uni-Directional ESD Protection Diode, 66W, 2-Pin SC-79
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon Single Uni-Directional 14.5V 5.7V Surface Mount SC-79 5V 2 66W 5.5A Yes 1 -55 °C +125 °C 100nA - 5.5A 1mA - 0.8 x 1.2 x 0.55mm 0.55mm 40pF 0.8mm 1.2mm
Infineon ESD5V3U2U-03F H6327, Dual Uni-Directional ESD Protection Diode, 3-Pin TSFP
  • £ 0.096
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon Common Anode Uni-Directional 28V 6V Surface Mount TSFP - 3 - 3A Yes 2 -40 °C +125 °C 50nA 5.3V - 1mA 20kV 1.2 x 1.2 x 0.55mm 0.55mm 0.6pF 1.2mm 1.2mm
Infineon ESD5V3U2U-03LRH, Dual Uni-Directional ESD Protection Diode, 3-Pin TSLP
  • £ 0.101
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon Common Anode Uni-Directional 28V 6V Surface Mount TSLP - 3 - 3A Yes 2 -40 °C +125 °C 50nA - - 1mA - 1 x 0.6 x 0.34mm 0.34mm - 1mm 0.6mm
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
You are viewing 1 - 20 of 54 results