Switching Diodes

You are viewing 1 - 20 of 23 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Forward Current Diode Configuration Number of Elements per Chip Mounting Type Maximum Reverse Voltage Package Type Diode Technology Pin Count Maximum Forward Voltage Drop Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Dimensions Power Dissipation
Dual CC Switching Diode 85V 200mA SOT23
  • £ 0.03
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon - Common Cathode 2 Surface Mount - SOT-23 Silicon Junction 3 715mV - - +150 °C 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm 250mW
Infineon SMBD7000E6327HTSA1 Dual Switching Diode, Series, 200mA 100V, 3-Pin SOT-23 Infineon 200mA Series 2 Surface Mount 100V SOT-23 - 3 1.25V 2pF - +150 °C 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -
Infineon BAV99SH6327XTSA1 Dual Switching Diode, Series, 200mA 80V, 6-Pin SOT-363 Infineon 200mA Series 2 Surface Mount 80V SOT-363 (SC-88) Silicon Junction 6 1.25V 1.5pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm -
Small signal diode,BAV70 0.2A 70V Infineon - Common Cathode 2 Surface Mount - SOT-23 Silicon Junction 3 1.25V - -65 °C +150 °C 2.9mm 1.3mm 1mm 1 x 2.9 x 1.3mm -
Infineon BAL99E6327HTSA1 Switching Diode, 250mA 80V, 3-Pin SOT-23 Infineon 250mA Single 1 Surface Mount 80V SOT-23 - 3 1.25V 1.5pF - +150 °C 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -
Infineon BAS2103WE6327HTSA1 Switching Diode, 250mA 200V, 2-Pin SOD-323 Infineon 250mA Single 1 Surface Mount 200V SOD-323 - 2 1.25V 5pF - +150 °C 1.7mm 1.25mm 0.9mm 1.7 x 1.25 x 0.9mm -
Infineon BAW79DH6327XTSA1 Dual Switching Diode, Common Cathode, 1A 400V, 3-Pin SOT-89 Infineon 1A Common Cathode 2 Surface Mount 400V SOT-89 - 3 2V 10pF - +150 °C 4.5mm 2.5mm 1.5mm 4.5 x 2.5 x 1.5mm -
Infineon BAV99SH6327XTSA1 Dual Switching Diode, Series, 200mA 80V, 6-Pin SOT-363 Infineon 200mA Series 2 Surface Mount 80V SOT-363 (SC-88) Silicon Junction 6 1.25V 1.5pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm -
Infineon SMBD914E6327HTSA1 Switching Diode, 200mA 100V, 3-Pin SOT-23 Infineon 200mA Single 1 Surface Mount 100V SOT-23 - 3 1.25V 2pF - +150 °C 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -
Infineon BAR74E6327HTSA1 Switching Diode, 250mA 50V, 3-Pin SOT-23 Infineon 250mA Single 1 Surface Mount 50V SOT-23 - 3 1V 2pF - +150 °C 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -
Infineon BAS28WH6327XTSA1 Dual Switching Diode, Isolated, 200mA 80V, 4-Pin SOT-343 Infineon 200mA Isolated 2 Surface Mount 80V SOT-343 - 4 1.25V 2pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm -
Infineon BAS16WH6327XT Switching Diode, 250mA 80V, 3-Pin SOT-323 Infineon 250mA Single 1 Surface Mount 80V SOT-323 (SC-70) Silicon Junction 3 1.25V 2pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm -
Infineon BAS1602VH6327XTSA1 Switching Diode, 200mA 80V, 2-Pin SC-79 Infineon 200mA Single 1 Surface Mount 80V SC-79 - 2 1.25V 2pF - +150 °C 1.2mm 0.8mm 0.55mm 1.2 x 0.8 x 0.55mm -
Infineon BAS1602VH6327XTSA1 Triple Switching Diode, Isolated, 200mA 80V, 6-Pin SOT-363 Infineon 200mA Isolated 3 Surface Mount 80V SOT-363 (SC-88) Silicon Junction 6 1.25V 2pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm -
Infineon BAL99E6327HTSA1 Switching Diode, 250mA 80V, 3-Pin SOT-23
  • £ 0.016
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 250mA Single 1 Surface Mount 80V SOT-23 Silicon Junction 3 1.25V 1.5pF - +150 °C 2.9mm 1.3mm 0.9mm 2.9 x 1.3 x 0.9mm -
Infineon BAS1602VH6327XTSA1 Switching Diode, 200mA 80V, 2-Pin SC-79
  • £ 0.019
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 200mA Single 1 Surface Mount 80V SC-79 Silicon Junction 2 1.25V 2pF - +150 °C 1.2mm 0.8mm 0.55mm 1.2 x 0.8 x 0.55mm -
Infineon BAS1602VH6327XTSA1 Triple Switching Diode, Isolated, 200mA 80V, 6-Pin SOT-363
  • £ 0.019
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 200mA Isolated 3 Surface Mount 80V SOT-363 (SC-88) Silicon Junction 6 1.25V 2pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm -
Infineon BAS2103WE6327HTSA1 Switching Diode, 250mA 200V, 2-Pin SOD-323 Infineon 250mA Single 1 Surface Mount 200V SOD-323 - 2 1.25V 5pF - +150 °C 1.7mm 1.25mm 0.9mm 1.7 x 1.25 x 0.9mm -
Infineon BAS28WH6327XTSA1 Dual Switching Diode, Isolated, 200mA 80V, 4-Pin SOT-343
  • £ 0.037
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 200mA Isolated 2 Surface Mount 80V SOT-343 Silicon Junction 4 1.25V 2pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm -
Infineon BAW79DH6327XTSA1 Dual Switching Diode, Common Cathode, 1A 400V, 3-Pin SOT-89
  • £ 0.121
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 1A Common Cathode 2 Surface Mount 400V SOT-89 Silicon Junction 3 2V 10pF - +150 °C 4.5mm 2.5mm 1.5mm 4.5 x 2.5 x 1.5mm -
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
You are viewing 1 - 20 of 23 results