RF Switch Circuits

You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number Of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Minimum Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Series
Infineon BGS13S4N9E6327XTSA1, RF Switch 3GHz 15dB Isolation CMOS 9-Pin TSNP-9-3
  • £ 0.082
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon - 0.65dB 15dB - 1 CMOS Surface Mount TSNP-9-3 9 1.1 x 1.1 x 0.37mm 1.1mm 1.1mm 0.37mm 3 - 1.8 V 3.3 V -40 °C +85 °C -
Infineon BGS13S4N9E6327XTSA1, RF Switch 3GHz 15dB Isolation CMOS 9-Pin TSNP-9-3 Infineon - 0.65dB 15dB - 1 CMOS Surface Mount TSNP-9-3 9 1.1 x 1.1 x 0.37mm 1.1mm 1.1mm 0.37mm 3 - 1.8 V 3.3 V -40 °C +85 °C -
RF SPDT Switch 6GHz 30dB ESD TSNP6 Infineon - - - - - - - - - - - - - - - - - - - -
Infineon BGS12SN6 BGS12SN6E6327XTSA1, RF Switch 6GHz 15 dB @ 6000 MHz Isolation CMOS/TTL 6-Pin TSNP
  • £ 0.072
  • Each (On a Reel of 15000)
  • Check Stock Levels
  • Compare
Infineon - 0.9 dB @ 6000 MHz 15 dB @ 6000 MHz 100ns 1 CMOS/TTL Surface Mount TSNP 6 1.1 x 0.7 x 0.35mm 1.1mm 0.7mm 0.35mm 6GHz 0.1GHz -0.5 V 3.6 V -40 °C +85 °C BGS12SN6
Infineon BGS12AL74E6327XTSA1, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 2.4 → 3.6 V 7-Pin TSLP Infineon Single SPDT 0.5dB - 5µs 1 CMOS/TTL Surface Mount TSLP 7 2.3 x 1.5 x 0.35mm 2.3mm 1.5mm 0.35mm 3GHz 0.03GHz 2.4 V 3.6 V -30 °C +85 °C -
Infineon BGS12AL74E6327XTSA1, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 7-Pin TSLP
  • £ 0.198
  • Each (On a Reel of 7500)
  • Check Stock Levels
  • Compare
Infineon Single SPDT 0.5dB - 5µs 1 CMOS/TTL Surface Mount TSLP 7 2.3 x 1.5 x 0.35mm 2.3mm 1.5mm 0.35mm 3GHz 0.03GHz 2.4 V 3.6 V -30 °C +85 °C -
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
You are viewing 1 - 6 of 6 results