RF Amplifiers

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Series Minimum Operating Temperature
Infineon BGA 416, RF Amplifier Broadband, 23 dB, 4-Pin SOT-143 Infineon Broadband - 23 dB -3dBm 1.2dB 1 - SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 2.5 V 5 V +150 °C - -65 °C
Infineon BGA 420 H6327, RF Amplifier, 19 dB @ 0.1 GHz 3 GHz, 4-Pin SOT-343
  • £ 0.304
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon General Purpose - 19 dB @ 0.1 GHz 90mW 2.3 dB @ 1.8 GHz 1 3 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - 6 V +150 °C - -65 °C
Infineon BGA 427 H6327, RF Amplifier, 27 dB @ 0.1 GHz 1.8 GHz, 4-Pin SOT-343
  • £ 0.338
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon General Purpose - 27 dB @ 0.1 GHz 150mW 2.2 dB @ 1.8 GHz 1 1.8 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm 2 V 5 V +150 °C - -65 °C
Infineon BGA 612 H6327, RF Amplifier MMIC, 18 dB @ 0.1 GHz 2 GHz, 4-Pin SOT-343
  • £ 0.454
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon MMIC - 18 dB @ 0.1 GHz 225mW 2.1 dB @ 2 GHz 1 2 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - 2.8 V +150 °C - -65 °C
Infineon BGA428H6327, RF Amplifier Broadband, 20 dB 1.8 GHz, 6-Pin SOT-363
  • £ 0.382
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon Broadband - 20 dB - 1.4dB 1 1.8 GHz SOT-363 6 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm 2.4 V 3 V +85 °C - -40 °C
Infineon BGA715N7 BGA 715N7 E6327, RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP
  • £ 0.463
  • Each (On a Reel of 7500)
  • Check Stock Levels
  • Compare
Infineon Low Noise - 20 dB - 0.7dB 1 1.615 GHz TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.5 V 3.6 V +85 °C BGA715N7 -40 °C
Infineon BGB741L7ESD BGB 741L7ESD E6327, RF Amplifier Low Noise, 21.5 dB 5 GHz, 7-Pin TSLP
  • £ 0.414
  • Each (On a Reel of 7500)
  • Check Stock Levels
  • Compare
Infineon Low Noise - 21.5 dB - 1.8dB 1 5 GHz TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.8 V 4 V +150 °C BGB741L7ESD -
Infineon BGA 616 H6327, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343
  • £ 0.483
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - 4.5 V +150 °C - -65 °C
Infineon BGA 616 H6327, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343 Infineon Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - 4.5 V +150 °C - -65 °C
Infineon BGA715N7 BGA 715N7 E6327, RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP Infineon Low Noise - 20 dB - 0.7dB 1 1.615 GHz TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.5 V 3.6 V +85 °C BGA715N7 -40 °C
Infineon BGB741L7ESD BGB 741L7ESD E6327, RF Amplifier Low Noise, 21.5 dB 5 GHz, 7-Pin TSLP Infineon Low Noise - 21.5 dB - 1.8dB 1 5 GHz TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.8 V 4 V +150 °C BGB741L7ESD -
Infineon BGA614H6327, RF Amplifier Broadband, 19.8 dB 2 GHz, 4-Pin SOT-343 Infineon Broadband - 19.8 dB 12dBm 2.1dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - 3 V +150 °C - -65 °C
Infineon BGA 420 H6327, RF Amplifier, 19 dB@ 0.1 GHz 3 GHz, 4-Pin SOT-343 Infineon General Purpose - 19 dB@ 0.1 GHz 90mW 2.3 dB@ 1.8 GHz 1 3 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - 6 V +150 °C - -65 °C
Infineon BGA 612 H6327, RF Amplifier MMIC, 18 dB@ 0.1 GHz 2 GHz, 4-Pin SOT-343 Infineon MMIC - 18 dB@ 0.1 GHz 225mW 2.1 dB@ 2 GHz 1 2 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - 2.8 V +150 °C - -65 °C
Infineon BGM 1033N7 E6327, GPS Front End Module GLONASS Front End, GPS, 14.8 dB 1605.38 MHz, 10-Pin TSNP Infineon GLONASS Front End, GPS - 14.8 dB - - - 1605.38 MHz TSNP 10 2.3 x 1.7 x 0.68mm 0.6mm 2.3mm 1.7mm 1.5 V 3.6 V +150 °C - -
Infineon BGA616, RF Amplifier, 18 dB 6 GHz, 4-Pin SOT-343 Infineon General Purpose 2700MHz 18 dB 18dBm 2.6dB 1 6 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - - +150 °C - -65 °C
Infineon BGA 416, RF Amplifier Broadband, 23 dB, 4-Pin SOT-143 Infineon Broadband - 23 dB -3dBm 1.2dB 1 - SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 2.5 V 5 V +150 °C - -65 °C
Infineon BGA 427 H6327, RF Amplifier, 27 dB@ 0.1 GHz 1.8 GHz, 4-Pin SOT-343 Infineon General Purpose - 27 dB@ 0.1 GHz 150mW 2.2 dB@ 1.8 GHz 1 1.8 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm 2 V 5 V +150 °C - -65 °C
Infineon BGA428H6327, RF Amplifier Broadband, 20 dB 1.8 GHz, 6-Pin SOT-363 Infineon Broadband - 20 dB - 1.4dB 1 1.8 GHz SOT-363 6 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm 2.4 V 3 V +85 °C - -40 °C
Infineon BGA616, RF Amplifier, 20 dB 2 GHz, 4-Pin SOT-343
  • £ 0.492
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon General Purpose - 20 dB 18dBm 2.6dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - 6 V +150 °C - -65 °C
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
You are viewing 1 - 20 of 20 results