Rectifier & Schottky Diodes

You are viewing 1 - 20 of 267 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Forward Current Diode Configuration Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Recovery Time Maximum Operating Temperature Minimum Operating Temperature
Infineon BAT165E6327HTSA1 SMT Fast Recovery Schottky Diode, 40V 750mA, 2-Pin SOD-323
  • £ 0.065
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 750mA Single Fast Recovery 1 40V Surface Mount SOD-323 Schottky Schottky 2 740mV 1.7mm 1.25mm 0.85mm - 1.7 x 1.25 x 0.85mm 2.5A 900µA 600mW - +150 °C -
Infineon BAT165E6327HTSA1 SMT Fast Recovery Schottky Diode, 40V 750mA, 2-Pin SOD-323 Infineon 750mA Single Fast Recovery 1 40V Surface Mount SOD-323 Schottky Schottky 2 740mV 1.7mm 1.25mm 0.85mm - 1.7 x 1.25 x 0.85mm 2.5A 900µA 600mW - +150 °C -
Infineon BAS3005B02VH6327XTSA1 SMT Schottky Diode, 30V 500mA, 2-Pin SC-79 Infineon 500mA Single - 1 30V Surface Mount SC-79 Schottky Schottky 2 620mV 1.2mm 0.8mm 0.55mm - 1.2 x 0.8 x 0.55mm 5A 25µA - - +125 °C -55 °C
Infineon BAS16SH6727XTSA1 Triple SMT Diode, Isolated, 85V 200mA, 6-Pin SOT-363
  • £ 0.052
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 200mA Isolated - 3 85V Surface Mount SOT-363 (SC-88) Silicon Junction Silicon Junction 6 1.25V 2mm 1.25mm 0.8mm 4ns 2 x 1.25 x 0.8mm 4.5A 50µA - - +150 °C -
Infineon BAS1603WE6327HTSA1 SMT Diode, 85V 250mA, 2-Pin SOD-323
  • £ 0.032
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 250mA Single - 1 85V Surface Mount SOD-323 Silicon Junction Silicon Junction 2 1.25V 1.25mm 1.7mm 0.9mm 4ns 1.25 x 1.7 x 0.9mm 4.5A 50µA - - +150 °C -
Infineon BAW156E6327HTSA1 Dual SMT Low Leakage Diode, Common Anode, 85V 200mA, 3-Pin SOT-23 Infineon 200mA Common Anode Low Leakage 2 85V Surface Mount SOT-23 - Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 1.5µs 2.9 x 1.3 x 0.9mm 4.5A 80nA - - +150 °C -
Infineon BAS116E6327HTSA1 SMT Low Leakage Diode, 80V 250mA, 3-Pin SOT-23
  • £ 0.031
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 250mA Single Low Leakage 1 80V Surface Mount SOT-23 - Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 1.5µs 2.9 x 1.3 x 0.9mm 4.5A 80nA - - +150 °C -
Infineon BAS3010S02LRHE6327XTSA1 SMT Schottky Diode, 30V 1A, 2-Pin TSLP Infineon 1A Single - 1 30V Surface Mount TSLP Schottky Schottky 2 650mV 1mm 0.6mm 0.34mm - 1 x 0.6 x 0.34mm 4A 300µA - - +150 °C -55 °C
Infineon BAT5405E6327HTSA1 Dual SMT Schottky Diode, Common Cathode, 30V 200mA, 3-Pin SOT-23 Infineon 200mA Common Cathode - 2 30V Surface Mount SOT-23 Schottky Schottky 3 800mV 2.9mm 1.3mm 0.9mm 5ns 2.9 x 1.3 x 0.9mm 600mA 2µA - - +150 °C -
Infineon BAS7004E6433HTMA1 Dual SMT Schottky Diode, Series, 70V 70mA, 3-Pin SOT-23 Infineon 70mA Series - 2 70V Surface Mount SOT-23 Schottky Schottky 3 1V 2.9mm 1.3mm 0.9mm 100ps 2.9 x 1.3 x 0.9mm 100mA 100nA - - +125 °C -55 °C
Infineon BAS4006E6327HTSA1 Dual SMT Schottky Diode, Common Anode, 40V 120mA, 3-Pin SOT-23 Infineon 120mA Common Anode - 2 40V Surface Mount SOT-23 Schottky Schottky 3 1V 2.9mm 1.3mm 0.9mm 100ps 2.9 x 1.3 x 0.9mm 200mA 1µA - - +150 °C -55 °C
Infineon BAS4007WH6327XTSA1 Dual SMT Schottky Diode, Isolated, 40V 120mA, 4-Pin SOT-343 Infineon 120mA Isolated - 2 40V Surface Mount SOT-343 Schottky Schottky 4 1V 2mm 1.25mm 0.9mm - 2 x 1.25 x 0.9mm 200mA 1µA - - +125 °C -55 °C
Infineon BAS4006E6433HTMA1 Dual SMT Schottky Diode, Common Anode, 40V 120mA, 3-Pin SOT-23 Infineon 120mA Common Anode - 2 40V Surface Mount SOT-23 Schottky Schottky 3 1V 2.9mm 1.3mm 0.9mm 100ps 2.9 x 1.3 x 0.9mm 200mA 1µA - - +150 °C -55 °C
Infineon BAT5402VH6327XTSA1 SMT Schottky Diode, 30V 200mA, 2-Pin SC-79 Infineon 200mA Single - 1 30V Surface Mount SC-79 Schottky Schottky 2 800mV 1.2mm 0.8mm 0.55mm 5ns 1.2 x 0.8 x 0.55mm 600mA 2µA - - +150 °C -
Infineon BAV199E6327HTSA1 Dual SMT Diode, Series, 85V 200mA, 3-Pin SOT-23
  • £ 0.033
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 200mA Series - 2 85V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1.25V 2.9mm 1.3mm 0.9mm 1.5µs 2.9 x 1.3 x 0.9mm 4.5A 80nA - - +150 °C -
Infineon BAW56SH6327XTSA1 Dual SMT Diode, Common Anode, 85V 200mA, 6-Pin SOT-363
  • £ 0.047
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 200mA Common Anode - 2 85V Surface Mount SOT-363 (SC-88) Silicon Junction Silicon Junction 6 1.25V 2mm 1.25mm 0.8mm 4ns 2 x 1.25 x 0.8mm 4.5A 50µA - - +150 °C -
Infineon BAS7002LE6327XTMA1 SMT Schottky Diode, 70V 70mA, 2-Pin TSLP Infineon 70mA Single - 1 70V Surface Mount TSLP Schottky Schottky 2 1V 1mm 0.6mm 0.35mm 100ps 1 x 0.6 x 0.35mm 100mA 100nA - - +125 °C -55 °C
Infineon BAS4004E6433HTMA1 Dual SMT Schottky Diode, Series, 40V 120mA, 3-Pin SOT-23 Infineon 120mA Series - 2 40V Surface Mount SOT-23 Schottky Schottky 3 1V 2.9mm 1.3mm 0.9mm 100ps 2.9 x 1.3 x 0.9mm 200mA 1µA - - +150 °C -
Infineon BAS7007E6327HTSA1 Dual SMT Schottky Diode, Isolated, 70V 70mA, 4-Pin SOT-143 Infineon 70mA Isolated - 2 70V Surface Mount SOT-143 Schottky Schottky 4 1V 2.9mm 1.3mm 0.9mm - 2.9 x 1.3 x 0.9mm 100mA 100nA - - +125 °C -55 °C
Infineon BAL74E6327HTSA1 SMT Diode, 50V 250mA, 3-Pin SOT-23 Infineon 250mA Single - 1 50V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1V 2.9mm 1.3mm 0.9mm 4ns 2.9 x 1.3 x 0.9mm - 100µA - - +150 °C -
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
You are viewing 1 - 20 of 267 results