Power Factor Controllers

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
Infineon ICE2PCS01G, Power Factor Controller, 315 kHz, 25 V 8-Pin, SOIC Infineon 315 kHz 1100µA 38µA 41µA 20 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 25 V +125 °C 10.4 V 4mm -40 °C
Infineon ICE2PCS02G, Power Factor Controller, 65 kHz, 25 V 8-Pin, SOIC
  • £ 0.604
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 65 kHz 1100µA 38µA 41µA 13 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 25 V +125 °C 10.4 V 4mm -40 °C
Infineon ICE3PCS01G, Power Factor Controller, 250 kHz, 25 V 14-Pin, DSO
  • £ 0.738
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 250 kHz 2.4mA -6 (Min)mA - - Surface Mount DSO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 25 V +150 °C - 4mm -40 °C
Infineon ICE3PCS03G, Power Factor Controller, 250 kHz, 25 V 8-Pin, DSO
  • £ 0.646
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 250 kHz 2.4mA - - - Surface Mount DSO 8 5 x 4 x 1.5mm 1.5mm 5mm 25 V +150 °C - 4mm -40 °C
Infineon IR1155STRPBF, Power Factor Controller, 200 kHz, 19 V 8-Pin, SOIC
  • £ 0.795
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 200 kHz 175µA 90µA -20µA 13 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 19 V +125 °C 12 V 4mm -25 °C
Infineon IRS2505LTRPBF, Power Factor Controller, 21.8 V 5-Pin, SOT-23
  • £ 0.311
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon - 60µA - 450mA 25 mA Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 21.8 V +125 °C 10.5 V 1.75mm -40 °C
Infineon IRS2505LTRPBF, Power Factor Controller, 21.8 V 5-Pin, SOT-23
  • £ 0.311
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon - 60µA - 450mA 25 mA Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 21.8 V +125 °C 10.5 V 1.75mm -40 °C
Infineon TDA4862G GEG, Power Factor Controller 8-Pin, DSO
  • £ 0.364
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon - 4 → 6mA -12mA 4mA 8 (Dynamic) mA Surface Mount DSO 8 5 x 4 x 1.45mm 1.45mm 5mm - +150 °C -0.3 V 4mm -40 °C
Infineon IRS2505LTRPBF, Power Factor Controller, 10.5 → 21.8 V 5-Pin, SOT-23 Infineon - 60µA - 450mA 10 mA Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 21.8 V +125 °C 10.5 V 1.75mm -40 °C
Infineon ICE3PCS01G, Power Factor Controller, 250 kHz, Maximum of 25 V 14-Pin, DSO Infineon 250 kHz 2.4mA -6 (Min)mA - - Surface Mount DSO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 25 V +150 °C - 4mm -40 °C
Infineon ICE3PCS03G, Power Factor Controller, 250 kHz, Maximum of 25 V 8-Pin, DSO Infineon 250 kHz 2.4mA - - - Surface Mount DSO 8 5 x 4 x 1.5mm 1.5mm 5mm 25 V +150 °C - 4mm -40 °C
Infineon TDA4862G GEG, Power Factor Controller, Minimum of -0.3 V 8-Pin, DSO Infineon - 4 → 6mA -12mA 4mA 8 (Dynamic) mA Surface Mount DSO 8 5 x 4 x 1.45mm 1.45mm 5mm - +150 °C -0.3 V 4mm -40 °C
Infineon IR1155STRPBF, Power Factor Controller, 200 kHz, 12 → 19 V 8-Pin, SOIC Infineon 200 kHz 175µA 90µA -20µA 13 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 19 V +125 °C 12 V 4mm -25 °C
Infineon TDA4863-2G, Power Factor Controller, -0.3 → +22 V 8-Pin, SOIC Infineon - 100µA -6mA 30mA 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C -0.3 V 4mm -40 °C
Infineon ICE2PCS01G, Power Factor Controller, 315 kHz, 10.4 → 25 V 8-Pin, SOIC Infineon 315 kHz 1100µA 38µA 41µA 20 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 25 V +125 °C 10.4 V 4mm -40 °C
Infineon ICE2PCS02G, Power Factor Controller, 65 kHz, 10.4 → 25 V 8-Pin, SOIC Infineon 65 kHz 1100µA 38µA 41µA 13 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 25 V +125 °C 10.4 V 4mm -40 °C
Infineon IRS2505LTRPBF, Power Factor Controller, 10.5 → 21.8 V 5-Pin, SOT-23 Infineon - 60µA - 450mA 25 mA Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 21.8 V +125 °C 10.5 V 1.75mm -40 °C
Infineon TDA4863-2G, Power Factor Controller, -0.3 → +22 V 8-Pin, SOIC
  • £ 0.342
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon - 100µA -6mA 30mA 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C -0.3 V 4mm -40 °C
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
You are viewing 1 - 18 of 18 results