Motor Driver ICs

You are viewing 1 - 20 of 75 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Motor Type Output Configuration Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating Series Inverter Power Rating Dimensions Length Width Height Product Height Product Length Maximum Operating Temperature Product Width Minimum Operating Temperature Automotive Standard
Infineon IFX9201SGAUMA1 Dual H Bridge Driver 12-Pin, DSO
  • £ 1.462
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon - Half Bridge H Bridge - 10A 36 V - Surface Mount DSO 12 36 V 5 V 20kHz - IFX9201SG - 7.5 x 6.4 x 2.35mm 7.5mm 6.4mm 2.35mm 2.35mm 7.5mm +125 °C 6.4mm -40 °C -
Infineon IR2301SPBF, DC Motor Driver IC, 600 V 0.35A 8-Pin, SOIC Infineon DC - - 0.35A - - 600 V Surface Mount SOIC 8 20 V 5 V - - - - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - +150 °C - -40 °C -
Infineon IR2125STRPBF, DC Motor Driver IC, 500 V 3.3A 16-Pin, SOIC Infineon DC - - 3.3A - - 500 V Surface Mount SOIC 16 18 V 12 V - - - - 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm - - +125 °C - -40 °C -
Infineon TLE4729GXUMA1, Stepper Motor Driver IC, 16 V 0.7A 24-Pin, DSO Infineon Stepper Dual Full Bridge - 0.7A - - 16 V Surface Mount DSO 24 16 V 5 V - - - - 15.6 x 7.6 x 2.45mm 15.6mm 7.6mm 2.45mm - - +150 °C - -40 °C -
Infineon IKCM20L60GDXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2.1 V 40A 24-Pin Infineon AC Motor, Permanent Magnet Motor Half Bridge 3 Phase 40A 20A 600 V 2.1 V Through Hole - 24 400 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon IRS4427PBF, DC Motor Driver IC, 20 V 3.3A 8-Pin, PDIP Infineon DC - - 3.3A - - 20 V Through Hole PDIP 8 20 V 6 V - - - - 10.92 x 7.11 x 5.33mm 10.92mm 7.11mm 5.33mm - - +125 °C - -40 °C -
Infineon BTM7742GXUMA1, BLDC Motor Driver IC, 28 V 6A 36-Pin, DSO Infineon BLDC Full Bridge - 6A - - 28 V Surface Mount DSO 36 18 V 8 V - - - - 12.8 x 7.6 x 2.45mm 12.8mm 7.6mm 2.45mm - - +150 °C - -40 °C AEC-Q100
Infineon TLE82092SAAUMA1, BLDC Motor Driver IC, 28 V 8.6A 20-Pin, DSO-20-65
  • £ 3.508
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon BLDC Full Bridge - 8.6A - - 28 V Surface Mount DSO-20-65 20 28 V 4.5 V 11kHz - - - 15.9 x 11 x 3.25mm 15.9mm 11mm 3.25mm - - +150 °C - -40 °C -
Infineon BTM7811KAUMA1, BLDC Motor Driver IC, 40 V 42A 15-Pin, TO-263 Infineon BLDC Full Bridge - 42A - - 40 V Surface Mount TO-263 15 42 V - - - - - 21.6 x 10.25 x 4.4mm 21.6mm 10.25mm 4.4mm - - +110 °C - -40 °C AEC-Q100
Infineon IRS21867SPBF, DC Motor Driver IC, 600 V 4A 8-Pin, SOIC Infineon DC - - 4A - - 600 V Surface Mount SOIC 8 20 V 5 V - - - - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - +125 °C - -40 °C -
Infineon TLE52062SAKSA1, BLDC DC Motor Driver, 40 V 5A 7-Pin, TO-220 Infineon BLDC Dual Full Bridge - 5A - - 40 V Surface Mount TO-220 7 40 V - - - - - 10 x 15.65 x 4.4mm 10mm 15.65mm 4.4mm - - +150 °C - -40 °C -
Infineon IGCM04F60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2 V 8A 24-Pin Infineon AC Motor, Permanent Magnet Motor Half Bridge 3 Phase 8A 4A 600 V 2 V Through Hole - 24 400 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon IKCM15H60GAXKMA2, AC/DC Motor Driver IC, 2.8 V 24A 24-Pin Infineon AC/DC Motor Half Bridge 3 Phase 24A 15A 600 V 2.8 V Through Hole - 24 450 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon IKCM10L60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2.05 V 20A 24-Pin Infineon AC Motor, Permanent Magnet Motor Half Bridge 3 Phase 20A 10A 600 V 2.05 V Through Hole - 24 400 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon IKCM20L60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2.05 V 40A 24-Pin Infineon AC Motor, Permanent Magnet Motor Half Bridge 3 Phase 40A 20A 600 V 2.05 V Through Hole - 24 400 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon IKCM15L60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2.05 V 30A 24-Pin Infineon AC Motor, Permanent Magnet Motor Half Bridge 3 Phase 30A 15A 600 V 2.05 V Through Hole - 24 450 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon IKCM10H60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2.6 V 16A 24-Pin Infineon AC Motor, Permanent Magnet Motor Half Bridge 3 Phase 16A 10A 600 V 2.6 V Through Hole - 24 450 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon BTN8982TAAUMA1, BLDC Motor Driver IC, 40 V 55A 7-Pin, TO-263 Infineon BLDC Half Bridge - 55A - - 40 V Surface Mount TO-263 7 18 V 8 V - - - - 10 x 10.3 x 4.4mm 10mm 10.3mm 4.4mm - - +150 °C - -40 °C -
Infineon IGCM04G60HAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2 V 8A 24-Pin Infineon AC Motor, Permanent Magnet Motor Half Bridge 3 Phase 8A 4A 600 V 2 V Through Hole - 24 400 V 0 V 20 (Maximum)kHz - CIPOS - 36 x 21 x 3.1mm 36mm 21mm 3.1mm - - +150 °C - -40 °C -
Infineon BTN7970BAUMA1, BLDC Motor Driver IC, 18 V 50A 7-Pin, TO-263 Infineon BLDC Half Bridge - 50A - - 18 V Surface Mount TO-263 7 18 V 8 V 25kHz - - - 10 x 9.25 x 4.4mm 10mm 9.25mm 4.4mm - - +150 °C - -40 °C -
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
You are viewing 1 - 20 of 75 results