MOSFET Transistors

You are viewing 1 - 20 of 3332 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Gate Source Voltage Package Type Mounting Type Pin Count Transistor Configuration Channel Mode Category Maximum Power Dissipation Typical Input Capacitance @ Vds Typical Gate Charge @ Vgs Dimensions Typical Turn-Off Delay Time Series Typical Turn-On Delay Time Forward Transconductance Width Height Length Forward Diode Voltage Typical Power Gain Maximum Operating Temperature Number of Elements per Chip Minimum Operating Temperature Transistor Material Automotive Standard
Infineon IPD25CN10NGATMA1 N-Channel MOSFET, 35 A, 100 V IPD25CN10N G, 3 + 2 Tab-Pin DPAK Infineon N 35 A 100 V 26 mΩ 4V 2V 20 V TO-252 Surface Mount 3 + 2 Tab Single Enhancement Power MOSFET 71 W 1560 pF @ 50 V 23 nC @ 10 V 6.73 x 7.47 x 2.41mm 13 ns IPD25CN10N G 10 ns 38s 7.47mm 2.41mm 6.73mm 1.2V - +175 °C 1 -55 °C - -
Infineon IPT012N08N5ATMA1 N-Channel MOSFET, 300 A, 80 V IPT012N08N5, 8 + Tab-Pin HSOF Infineon N 300 A 80 V 1.7 mΩ 3.8V 2.2V 20 V HSOF Surface Mount 8 + Tab Single Enhancement Power MOSFET 375 W 13000 pF @ 40 V 178 nC @ 10 V 10.1 x 10.58 x 2.4mm 82 ns IPT012N08N5 35 ns 250s 10.58mm 2.4mm 10.1mm 1.2V - +175 °C 1 -55 °C - -
Infineon IPT015N10N5ATMA1 N-Channel MOSFET, 300 A, 100 V IPT015N10N5, 8 + Tab-Pin HSOF Infineon N 300 A 100 V 2 mΩ 3.8V 2.2V 20 V HSOF Surface Mount 8 + Tab Single Enhancement Power MOSFET 375 W 12000 pF @ 50 V 169 nC @ 10 V 10.1 x 10.58 x 2.4mm 85 ns IPT015N10N5 36 ns 280s 10.58mm 2.4mm 10.1mm 1.2V - +175 °C 1 -55 °C - -
Infineon SPA20N60C3XKSA1 N-Channel MOSFET, 20.7 A, 600 V SPA20N60C3, 3 + Tab-Pin TO-220FP Infineon N 20.7 A 600 V 190 mΩ 3.9V 2.1V 30 V TO-220FP Through Hole 3 + Tab Single Enhancement Power MOSFET 34.5 W 2400 pF @ 25 V 87 nC @ 10 V 10.65 x 4.85 x 16.15mm 67 ns SPA20N60C3 10 ns 17.5S 4.85mm 16.15mm 10.65mm - - +150 °C 1 -55 °C - -
MOSFET N-Ch 100V 300A OptiMOS5 HSOF8 Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Infineon AUIR3313STRL MOSFET AUIR3313, 5-Pin D2PAK Infineon - - - 13.5 mΩ - - - D2PAK Surface Mount 5 Single - - 2 W - - 10.67 x 9.65 x 4.57mm 80 μs AUIR3313 32 μs - 9.65mm 4.57mm 10.67mm - - +150 °C 1 -40 °C - AEC-Q100
Infineon AUIR3313STRL MOSFET AUIR3313, 5-Pin D2PAK Infineon - - - 13.5 mΩ - - - D2PAK Surface Mount 5 Single - - 2 W - - 10.67 x 9.65 x 4.57mm 80 μs AUIR3313 32 μs - 9.65mm 4.57mm 10.67mm - - +150 °C 1 -40 °C - AEC-Q100
Infineon IPD053N08N3GATMA1 N-Channel MOSFET, 90 A, 80 V IPD053N08N3 G, 3 + 2 Tab-Pin DPAK Infineon N 90 A 80 V 9.5 mΩ 3.5V 2V 20 V TO-252 Surface Mount 3 + 2 Tab Single Enhancement Power MOSFET 150 W 3570 pF @ 40 V 52 nC @ 10 V 6.73 x 7.36 x 2.41mm 38 ns IPD053N08N3 G 18 ns 111S 7.36mm 2.41mm 6.73mm 1.2V - +175 °C 1 -55 °C - -
Infineon IPD068N10N3GATMA1 N-Channel MOSFET, 90 A, 100 V IPD068N10N3 G, 3 + 2 Tab-Pin DPAK Infineon N 90 A 100 V 12.3 mΩ 3.5V 2V 20 V TO-252 Surface Mount 3 + 2 Tab Single Enhancement Power MOSFET 150 W 3690 pF @ 50 V 51 nC @ 10 V 6.73 x 7.47 x 2.41mm 37 ns IPD068N10N3 G 19 ns 107s 7.47mm 2.41mm 6.73mm 1.2V - +175 °C 1 -55 °C - -
MOSFET N+P-Ch 55V 3A/4A HEXFET SOIC8 Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 100A 4m OptiMOS5 TDSON8 Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 176A OptiMOS5 D2PAK Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 17A HEXFET IPAK Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 180A OptiMOS-T2 TO263-7 Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 180A OptiMOS5 TO-263-7 Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 3.5m OptiMOS5 TDSON8 Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 35A OptiMOS2 DPAK Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 80A 7m OptiMOS5 TDSON8 Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 100V 90A OptiMOS3 DPAK Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET N-Ch 150V 50A OptiMOS3 DPAK Infineon - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 3332 results