MOSFET Power Drivers

You are viewing 1 - 20 of 385 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Dimensions Length Height Width Rise Time Time Delay Fall Time Input Bias Current Maximum Operating Temperature Minimum Operating Temperature On-State Resistance
Infineon IR2184STRPBF Dual Half Bridge MOSFET Power Driver, 1.9 A, 2.3 A, 10 → 20 V, SOIC 8-Pin Infineon 2 10 V 20 V - Surface Mount 1.9 A, 2.3 A 2 Inverting, Non-Inverting SOIC 8 Half Bridge 3.3V, 5V, CMOS, LSTTL Dependent 5 x 4 x 1.5mm 5mm 1.5mm 4mm 60ns 900ns 35ns 60µA +125 °C -40 °C -
Infineon 1ED020I12-F2 Galvanic Isolated MOSFET Power Driver, 2.4A, DSO-16-15 16-Pin
  • £ 2.392
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 1 4.5 V 5.5 V Galvanic Isolated Surface Mount 2.4A 1 Inverting, Non-Inverting DSO-16-15 16 Half Bridge 5V, CMOS Independent 10.34 x 7.52 x 2.34mm 10.34mm 2.34mm 7.52mm 800ns - 600ns - +105 °C -40 °C -
Infineon 1ED020I12FA2XUMA2 Galvanic Isolated Isolated Gate Driver, 2A, DSO 20-Pin Infineon 1 4.5 V 5.5 V Galvanic Isolated Surface Mount 2A 1 Inverting, Non-Inverting DSO 20 Half Bridge 5V, CMOS Independent 12.8 x 7.6 x 2.45mm 12.8mm 2.45mm 7.6mm 800ns 225ns 600ns - +125 °C -40 °C -
Infineon 1ED020I12FA2XUMA2 Galvanic Isolated Isolated Gate Driver, 2A, DSO 20-Pin Infineon 1 4.5 V 5.5 V Galvanic Isolated Surface Mount 2A 1 Inverting, Non-Inverting DSO 20 Half Bridge 5V, CMOS Independent 12.8 x 7.6 x 2.45mm 12.8mm 2.45mm 7.6mm 800ns 225ns 600ns - +125 °C -40 °C -
Infineon 2ED020I12F2XUMA1 Dual Galvanic Isolated Isolated Gate Driver, 2A, DSO 36-Pin Infineon 2 4.5 V 5.5 V Galvanic Isolated Surface Mount 2A 2 Inverting, Non-Inverting DSO 36 Half Bridge 5V, CMOS Independent 12.8 x 7.6 x 2.45mm 12.8mm 2.45mm 7.6mm 800ns 190ns 600ns - +125 °C -40 °C -
Infineon 2ED300C17-ST ROHS Dual Galvanic Isolated Isolated Gate Driver, 30A, AG-EICE 45-Pin
  • £ 179.92
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Infineon 2 14 V 16 V Galvanic Isolated Surface Mount 30A 2 Non-Inverting AG-EICE 45 Half Bridge 15V, CMOS - 60.5 x 72 x 25mm 60.5mm 25mm 72mm - - - - +85 °C -40 °C -
Infineon 2EDL05N06PF Dual Galvanic Isolated MOSFET Power Driver, 0.5A, DSO 8-Pin
  • £ 0.535
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 2 10 V 17.5 V Galvanic Isolated Surface Mount 0.5A 1 Non-Inverting DSO 8 Half Bridge CMOS, LSTTL Independent 5 x 4 x 1.65mm 5mm 1.65mm 4mm 80ns - 40ns 60µA +95 °C -40 °C -
Infineon 2EDL23N06PJ Dual Galvanic Isolated MOSFET Power Driver, 2.3A, DSO 14-Pin
  • £ 0.948
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 2 10 V 17.5 V Galvanic Isolated Surface Mount 2.3A 2 Non-Inverting DSO 14 Half Bridge CMOS, LSTTL Independent 8.75 x 4 x 1.25mm 8.75mm 1.25mm 4mm 80ns - 60ns 100µA +150 °C - -
Infineon 6ED003L06-F2 Hex Galvanic Isolated MOSFET Power Driver, 420mA, DSO 28-Pin Infineon 6 13 V 17.5 V Galvanic Isolated Surface Mount 420mA 6 Non-Inverting DSO 28 Full Bridge CMOS, LSTTL Independent 18.1 x 7.6 x 2.35mm 18.1mm 2.35mm 7.6mm 100ns 800ns 45ns 120µA +95 °C -40 °C -
Infineon 6EDL04I06PT Hex Galvanic Isolated MOSFET Power Driver, 420mA, DSO 28-Pin
  • £ 1.424
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 6 13 V 17.5 V Galvanic Isolated Surface Mount 420mA 6 Non-Inverting DSO 28 Full Bridge CMOS, LSTTL Independent 18.1 x 7.6 x 2.35mm 18.1mm 2.35mm 7.6mm 100ns 800ns 45ns 120µA +95 °C -40 °C -
Infineon AUIR08152STR Buffer MOSFET Power Driver, -10 A, 10 A, SOIC 8-Pin
  • £ 1.877
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1 13 V 25 V Buffer Surface Mount -10 A, 10 A 2 Non-Inverting SOIC 8 - - - 5 x 4 x 1.5mm 5mm 1.5mm 4mm 150ns 350ns 150ns - +125 °C -40 °C 20Ω
Infineon AUIR2085STR Dual MOSFET Power Driver, 1A, 10 → 15 V, SOIC 8-Pin Infineon 2 10 V 15 V - Surface Mount 1A 2 Non-Inverting SOIC 8 Half Bridge - - 4.98 x 3.99 x 1.5mm 4.98mm 1.5mm 3.99mm 60ns 50ns 30ns - +125 °C -40 °C -
Infineon AUIR2085STR Dual MOSFET Power Driver, 1A, 10 → 15 V, SOIC 8-Pin Infineon 2 10 V 15 V - Surface Mount 1A 2 Non-Inverting SOIC 8 Half Bridge - - 4.98 x 3.99 x 1.5mm 4.98mm 1.5mm 3.99mm 60ns 50ns 30ns - +125 °C -40 °C -
Infineon AUIRB24427STR Dual Low Side MOSFET Power Driver, 6A, SOIC 8-Pin
  • £ 1.805
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 2 12.5 V 24 V Low Side Surface Mount 6A 2 Non-Inverting SOIC 8 - CMOS, TTL - 4.9 x 3.9 x 1.6mm 4.9mm 1.6mm 3.9mm 33ns - 33ns - +125 °C -40 °C -
Infineon IR1167BSTRPBF MOSFET Power Driver, 7A, SOIC 8-Pin Infineon 1 12 V 18 V - Surface Mount 7A 1 - SOIC 8 Half Bridge - - 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +125 °C -25 °C -
Infineon IR2010SPBF Dual High and Low Side MOSFET Power Driver, 3A, SOIC 16-Pin Infineon 2 3.3 V 20 V High and Low Side Surface Mount 3A 2 Non-Inverting SOIC 16 - CMOS Independent 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm 7.6mm - - - - +125 °C -45 °C -
Infineon IR2011STRPBF Dual High and Low Side MOSFET Power Driver, 1A, 10 → 20 V, SOIC 8-Pin Infineon 2 10 V 20 V High and Low Side Surface Mount 1A 2 Non-Inverting SOIC 8 - - Independent 5 x 4 x 1.5mm 5mm 1.5mm 4mm 50ns 80ns 35ns 20µA +125 °C -40 °C -
Infineon IR2011STRPBF Dual High and Low Side MOSFET Power Driver, 1A, 10 → 20 V, SOIC 8-Pin Infineon 2 10 V 20 V High and Low Side Surface Mount 1A 2 Non-Inverting SOIC 8 - - Independent 5 x 4 x 1.5mm 5mm 1.5mm 4mm 50ns 80ns 35ns 20µA +125 °C -40 °C -
Infineon IR2103PBF Dual Half Bridge MOSFET Power Driver, 360mA, PDIP 8-Pin Infineon 2 10 V 20 V Half Bridge Through Hole 360mA 2 Non-Inverting PDIP 8 Half Bridge CMOS, LSTTL Dependent 10.92 x 7.11 x 5.33mm 10.92mm 5.33mm 7.11mm - - - - +125 °C -40 °C -
Infineon IR2103SPBF Dual Half Bridge MOSFET Power Driver, 360mA, SOIC 8-Pin Infineon 2 10 V 20 V Half Bridge Surface Mount 360mA 2 Non-Inverting SOIC 8 Half Bridge CMOS, LSTTL Dependent 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +125 °C -40 °C -
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
You are viewing 1 - 20 of 385 results