Low Dropout Voltage Regulators

You are viewing 1 - 20 of 122 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
Infineon IFX1117ME V, LDO Regulator, 1A Adjustable, 3.23 → 3.365 V 3+Tab-Pin, SOT-223
  • £ 0.166
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
Infineon 3.23 → 3.365 V Adjustable SOT-223 1A Surface Mount 3.23 V 15 V 3+Tab 1 Positive - - 0 °C +125 °C 6.5 x 3.5 x 1.6mm 10 mV 6 mV 1.6mm 3.5mm 6.5mm 1.22 → 1.27V
Infineon IFX1117MEV33, LDO Voltage Regulator, 800mA, 3.3 V, 2% 3+Tab-Pin, SOT-223
  • £ 0.166
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
Infineon 3.3 V Fixed SOT-223 800mA Surface Mount 4.5 V 20 V 3+Tab 1 Positive 5000µA 2% 0 °C +125 °C 6.5 x 3.5 x 1.6mm - - 1.6mm 3.5mm 6.5mm -
Infineon IFX20001MBV33, LDO Voltage Regulator, 30mA, 3.3 V, 4% 5-Pin, SCT595
  • £ 0.138
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 3.3 V Fixed SCT595 30mA Surface Mount 4 V 45 V 5 - Positive 110µA 4% -40 °C +125 °C - - - - - - -
Infineon IFX20001MBV50, LDO Voltage Regulator, 30mA, 5 V, 4% 5-Pin, SCT595
  • £ 0.138
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 5 V Fixed SCT595 30mA Surface Mount 5.5 V 45 V 5 - Positive 110µA 4% -40 °C +125 °C - - - - - - -
Infineon IFX20002MB V33, LDO Regulator, 30mA, 3.3 V, 4% 4+Tab-Pin, SCT-595
  • £ 0.138
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 3.3 V Fixed SCT-595 30mA Surface Mount 4 V 45 V 4+Tab 1 Positive 5µA 4% -40 °C +150 °C 2.9 x 1.6 x 1mm 50 mV 25 mV 1mm 1.6mm 2.9mm -
Infineon IFX20002MB V50, LDO Regulator, 30mA, 5 V, 4% 5-Pin, SCT-595
  • £ 0.138
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 5 V Fixed SCT-595 30mA Surface Mount 5.5 V 45 V 5 1 Positive 170µA 4% -40 °C +125 °C 2.9 x 1.6 x 1mm 50 mV 25 mV 1mm 1.6mm 2.9mm 2.5V
Infineon IFX21401MB, LDO Voltage Regulator, 50mA Tracking, 0.5% 5-Pin, SCT595
  • £ 0.115
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon - Tracking SCT595 50mA Surface Mount 4 V 45 V 5 - Positive 140µA 0.5% -40 °C +125 °C - - - - - - -
Infineon IFX25001TC V50, LDO Regulator, 400mA, 5 V, 4% 3-Pin D2PAK
  • £ 0.473
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 5 V Fixed D2PAK (TO-263) 400mA Surface Mount 5.5 V 40 V 3 1 Positive 220µA 4% -40 °C +125 °C 10 x 4.4 x 10.25mm 50 mV 25 mV 10.25mm 4.4mm 10mm -
Infineon IFX25001TFV33, LDO Voltage Regulator, 400mA, 3.3 V, 4% 3-Pin DPAK
  • £ 0.345
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 3.3 V Fixed TO-252 400mA Surface Mount 5.5 V 45 V 3 1 Positive 100µA 4% -40 °C +125 °C 6.5 x 6.22 x 2.3mm - - 2.3mm 6.22mm 6.5mm -
Infineon IFX25001TFV50, LDO Voltage Regulator, 400mA, 5 V, 4% 3-Pin DPAK
  • £ 0.345
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 5 V Fixed TO-252 400mA Surface Mount 5.5 V 45 V 3 1 Positive 100µA 4% -40 °C +125 °C 6.5 x 6.22 x 2.3mm - - 2.3mm 6.22mm 6.5mm -
Infineon IFX25401TEV, LDO Voltage Regulator, 400mA Adjustable, 2.5 → 20 V, ±2% 5-Pin DPAK
  • £ 0.394
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 2.5 → 20 V Adjustable TO-252 400mA Surface Mount 4.5 V 40 V 5 1 Positive 220µA ±2% -40 °C +125 °C 6.5 x 6.22 x 2.3mm 35 mV 25 mV 2.3mm 6.22mm 6.5mm 2.5V
Infineon IFX25401TEV50, LDO Voltage Regulator, 400mA, 5 V, ±2% 5-Pin DPAK
  • £ 0.394
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 5 V Fixed TO-252 400mA Surface Mount 5.5 V 40 V 5 1 Positive 220µA ±2% -40 °C +125 °C 6.5 x 6.22 x 2.3mm 35 mV 25 mV 2.3mm 6.22mm 6.5mm 2.5V
Infineon IFX27001TF V33, LDO Regulator, 1A, 3.3 V 3-Pin DPAK
  • £ 0.438
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 3.3 V Fixed TO-252 1A Surface Mount 3.2 V 40 V 3 1 Positive - - -40 °C +125 °C 6.5 x 7.22 x 2.3mm 16 mV 50 mV 2.3mm 7.22mm 6.5mm 1.25V
Infineon IFX27001TFV, LDO Regulator, 1A Adjustable, 1.25 → 38 V 3-Pin DPAK
  • £ 0.438
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1.25 → 38 V Adjustable TO-252 1A Surface Mount 3.2 V 40 V 3 1 Positive - - -40 °C +125 °C 6.5 x 7.22 x 2.3mm 0.5 % 1.5 % 2.3mm 7.22mm 6.5mm 1.2 → 1.3V
Infineon TLE42344G, LDO Voltage Regulator, 100mA, 5 V, 2% 3-Pin, SOT-223
  • £ 0.468
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 5 V Fixed SOT-223 100mA Surface Mount 5.5 V 45 V 3 - Positive 400µA 2% -40 °C +150 °C - - - - - - -
Infineon TLE4252D, LDO Tracking Regulator, 500mA Tracking, 1.5 V 5-Pin DPAK
  • £ 1.086
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1.5 V Tracking TO-252 500mA Surface Mount 3.5 V 40 V 5 1 Positive 150µA - -40 °C +150 °C 6.5 x 6.22 x 2.3mm 10 mV 10 mV 2.3mm 6.22mm 6.5mm -
Infineon TLE4252G, LDO Tracking Regulator, 500mA Adjustable, 1.5 → 38 V, ±10mV 5-Pin D2PAK
  • £ 1.166
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 1.5 → 38 V Adjustable D2PAK (TO-263) 500mA Surface Mount 3.5 V 40 V 5 1 Positive 2µA ±10mV -40 °C +150 °C 10 x 10.25 x 4.4mm 10 mV 10 mV 4.4mm 10.25mm 10mm 1.5V
Infineon TLE4253E, LDO Tracking Regulator, 600mA Tracking, 2 V 8-Pin, DSO
  • £ 0.699
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 2 V Tracking DSO 600mA Surface Mount 3.5 V 40 V 8 1 Positive 150µA - -40 °C +150 °C 4.9 x 3.9 x 1.45mm 10 mV 10 mV 1.45mm 3.9mm 4.9mm -
Infineon TLE4254GS, LDO Tracking Regulator, 70mA Tracking, -5 → 45 V 8-Pin, SOIC
  • £ 0.596
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon -5 → 45 V Tracking SOIC 70mA Surface Mount -20 V 45 V 8 1 Positive 150mA - -40 °C +150 °C 5 x 4 x 1.575mm 10 mV 10 mV 1.575mm 4mm 5mm -
Infineon TLE4264-2G, LDO Regulator, 500mA, 5 V, ±3% 3+Tab-Pin, SOT-223
  • £ 0.645
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 5 V Fixed SOT-223 500mA Surface Mount 5.5 V 45 V 3+Tab 1 Positive 4mA ±3% -40 °C +150 °C 6.5 x 3.5 x 1.6mm 90 mV 30 mV 1.6mm 3.5mm 6.5mm 2.5V
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
You are viewing 1 - 20 of 122 results