Linear Voltage Regulators

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Series Dimensions Typical Dropout Voltage @ Current Load Regulation Height Line Regulation Quiescent Current Width Length Reference Voltage Dropout Voltage Measurement Current Accuracy
Infineon TLE4286G Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595
  • £ 0.378
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6.2 V 42 V 5 -40 °C +150 °C 1 Positive TLE4286 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 10 mV 1mm 10 mV 100µA 1.6mm 2.9mm - 10 mA 4%
Infineon IFX27001TFV50 Linear Voltage Regulator, 1A, 5 V, ±3% 3-Pin DPAK
  • £ 0.341
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 5 V 1A TO-252 Fixed Surface Mount 13.5 V 40 V 3 -40 °C +125 °C 1 Positive IFX27xxx 6.5 x 6.22 x 2.3mm 1.4 V @ 1 A 24 mV 2.3mm 75 mV 800mA 6.22mm 6.5mm 1.25V 1 A ±3%
Infineon IFX27001TFV50 Linear Voltage Regulator, 1A, 5 V, ±3% 3-Pin DPAK Infineon 5 V 1A TO-252 Fixed Surface Mount 13.5 V 40 V 3 -40 °C +125 °C 1 Positive IFX27xxx 6.5 x 6.22 x 2.3mm 1.4 V @ 1 A 24 mV 2.3mm 75 mV 800mA 6.22mm 6.5mm 1.25V 1 A ±3%
Infineon TLE4285G Linear Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595 Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6 V 45 V 5 -40 °C +150 °C 1 Positive TLE4285 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 10 mV 1mm 10 mV 150µA 1.6mm 2.9mm - 10 mA 4%
Infineon TLE4286G Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595 Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6.2 V 42 V 5 -40 °C +150 °C 1 Positive TLE4286 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 10 mV 1mm 10 mV 100µA 1.6mm 2.9mm - 10 mA 4%
Infineon IFX7805ABTCATMA1 Linear Voltage Regulator, 10mA, 5 V 3-Pin D2PAK
  • £ 0.299
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 5 V 10mA D2PAK (TO-263) Fixed Surface Mount -0.3 V 35 V 3 -40 °C +125 °C 1 Positive IFX78xx 10 x 9.25 x 4.4mm 2 V @ 1 A 15 mV 4.4mm 10 mV 6mA 9.25mm 10mm - 1 A -
Infineon IFX7805ABTFATMA1 Linear Voltage Regulator, 10mA, 5 V 3-Pin DPAK Infineon 5 V 10mA TO-252 Fixed Surface Mount -0.3 V 35 V 3 -40 °C +125 °C 1 Positive IFX78xx 6.5 x 6.22 x 2.3mm 2 V @ 1 A 15 mV 2.3mm 10 mV 6mA 6.22mm 6.5mm - 1 A -
Infineon IFX78M05ABTFATMA1 Linear Voltage Regulator, 500mA, 5 V 3-Pin DPAK Infineon 5 V 500mA TO-252 Fixed Surface Mount -0.3 V 35 V 3 -40 °C +125 °C 1 Positive IFX78Mxx 6.5 x 6.22 x 2.3mm 2 V @ 500 mA 15 mV 2.3mm 10 mV 6mA 6.22mm 6.5mm - 500 mA -
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
You are viewing 1 - 8 of 8 results