IGBT Transistors

You are viewing 1 - 20 of 516 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height Dimensions Gate Capacitance Energy Rating Maximum Operating Temperature Minimum Operating Temperature
Infineon IHW40N120R3FKSA1 IGBT, 80 A 1200 V, 3-Pin TO-247 Infineon 80 A 1200 V ±20V 429 W 1 TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm - 2.02mJ +175 °C -40 °C
Infineon IHW40N120R3FKSA1 IGBT, 80 A 1200 V, 3-Pin TO-247 Infineon 80 A 1200 V ±20V 429 W 1 TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm - 2.02mJ +175 °C -40 °C
Infineon IKP20N60TXKSA1 IGBT, 41 A 600 V, 3-Pin TO-220 Infineon 41 A 600 V ±20V 166 W 1 TO-220 Through Hole N 3 - Single 10.36mm 4.57mm 15.95mm 10.36 x 4.57 x 15.95mm - 0.77mJ +175 °C -40 °C
Infineon IKP20N60TXKSA1 IGBT, 41 A 600 V, 3-Pin TO-220 Infineon 41 A 600 V ±20V 166 W 1 TO-220 Through Hole N 3 - Single 10.36mm 4.57mm 15.95mm 10.36 x 4.57 x 15.95mm - 0.77mJ +175 °C -40 °C
Infineon IGW75N60H3FKSA1 IGBT, 75 A 600 V, 3-Pin TO-247 Infineon 75 A 600 V ±20V 428 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 4620pF 6.2mJ +175 °C -40 °C
Infineon IRG4BC20KDSTRLP IGBT, 16 A 600 V, 3-Pin D2PAK (TO-263) Infineon 16 A 600 V ±20V 60 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.67mm 11.3mm 4.83mm 10.67 x 11.3 x 4.83mm - 0.96mJ +150 °C -55 °C
Infineon IGW50N65F5FKSA1 IGBT, 50 A 650 V, 3-Pin TO-247 Infineon 50 A 650 V ±20V 305 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 3000pF 0.65mJ +175 °C -40 °C
Infineon IRG4PC50FDPBF IGBT, 70 A 600 V, 3-Pin TO-247AC Infineon 70 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IKP15N60TXKSA1 IGBT, 26 A 600 V, 3-Pin TO-220 Infineon 26 A 600 V ±20V 130 W - TO-220 Through Hole N 3 - Single 10.36mm 4.57mm 15.95mm 10.36 x 4.57 x 15.95mm 860pF 0.81mJ +175 °C -40 °C
Infineon IRG4PC50SPBF IGBT, 70 A 600 V, 3-Pin TO-247AC Infineon 70 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IRG4PH50KDPBF IGBT, 45 A 1200 V, 3-Pin TO-247AC Infineon 45 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IRG4IBC10UDPBF IGBT, 6.8 A 600 V, 3-Pin TO-220AB Infineon 6.8 A 600 V ±20V 25 W - TO-220AB Through Hole N 3 8 → 30kHz Single 10.75mm 4.83mm 16.13mm 10.75 x 4.83 x 16.13mm - - +150 °C -55 °C
Infineon IRG4RC10SDPBF IGBT, 14 A 600 V, 3-Pin DPAK (TO-252) Infineon 14 A 600 V ±20V - - DPAK (TO-252) Surface Mount N 3 - Single 6.73mm 6.22mm 2.39mm 6.73 x 6.22 x 2.39mm - - +150 °C -55 °C
Infineon IGW50N65H5FKSA1 IGBT, 50 A 650 V, 3-Pin TO-247 Infineon 50 A 650 V ±20V 305 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 3000pF 0.7mJ +175 °C -40 °C
Infineon IRG4PC50WPBF IGBT, 55 A 600 V, 3-Pin TO-247AC Infineon 55 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IKB06N60TATMA1 IGBT, 12 A 600 V, 3-Pin D2PAK (TO-263)
  • £ 0.724
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 12 A 600 V ±20V 88 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.31mm 9.45mm 4.57mm 10.31 x 9.45 x 4.57mm - - +175 °C -40 °C
Infineon IRG4PH30KPBF IGBT, 20 A 1200 V, 3-Pin TO-247AC Infineon 20 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
Infineon IGW40N65F5FKSA1 IGBT, 40 A 650 V, 3-Pin TO-247 Infineon 40 A 650 V ±20V 250 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 2500pF 0.46mJ +175 °C -40 °C
Infineon IRG4BC30UDPBF IGBT, 23 A 600 V, 3-Pin TO-220AB Infineon 23 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm 10.54 x 4.69 x 8.77mm - - +150 °C -55 °C
Infineon IRG4PC40FPBF IGBT, 49 A 600 V, 3-Pin TO-247AC Infineon 49 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C
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
You are viewing 1 - 20 of 516 results