DC-DC Converters

You are viewing 1 - 7 of 7 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Output Voltage Recently Introduced Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation
Infineon IFX91041EJV50 Buck Converter 8-Pin, DSO
  • £ 0.702
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 4.8 V - 5.2 V 4.75 V 45 V 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C 5 x 4 x 1.45mm 370 kHz 1.45mm 2 % 5mm 4mm -
Infineon IFX91041EJV50 Buck Converter, 4.8 → 5.2 V 8-Pin, DSO Infineon 4.8 V - 5.2 V 4.75 V 45 V 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C 5 x 4 x 1.45mm 370 kHz 1.45mm 2 % 5mm 4mm -
Infineon TLE7368-3E, Triple, Buck DC-DC Power Supply Module, Selectable, 4.9 → 5.1 V 36-Pin, DSO-36 Infineon 4.9 V - 5.1 V <4.5 V 45 V 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C 12.8 x 7.6 x 2.55mm 425 kHz 2.55mm 120 mV/A 12.8mm 7.6mm 5 mV/V
Infineon TLE6368G2, Triple, Step Down DC-DC Power Supply Module, Selectable, 5.4 → 6.05 V 36-Pin, DSO-36-26 Infineon 5.4 V - 6.05 V 5.5 V 60 V 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C 15.9 x 11 x 3.5mm 425 kHz 3.5mm 50 mV 15.9mm 11mm -
Infineon TLE7368E, Triple, Buck DC-DC Power Supply Module, Selectable, 4.9 → 5.1 V 36-Pin, DSO-36 Infineon 4.9 V - 5.1 V <4.5 V 45 V 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C 12.8 x 7.6 x 2.55mm 425 kHz 2.55mm 120 mV/A 12.8mm 7.6mm 5 mV/V
IR3883MTRPBF DC-DC Switching Regulator Infineon - - - - - - - - - - - - - - - - - - - -
IR3883MTRPBF DC-DC Switching Regulator Infineon - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 7 of 7 results