DC-DC Controllers

You are viewing 1 - 5 of 5 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Operating Temperature
Infineon ICL5101, DC-DC Controller 120 kHz 16-Pin, PG-DSO-16-23
  • £ 1.352
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon - 1 120 kHz Surface Mount PG-DSO-16-23 16 10 x 4 x 1.65mm 10mm 4mm 1.65mm - +125 °C - - - - -40 °C
Controller IC,LED PFC Driver DSO16 Infineon - - - - - - - - - - - - - - - - -
Infineon ICE2HS01G, DC-DC Controller 225 kHz, Maximum of 18 V 20-Pin, DSO Infineon Resonant Mode Controller 1 225 kHz Surface Mount DSO 20 12.8 x 7.6 x 2.45mm 12.8mm 7.6mm 2.45mm 18 V +125 °C 5mA 1.5 V - - -40 °C
Infineon TLE6389-2GV, Buck Controller 420 kHz, 5 → 60 V 14-Pin, DSO-14-1 Infineon Step Down 1 420 kHz Surface Mount DSO-14-1 14 8.75 x 4 x 1.57mm 8.75mm 4mm 1.57mm 60 V +150 °C 2.3A 15 V 7 V 5 V -40 °C
Infineon ICE2HS01G, DC-DC Controller 225 kHz, Maximum of 18 V 20-Pin, DSO
  • £ 0.978
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon Resonant Mode Controller 1 225 kHz Surface Mount DSO 20 12.8 x 7.6 x 2.45mm 12.8mm 7.6mm 2.45mm 18 V +125 °C 5mA 1.5 V - - -40 °C
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
You are viewing 1 - 5 of 5 results