Darlington Transistors

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Cut-off Current Dimensions Height Length Width Maximum Power Dissipation Maximum Operating Temperature Minimum Operating Temperature Base Current
Infineon BCV 28 PNP Darlington Pair, 500 mA 30 V HFE:4000, 3-Pin SOT-89
  • £ 0.091
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon PNP 500 mA 30 V 10 V SOT-89 Surface Mount 3 - Single 1 4000 1.5 V 40 V 1 V 10µA 4.5 x 2.5 x 1.5mm 1.5mm 4.5mm 2.5mm 1 W +150 °C - -
Infineon BCV 49 H6327 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-89
  • £ 0.091
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon NPN 500 mA 60 V 10 V SOT-89 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 10µA 4.5 x 2.5 x 1.5mm 1.5mm 4.5mm 2.5mm 1 W +150 °C - 100mA
Infineon BCV 61B Dual NPN Darlington Pair, 100 mA 30 V HFE:100, 4-Pin SOT-143
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 30 V 6 V SOT-143 Surface Mount 4 - - 2 100 900 mV 30 V 600 mV 5µA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 300 mW +150 °C - -
Infineon BSP 60 PNP Darlington Pair, 1 A 45 V HFE:1000, 3 + Tab-Pin SOT-223
  • £ 0.098
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C - -
Infineon BSP 62 PNP Darlington Pair, 1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223
  • £ 0.098
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon PNP 1 A 80 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 90 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C - -
Infineon BCV 46 PNP Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23 Infineon PNP 500 mA 60 V 10 V SOT-23 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 10µA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 360 mW +150 °C - -
Infineon BSP 61 H6327 PNP Darlington Pair, 1 A 60 V HFE:2000, 3+Tab-Pin SOT-223
  • £ 0.098
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon PNP 1 A 60 V 5 V SOT-223 Surface Mount 3+Tab - Single 1 2000 2.2 V 80 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C - 100mA
Infineon BSP 61 H6327 PNP Darlington Pair, 1 A 60 V HFE:2000, 3+Tab-Pin SOT-223 Infineon PNP 1 A 60 V 5 V SOT-223 Surface Mount 3+Tab - Single 1 2000 2.2 V 80 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C - 100mA
Infineon BCV26E6327 PNP Darlington Transistor, 500 mA 30 V HFE:20000, 3-Pin SOT-23 Infineon PNP 500 mA 30 V 10 V SOT-23 Surface Mount 3 - Single 1 20000 1.5 V 40 V 1 V 10µA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 360 mW +150 °C - -
Infineon BCV 61B Dual NPN Darlington Pair, 100 mA 30 V HFE:100, 4-Pin SOT-143 Infineon NPN 100 mA 30 V 6 V SOT-143 Surface Mount 4 - - 2 100 900 mV 30 V 600 mV 5µA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 300 mW +150 °C - -
Infineon BSP 60 PNP Darlington Pair, 1 A 45 V HFE:1000, 3 + Tab-Pin SOT-223 Infineon PNP 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C - -
Infineon BCV47 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23 Infineon NPN 500 mA 60 V 10 V SOT-23 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 0.0001mA 2.9 x 1.3 x 1mm 1mm 2.9mm 1.3mm - +150 °C -65 °C -
Infineon BSP 62 PNP Darlington Pair, 1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223 Infineon PNP 1 A 80 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 90 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C - -
Infineon BSP 50 NPN Darlington Pair, 1 A 45 V HFE:1000, 3 + Tab-Pin SOT-223 Infineon NPN 1 A 45 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 2.2 V 60 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C - -
Infineon BCV 28 PNP Darlington Pair, 500 mA 30 V HFE:4000, 3-Pin SOT-89 Infineon PNP 500 mA 30 V 10 V SOT-89 Surface Mount 3 - Single 1 4000 1.5 V 40 V 1 V 10µA 4.5 x 2.5 x 1.5mm 1.5mm 4.5mm 2.5mm 1 W +150 °C - -
Infineon BCV 49 H6327 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-89 Infineon NPN 500 mA 60 V 10 V SOT-89 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 10µA 4.5 x 2.5 x 1.5mm 1.5mm 4.5mm 2.5mm 1 W +150 °C - 100mA
Infineon BCV47 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23
  • £ 0.023
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN 500 mA 60 V 10 V SOT-23 Surface Mount 3 Single Single 1 2000 1.5 V - 1 V 0.01mA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 360 mW +150 °C - -
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
You are viewing 1 - 17 of 17 results