CAN Transceivers

You are viewing 1 - 20 of 25 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
Infineon IFX1050G VIO, CAN Transceiver 1MBd 1-channel ISO 11898, 8-Pin SOIC
  • £ 0.347
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C 4.5 V -40 °C
Infineon IFX1050G, CAN Transceiver 1MBd 1-channel ISO 11898, 8-Pin SOIC
  • £ 0.391
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C 4.5 V -40 °C
Infineon TLE6251-2G, CAN Transceiver 1MBps 1-channel ISO 11898-5, 14-Pin DSO
  • £ 0.947
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C 5.5 V -40 °C
Infineon TLE6258-2G, LIN Transceiver 20kbps 1-channel, 8-Pin SOIC
  • £ 0.521
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 20kbps 1 - Standby 2 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 5.5 V +150 °C 4.5 V -40 °C
Infineon TLE7250GVIO, CAN Transceiver 1MBps 1-channel CAN, 8-Pin PG-DSO Infineon 1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C 4.5 V -40 °C
Infineon TLE7259-3GE, LIN Transceiver 20kbps 1-channel IEC 61000-4-2, ISO 17987-4, 8-Pin PG-DSO
  • £ 0.507
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C -0.3 V -40 °C
Infineon TLE8250G, CAN Transceiver 1MBps 1-channel ISO 11898, ISO 11898-2, ISO 11898-5, 8-Pin PG-DSO
  • £ 0.633
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1Mbps 1 ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V +150 °C -0.3 V -40 °C
Infineon TLE6251-3G, CAN Transceiver 1MBps 1-channel ISO 11898-5, 14-Pin DSO
  • £ 0.795
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C 5.5 V -40 °C
Infineon TLE6251DS, CAN Transceiver 1MBd 1-channel ISO/DIS 11898, 8-Pin DSO
  • £ 0.684
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon 1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C 4.75 V -40 °C
Infineon IFX1050G VIO, CAN Transceiver 1MBd 1-channel ISO 11898, 8-Pin SOIC Infineon 1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C 4.5 V -40 °C
Infineon TLE72593GEXUMA3, LIN Transceiver 20kbps 1-channel IEC 61000-4-2, ISO 17987-4, 8-Pin PG-DSO
  • £ 0.78
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon 20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C -0.3 V -40 °C
Infineon TLE6258-2G, LIN Transceiver 20kbps 1-channel, 8-Pin SOIC Infineon 20kbps 1 - Standby 2 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 5.5 V +150 °C 4.5 V -40 °C
Infineon TLE6251-3G, CAN Transceiver 1MBps 1-channel ISO 11898-5, 14-Pin DSO Infineon 1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C 5.5 V -40 °C
Infineon TLE8250G, CAN Transceiver 1MBps 1-channel ISO 11898, ISO 11898-2, ISO 11898-5, 8-Pin PG-DSO
  • £ 1.132
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon 1Mbps 1 ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V +150 °C -0.3 V -40 °C
Infineon TLE7250GVIO, CAN Transceiver 1MBps 1-channel CAN, 8-Pin PG-DSO Infineon 1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C 4.5 V -40 °C
Infineon TLE6251DS, CAN Transceiver 1MBd 1-channel ISO/DIS 11898, 8-Pin DSO Infineon 1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C 4.75 V -40 °C
Infineon IFX1050G, CAN Transceiver 1MBd 1-channel ISO 11898, 8-Pin SOIC Infineon 1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C 4.5 V -40 °C
Infineon TLE6254-3G, CAN Transceiver 125kBd 1-channel CAN, 14-Pin PG-DSO Infineon 125kBd 1 CAN Sleep, Standby 10 mA Surface Mount PG-DSO 14 8.75 x 4 x 1.47mm 8.75mm 4mm 1.47mm 5.25 V +150 °C 4.75 V -40 °C
Infineon TLE7250G, CAN Transceiver 1MBps 1-channel CAN, 8-Pin PG-DSO Infineon 1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C 4.75 V -40 °C
Infineon TLE6250G, CAN Transceiver 1MBd 1-channel ISO/DIS 11898, 8-Pin DSO Infineon 1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C 4.5 V -40 °C
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
You are viewing 1 - 20 of 25 results