Bipolar Transistors

You are viewing 1 - 20 of 317 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Maximum Operating Temperature Minimum Operating Temperature Transistor Material
Infineon BFP842ESDH6327XTSA1 NPN Transistor, 40 mA, 2.9 V, 3.25 V, 4-Pin SOT-343 Infineon NPN 40 mA 2.9 V, 3.25 V SOT-343 Surface Mount 120 mW 150 Single 3.5 V, 4.1 V - 60 GHz 4 1 2 x 1.25 x 0.8mm - - 0.8mm 2mm 1.25mm +150 °C - SiGe
Infineon BFP840FESDH6327XTSA1 NPN Transistor, 35 mA, 2 V, 2.25 V, 4-Pin TSFP Infineon NPN 35 mA 2 V, 2.25 V TSFP Surface Mount 75 mW 150 Single 2.6 V, 2.9 V - 85 GHz 4 1 1.4 x 0.8 x 0.55mm - - 0.55mm 1.4mm 0.8mm +150 °C - SiGe
Infineon BC 817K-40 E6433 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
  • £ 0.014
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
Infineon NPN 500 mA 45 V SOT-23 Surface Mount 500 mW 40 Single 50 V 5 V - 3 1 2.9 x 1.3 x 0.9mm 0.7 V 1.2 V 0.9mm 2.9mm 1.3mm +150 °C - Si
Infineon BC 817UPN Dual NPN + PNP Transistor, 500 mA, 45 V, 6-Pin SC-74
  • £ 0.045
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN + PNP 500 mA 45 V SC-74 Surface Mount 330 mW 100 Isolated 50 V 5 V 170 MHz 6 2 2.9 x 1.6 x 1mm 0.7 V 1.2 V 1mm 2.9mm 1.6mm +150 °C - -
Infineon BC 846S Dual NPN Transistor, 100 mA, 65 V, 6-Pin SOT-363
  • £ 0.024
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 65 V SOT-363 (SC-88) Surface Mount 250 mW 200 Isolated 80 V 6 V 250 MHz 6 2 2 x 1.25 x 0.8mm 600 mV 900 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC 846UPN Dual NPN + PNP Transistor, 100 mA, 80 V, 6-Pin SC-74
  • £ 0.034
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN + PNP 100 mA 80 V SC-74 Surface Mount 250 mW 200 Isolated 80 V 6 V 250 MHz 6 2 2.9 x 1.6 x 1mm 650 mV 900 mV 1mm 2.9mm 1.6mm +150 °C - -
Infineon BC 847C E6433 NPN Transistor, 100 mA, 50 V, 3-Pin SOT-23
  • £ 0.012
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 50 V SOT-23 Surface Mount 330 mW 110 Single 50 V 6 V - 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm +150 °C - Si
Infineon BC 847CW NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323
  • £ 0.015
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 45 V SOT-323 (SC-70) Surface Mount 330 mW 800 Single 50 V 6 V 250 MHz 3 1 2 x 1.25 x 0.8mm 600 mV 900 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC 847PN Dual NPN + PNP Transistor, 100 mA, 50 V, 6-Pin SOT-363
  • £ 0.024
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN + PNP 100 mA 50 V SOT-363 (SC-88) Surface Mount 250 mW 200 Isolated 50 V 6 V 250 MHz 6 2 2 x 1.25 x 0.8mm 650 mV 900 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC 850BW NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323
  • £ 0.015
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 45 V SOT-323 (SC-70) Surface Mount 250 mW 200 Single 50 V 6 V 250 MHz 3 1 2 x 1.25 x 0.8mm 600 mV 900 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC 850C E6327 NPN Transistor, 100 mA, 50 V, 3-Pin SOT-23
  • £ 0.013
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 50 V SOT-23 Surface Mount 330 mW 110 Single 50 V 6 V - 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm +150 °C - Si
Infineon BC 850CW NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323
  • £ 0.015
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon NPN 100 mA 45 V SOT-323 (SC-70) Surface Mount 250 mW 420 Single 50 V 6 V 250 MHz 3 1 2 x 1.25 x 0.8mm 600 mV 900 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC 856S Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363
  • £ 0.026
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon PNP 100 mA 65 V SOT-363 (SC-88) Surface Mount 250 mW 200 Isolated 80 V 5 V 250 MHz 6 2 2 x 1.25 x 0.8mm 650 mV 850 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC 857B E6433 PNP Transistor, 100 mA, 45 V, 3-Pin SOT-23
  • £ 0.013
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
Infineon PNP 100 mA 45 V SOT-23 Surface Mount 330 mW 125 Single 50 V 5 V - 3 1 2.9 x 1.3 x 0.9mm 650 mV 850 mV 0.9mm 2.9mm 1.3mm +150 °C - Si
Infineon BC 857S Dual PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363
  • £ 0.026
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon PNP 100 mA 45 V SOT-363 (SC-88) Surface Mount 250 mW 200 Isolated 50 V 5 V 250 MHz 6 2 2 x 1.25 x 0.8mm 650 mV 850 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BC 858C E6327 PNP Transistor, 100 mA, 30 V, 3-Pin SOT-23
  • £ 0.013
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon PNP 100 mA 30 V SOT-23 Surface Mount 330 mW 125 Single 30 V 5 V - 3 1 2.9 x 1.3 x 0.9mm 650 mV 850 mV 0.9mm 2.9mm 1.3mm +150 °C - Si
Infineon BC817K-16E6433 NPN Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23
  • £ 0.014
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
Infineon NPN 500 mA 45 V SOT-23 Surface Mount 500 mW 250 Single 50 V 5 V 170 MHz 3 1 2.9 x 1.3 x 0.9mm 0.7 V 1.2 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon BCM 856S Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-363
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon PNP 100 mA 65 V SOT-363 (SC-88) Surface Mount 250 mW 200 Isolated 80 V 5 V 250 MHz 6 2 2 x 1.25 x 0.8mm 650 mV 850 mV 0.8mm 2mm 1.25mm +150 °C - -
Infineon BCP 51-16 PNP Transistor, 1 A, 45 V SOT-223
  • £ 0.069
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon PNP 1 A 45 V SOT-223 Surface Mount 2 W 25 Single 45 V 5 V 125 MHz 3 + Tab 1 6.5 x 3.5 x 1.6mm 0.5 V - 1.6mm 6.5mm 3.5mm +150 °C - -
Infineon BCP 56-16 NPN Transistor, 1 A, 80 V SOT-223 Infineon NPN 1 A 80 V SOT-223 Surface Mount 2 W 25 Single 100 V 5 V 100 MHz 3 + Tab 1 6.5 x 3.5 x 1.6mm 0.5 V - 1.6mm 6.5mm 3.5mm +150 °C - -
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
You are viewing 1 - 20 of 317 results