Optocouplers

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Dimensions Operating Temperature Range Series
Infineon Photocoupler, Max. Input 25 mA, 9.39mm Length, Through Hole Mounting Style Infineon 25 mA 4kVrms 2ms 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm 9.39 x 6.47 x 4.18 mm -40 → +85 °C -
Infineon Photocoupler, Max. Input 25 mA dc, 9.39mm Length, Through Hole Mounting Style Infineon 25 mA dc 4kVrms 150µs 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm 9.39 x 6.47 x 4.18 mm -40 → +85 °C PVD
Infineon Photocoupler, Max. Input 25 mA, 8.63mm Length, Through Hole Mounting Style Infineon 25 mA 4kVrms 3ms 6 Through Hole -40°C +85°C 8.63mm 6.47mm 3.42mm 8.63 x 6.47 x 3.42 mm -40 → +85 °C -
Infineon Photocoupler, Max. Input 25 mA, 8.63mm Length, SURFACE Mounting Style Infineon 25 mA 4kVrms 3ms 6 Surface -40°C +85°C 8.63mm 6.47mm 3.42mm 8.63 x 6.47 x 3.42 mm -40 → +85 °C PVN
Infineon Photocoupler, Max. Input 25 mA dc, 9.39mm Length, Through Hole Mounting Style Infineon 25 mA dc 4kVrms 150µs 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm 9.39 x 6.47 x 4.18 mm -40 → +85 °C PVD
Infineon Photocoupler, Max. Input 25 mA, 8.63mm Length, SURFACE Mounting Style Infineon 25 mA 4kVrms 3ms 6 Surface -40°C +85°C 8.63mm 6.47mm 3.42mm 8.63 x 6.47 x 3.42 mm -40 → +85 °C PVN
Infineon Photocoupler, Max. Input 25 mA, 8.63mm Length, Through Hole Mounting Style Infineon 25 mA 4kVrms 3ms 6 Through Hole -40°C +85°C 8.63mm 6.47mm 3.42mm 8.63 x 6.47 x 3.42 mm -40 → +85 °C -
Infineon Photocoupler, Max. Input 25 mA, 9.39mm Length, Through Hole Mounting Style Infineon 25 mA 4kVrms 2ms 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm 9.39 x 6.47 x 4.18 mm -40 → +85 °C -
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
You are viewing 1 - 8 of 8 results